LCD draiveri

Jūs skataties 1 - 20 no 87 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Digits Number of Segments Maximum Clock Frequency Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
BU9799KV-E2, LCD Driver 200-Segments, 2.5 → 5.5 V, 64-Pin VQFP
  • RS noliktavas numurs 185-0968
  • Zīmols ROHM
  • Ražotāja numurs BU9799KV-E2
ROHM - 200 104Hz 20 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
BU9799KV-E2, LCD Driver 200-Segments, 2.5 → 5.5 V, 64-Pin VQFP
  • RS noliktavas numurs 185-0965
  • Zīmols ROHM
  • Ražotāja numurs BU9799KV-E2
ROHM - 200 104Hz 20 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
LCD Driver 112-Segments, 1.8 → 3.6 V, 2.7 → 5.5 (LCD) V, 40-Pin SSOP
  • RS noliktavas numurs 185-0964
  • Zīmols ROHM
  • Ražotāja numurs BU97931FV-E2
ROHM - 112 - 48 μA Surface Mount SSOP 40 1.8 → 3.6 V, 2.7 → 5.5 (LCD) V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
LCD Driver 112-Segments, 1.8 → 3.6 V, 2.7 → 5.5 (LCD) V, 40-Pin SSOP
  • RS noliktavas numurs 185-1036
  • Zīmols ROHM
  • Ražotāja numurs BU97931FV-E2
ROHM - 112 - 48 μA Surface Mount SSOP 40 1.8 → 3.6 V, 2.7 → 5.5 (LCD) V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
AY0438-I/L, LCD Driver, 4-Digits 32-Segments, 3 → 8.5 V, 44-Pin PLCC Microchip 4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 → 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
AY0438/P, LCD Driver, 4-Digits 32-Segments, 3 → 8.5 V, 40-Pin PDIP Microchip 4 32 1.5MHz 60 μA Through Hole PDIP 40 3 → 8.5 V 2.095 x 0.58 x 0.195in 4.95mm 0.58in 53.21mm +70 °C 0 °C
ICM7211AMIPLZ, LCD Driver, 4-Digits 28-Segments, 5 V, 40-Pin PDIP Renesas Electronics 4 28 0.019MHz 0.05 mA Through Hole PDIP 40 5 V 53.2 x 14.73 x 4.95mm 4.95mm 14.73mm 53.2mm +85 °C -40 °C
LCD Driver, 4.5-Digits 32-Segments, 3 → 10 V, 44-Pin PLCC Texas Instruments 4.5 32 1MHz 40 μA Surface Mount PLCC 44 3 → 10 V 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm +85 °C -40 °C
MAX749CSA+, LCD Driver, 8-Pin SOIC
  • RS noliktavas numurs 622-7734
  • Zīmols Maxim
  • Ražotāja numurs MAX749CSA+
Maxim - - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +70 °C 0 °C
TPS65150PWP, LCD Driver, 1.8 → 6 V, 24-Pin HTSSOP Texas Instruments - - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
AY0438-I/L, LCD Driver, 4-Digits 32-Segments, 3 to 8.5 V, 44-Pin PLCC Microchip 4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
3Gbps HD/SD SDI Cable Driver LLP16 EP Texas Instruments - - - - - - - - - - - - - -
AY0438/P, LCD Driver, 4-Digits 32-Segments, 3 to 8.5 V, 40-Pin PDIP Microchip 4 32 1.5MHz 60 μA Through Hole PDIP 40 3 to 8.5 V 2.095 x 0.58 x 0.195in 4.95mm 0.58in 53.21mm +70 °C 0 °C
CP2402-GM, LCD Driver 64-Segments, 3.3 V, 32-Pin TQFN Silicon Labs - 64 25MHz 0.79 mA Surface Mount TQFN 32 3.3 V 5 x 5 x 1.05mm 1.05mm 5mm 5mm +85 °C -40 °C
AY0438-I/P, LCD Driver, 4-Digits 32-Segments, 3 to 8.5 V, 40-Pin PDIP Microchip 4 32 1.5MHz 60 μA Through Hole PDIP 40 3 to 8.5 V 2.07 x 0.557 x 0.205in 5.21mm 0.557in 52.58mm +85 °C -40 °C
AD9887AKSZ-140, LCD Driver, 3.3 V, 160-Pin MQFP Analog Devices - - 170MHz 46 mA Surface Mount MQFP 160 3.3 V 28.2 x 28.2 x 3.6mm 3.6mm 28.2mm 28.2mm +70 °C 0 °C
ICM7211AIPL+, LCD Driver, 4-Digits 28-Segments, 5 V, 40-Pin PDIP
  • RS noliktavas numurs 151-818
  • Zīmols Maxim
  • Ražotāja numurs ICM7211AIPL+
Maxim 4 28 0.016MHz - Through Hole PDIP 40 5 V 52.58 x 13.97 x 3.81mm 3.81mm 13.97mm 52.58mm +85 °C -20 °C
MM5453N/NOPB, LCD Driver, 4.5-Digits 32-Segments, 3 → 10 V, 40-Pin PDIP Texas Instruments 4.5 32 1MHz 40 μA Through Hole PDIP 40 3 → 10 V 2.07 x 0.55 x 0.19mm 0.19mm 0.55mm 2.07mm +85 °C -40 °C
AD9880KSTZ-150, LCD Driver, 3.3 V, 100-Pin LQFP Analog Devices - - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
MM5452N/NOPB, LCD Driver, 4.5-Digits 32-Segments, 3 → 10 V, 40-Pin PDIP Texas Instruments 4.5 32 1MHz 0.04 mA Through Hole PDIP 40 3 → 10 V 52.58 x 14.73 x 5.334mm 5.334mm 14.73mm 52.58mm +85 °C -40 °C
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
Jūs skataties 1 - 20 no 87 rezultāta