LCD displeju kontrolieri

Jūs skataties 1 - 20 no 26 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Internal Memory Maximum Resolution Display Support CPU Interface Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
FT810Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 48-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
FT811Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 48-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
FT812Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 56-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
FT813Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 56-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
FT800Q-R, LCD Controller, 256kB RGB Interface Support, 48-Pin QFN Bridgetek 256kB - RGB Interface - QFN 48 - - - - - - -
FT801Q-R, LCD Controller LCD Support I2C Bus, SPI Buss 3.3 V, 48-Pin VQFN Bridgetek - 512 x 512pixel LCD I2C Bus, SPI Buss VQFN 48 3.3 V 7 x 7 x 0.9mm 7mm 7mm 0.9mm +85 °C -40 °C
FT812Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 56-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
TW8816-LA3-GRS, LCD Controller 1.8 V, 3.3 V, 128-Pin LQFP
  • RS noliktavas numurs 100-0652
  • Zīmols Intersil
  • Ražotāja numurs TW8816-LA3-GRS
Intersil - - - - LQFP 128 1.8 V, 3.3 V 20 x 14 x 1.45mm 20mm 14mm 1.45mm +260 °C -
AD9883AKSTZ-140, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP Analog Devices - - HDTV DVI-I LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
FT813Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 56-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
DLPA3005DPFD, LCD Controller RGB Interface Support 12 V, 100-Pin HTQFP Texas Instruments - 1080pixels RGB Interface - HTQFP 100 12 V 14.2 x 14.2 x 1.05mm 14.2mm 14.2mm 1.05mm +70 °C 0 °C
FT811Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 48-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
FT810Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 48-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
AL330B-LF-PBF, LCD Controller, 4kB 10-bit ADC, 3-Ch, AGC & ACC Support, 128-Pin LQFP AverLogic 4kB 160 x 120 pixel, 320 x 240 pixel, 640 x 480 pixel, 800 x 480 pixel, 800 x 600 pixel 10-bit ADC, 3-Ch, AGC & ACC - LQFP 128 - 14 x 14mm 14mm 14mm - - -
AD9985AKSTZ-110, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP Analog Devices - - HDTV DVI-I LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
AD9398KSTZ-100, HDMI Interface HDTV Support DVI 1.0, HDMI 1.1 1.8/3.3 V, 100-Pin LQFP Analog Devices - - HDTV DVI 1.0, HDMI 1.1 LQFP 100 1.8/3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
416100520-3, LCD Controller 8 Bit Monochrome Support 12/24 V dc Digital View - 1920 x 1200, 1920 x 1080, 1680 x 1050, 1600 x 1200, 1440 x 900, 1366 x 768, 1280 x 1024, 1024 x 768, 800 x 600, 640 x 480pixels 8 Bit Monochrome - - - 12/24 V dc 145.5 x 14.6 x 30mm 145.5mm 14.6mm 30mm +60 °C 0 °C
AD9883AKSTZ-140, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP Analog Devices - - HDTV DVI-I LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
AD9985AKSTZ-110, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP Analog Devices - - HDTV DVI-I LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
AL330B-LF-PBF, LCD Controller, 4kB 10-bit ADC, 3-Ch, AGC & ACC Support, 128-Pin LQFP AverLogic 4kB 160 x 120 pixel, 320 x 240 pixel, 640 x 480 pixel, 800 x 480 pixel, 800 x 600 pixel 10-bit ADC, 3-Ch, AGC & ACC - LQFP 128 - 14 x 14mm 14mm 14mm - - -
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
Jūs skataties 1 - 20 no 26 rezultāta