Latch ICs
A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS offer an extensive range of Latch IC's from leading manufacturers in...
Attēlo 1-20 no 101 produktiem
€ 0,889
Katrs (Paka ir 10) (bez PVN)
Pārbaudīt noliktavu
10
€ 1,142
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
€ 1,512
Katrs (Paka ir 10) (bez PVN)
Pārbaudīt noliktavu
10
€ 0,54
Katrs (Paka ir 25) (bez PVN)
Pārbaudīt noliktavu
25
€ 0,828
Katrs (Paka ir 25) (bez PVN)
Pārbaudīt noliktavu
25
onsemi
4000
Transparent
RS-Latch
-
1
4
3 State
Non-Inverting
Surface Mount
SOIC
16
Yes
10 x 4 x 1.5mm
1.5mm
10mm
+125 °C
+18 V
-55 °C
4mm
-5 V
Nexperia
74HCT
Addressable
D Type
8
8
8
Single Ended
Non-Inverting
Surface Mount
SO
16
Yes
10 x 4 x 1.45mm
1.45mm
10mm
+125 °C
5.5 V
-40 °C
4mm
4.5 V