Line Receivers

Jūs skataties 1 - 20 no 236 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Number of Receivers Number of Receivers per Line Data Rate Receiver Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
AM26C32CD quad RS-422 line receiver Texas Instruments 0 2, 4 10 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B/ EIA/TIA-423-B/ RS-422/ V.10/ V.11 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +70 °C 0 °C
Linear Technology LTC1483CN8#PBF, 1-RX Line Receiver, RS-422, RS-485, 5 V, 8-Pin PDIP Linear Technology 0 1 32 (RS485) 250kbps Differential Single 5 V - Through Hole PDIP 8 RS-422, RS-485 10.16 x 6.477 x 3.302mm 10.16mm 6.477mm 3.302mm +70 °C 0 °C
Linear Technology LTC1484CS8#PBF, 1-RX Line Receiver, RS-422, RS-485, 5 V, 8-Pin SOIC Linear Technology 0 1 32 (RS485) 5Mbps Differential Single 5 V - Surface Mount SOIC 8 RS-422, RS-485 5.004 x 3.988 x 1.752mm 5mm 3.988mm 1.752mm +70 °C 0 °C
Linear Technology LTC489CSW#PBF, 1-RX Line Receiver, RS-422, RS-485, 5 V, 16-Pin SOIC Linear Technology 0 1 - - Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.49 x 7.595 x 2.642mm 10.49mm 7.595mm 2.642mm +70 °C 0 °C
Quad Diff Line Receiver SN75LBC175DG4 Texas Instruments 0 1, 4 10 (RS422), 32 (RS485) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-422-A, RS-423, RS-423-A, RS-485, V.11 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +70 °C 0 °C
Quad RS-422A Receiver AM26C32IDG4 Texas Instruments 0 2, 4 10 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, EIA/TIA-423-B, RS-422, V.10, V.11 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +85 °C -40 °C
Quad RS422 line receiver,DS3486M 5V/85mA Texas Instruments 0 4 10 - Differential Single 5 V - Surface Mount SOIC 16 RS-422/ RS-423 9.91 x 3.91 x 1.45mm 9.91mm 3.91mm 1.45mm +70 °C 0 °C
Texas Instruments SN75LBC173AD, Quad-RX Line Receiver, ISO 8482, 5 V, 16-Pin SOIC Texas Instruments 0 2, 4 10 (RS422), 32 (RS485) 50Mbps Differential Single 5 V - Surface Mount SOIC 16 ISO 8482 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +70 °C 0 °C
Texas Instruments SN75LBC175DR, Quad-RX Line Receiver, RS-422/ RS-422-A/ RS-423/ RS-423-A/ RS-485/ V.11, 5 V, 16-Pin Texas Instruments 0 1, 4 10 (RS422), 32 (RS485) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422/ RS-422-A/ RS-423/ RS-423-A/ RS-485/ V.11 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +70 °C 0 °C
Texas Instruments SN75115D, Dual-RX Line Receiver, 5 V, 16-Pin SOIC Texas Instruments 1965 2 1 - Differential Single 5 V - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm +70 °C 0 °C
Texas Instruments SN75189ADR, Quad-RX Line Receiver, EIA/TIA-232-F/ RS-232/ V.28, 5 V, 14-Pin SOIC Texas Instruments 1200 1, 4 1 - Single Ended Single 5 V - Surface Mount SOIC 14 EIA/TIA-232-F/ RS-232/ V.28 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm +70 °C 0 °C
Texas Instruments SN75189N, Quad-RX Quad Line Receiver, EIA/TIA-232-F, RS-232, V.28, 5 V, 14-Pin PDIP Texas Instruments 725 1, 4 1 - Single Ended Single 5 V - Through Hole PDIP 14 EIA/TIA-232-F, RS-232, V.28 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +70 °C 0 °C
Texas Instruments SN75LBC175DR, Quad-RX Line Receiver, RS-422/ RS-422-A/ RS-423/ RS-423-A/ RS-485/ V.11, 5 V, 16-Pin Texas Instruments 680 1, 4 10 (RS422), 32 (RS485) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422/ RS-422-A/ RS-423/ RS-423-A/ RS-485/ V.11 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +70 °C 0 °C
Maxim MAX3281EAUT+T, 1-RX Line Receiver, EIA/TIA-485, 3 → 5 V, 6-Pin SOT-23
  • RS noliktavas numurs 783-3541
  • Zīmols Maxim
  • Ražotāja numurs MAX3281EAUT+T
Maxim 570 1 1 (RS422), 1 (RS485) 52Mbps Differential Single 3 → 5 V - Surface Mount SOT-23 6 EIA/TIA-485 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm +125 °C -40 °C
Texas Instruments SN75C189AN, Quad-RX Line Receiver, EIA/TIA-232-F, RS-232, V.28, 5 V, 14-Pin PDIP Texas Instruments 525 1, 4 1 - Single Ended Single 5 V - Through Hole PDIP 14 EIA/TIA-232-F, RS-232, V.28 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +70 °C 0 °C
Texas Instruments AM26LS33ACN, Quad-RX Quad Line Receiver, RS-422, V.11, 5 V, 16-Pin PDIP Texas Instruments 408 2, 4 10 - Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, EIA/TIA-423-B, RS-422, RS-423, V.10, V.11 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +70 °C 0 °C
Texas Instruments AM26LS32ACN, Quad-RX Line Receiver, 5 V, 16-Pin PDIP Texas Instruments 350 2, 4 10 - Differential Single 5 V - Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +70 °C 0 °C
Texas Instruments UA9637ACP, Dual-RX Line Receiver, RS-422, V.11, 5 V, 8-Pin PDIP Texas Instruments 350 2 10 10Mbps Differential Single 5 V - Through Hole PDIP 8 EIA/TIA-422-B, EIA/TIA-423-A, RS-422, RS-423, V.10, V.11 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm +70 °C 0 °C
Maxim MAX3094EEUE+, Quad-RX Line Receiver, RS-422, RS-485, 3 → 3.6 V, 16-Pin TSSOP
  • RS noliktavas numurs 732-9115
  • Zīmols Maxim
  • Ražotāja numurs MAX3094EEUE+
Maxim 326 4 10 (RS422), 128 (RS485) 10Mbps Differential Single 3 → 3.6 V - Surface Mount TSSOP 16 RS-422, RS-485 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm +85 °C -40 °C
Texas Instruments MC1489AN, Quad-RX Line Receiver, EIA/TIA-232-F/ RS-232/ V.28, 5 V, 14-Pin PDIP Texas Instruments 295 4 1 - Single Ended Single 5 V - Through Hole PDIP 14 EIA/TIA-232-F/ RS-232/ V.28 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +70 °C 0 °C
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
Jūs skataties 1 - 20 no 236 rezultāta