Līdzstrāvas-līdzstrāvas barošanas moduļi

Jūs skataties 1 - 20 no 124 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Maximum Output Current Number of Outputs Maximum Switching Frequency Line Regulation Load Regulation Mounting Type Package Type Pin Count Power Rating Dimensions Height Length Maximum Input Voltage Maximum Operating Temperature Width Minimum Input Voltage Minimum Output Voltage Maximum Output Voltage Minimum Operating Temperature
Texas Instruments PTH08T230WAZ, DC-DC Power Supply Module 14 V Input, 10-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 10 - 18.92 x 15.75 x 7.5mm 7.5mm 18.92mm 14 V +85 °C 15.75mm 4.5 V - - -40 °C
Texas Instruments TPS65136RTER, DC-DC Power Supply Module 16-Pin, WQFN Texas Instruments - - - - - Surface Mount WQFN 16 - 3 x 3 x 0.75mm 0.75mm 3mm - +85 °C 3mm - - - -40 °C
STMicroelectronics STGIPN3H60-H, DC-DC Power Supply Module 21 V Input, 0.15 → 14.7 V Output, 26-Pin, NDIP STMicroelectronics - - - - - Through Hole NDIP 26 - 29.55 x 12.55 x 3.2mm 3.2mm 29.55mm 21 V +125 °C 12.55mm -0.3 V 0.15 V 14.7 V -40 °C
Texas Instruments PTH05050WAZ, DC-DC Power Supply Module 6-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 6 - 22.1 x 12.57 x 8.25mm 8.25mm 22.1mm - +85 °C 12.57mm - - - -40 °C
Texas Instruments TPS84410RKGT, DC-DC Power Supply Module 4A 6 V Input, 0.8 → 3.6 V Output, 2 MHz 39-Pin, BQFN Texas Instruments 4A 1 2 MHz ±0.1 % ±0.1 % Surface Mount BQFN 39 - 11.15 x 9.15 x 2.85mm 2.85mm 11.15mm 6 V +85 °C 9.15mm 2.95 V 0.8 V 3.6 V -40 °C
Texas Instruments PTD08A010WAD, DC-DC Power Supply Module 10A 14 V Input, 0.7 → 3.6 V Output, 1000 kHz 12-Pin Texas Instruments 10A 1 1000 kHz - - Through Hole DIP Module 12 - 18.92 x 15.75 x 8mm 8mm 18.92mm 14 V +85 °C 15.75mm 4.75 V 0.7 V 3.6 V -40 °C
Texas Instruments PTH04070WAD, DC-DC Power Supply Module 5 V Input, 5-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 5 - 12.57 x 10.16 x 7.56mm 7.56mm 12.57mm 5 V +85 °C 10.16mm 3.3 V - - -40 °C
Linear Technology LTM8023EV#PBF, DC-DC Power Supply Module 2A 36 V Input, 200 → 2400 kHz 50-Pin, LGA Linear Technology 2A 1 200 → 2400 kHz 0.1 % 0.4 % Surface Mount LGA 50 - 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm 36 V +85 °C 7.62mm 3.6 V - - -40 °C
Linear Technology LTM4601EV-1#PBF, DC-DC Power Supply Module 118-Pin, LGA Linear Technology - - - - - Surface Mount LGA 118 - 15 x 15 x 2.92mm 2.92mm 15mm - +85 °C 15mm - - - -40 °C
Texas Instruments PTN78000AAZ, DC-DC Power Supply Module 7 V Input, 5-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 5 - 18.92 x 12.57 x 8.25mm 8.25mm 18.92mm 7 V +85 °C 12.57mm 29 V - - -40 °C
Linear Technology LTM8022EV#PBF, DC-DC Power Supply Module 1A 2.4 MHz 50-Pin, LGA Linear Technology 1A 1 2.4 MHz 0.1 % 0.4 % Surface Mount LGA 50 - 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm - +85 °C 7.62mm - - - -40 °C
Texas Instruments PTH08080WAH, DC-DC Power Supply Module 2.25A 4.5 V Input, 300 kHz 5-Pin, DIP Module Texas Instruments 2.25A 1 300 kHz ±7 mV ±13 % VO Through Hole DIP Module 5 - 15.24 x 12.7 x 7.93mm 7.93mm 15.24mm 4.5 V +85 °C 12.7mm 18 V - - -40 °C
Texas Instruments PTH05060WAD, DC-DC Power Supply Module 10A 5 V Input, 325 kHz 10-Pin, DIP Module Texas Instruments 10A 1 325 kHz ±10 mV ±12 mV Through Hole DIP Module 10 - 25.27 x 15.75 x 8.75mm 8.75mm 25.27mm - +85 °C 15.75mm - - - -40 °C
Texas Instruments PTH04T230WAD, DC-DC Power Supply Module 6A 5.5 V Input, 300 kHz 10-Pin, DIP Module Texas Instruments 6A 1 300 kHz ±2 mV ±2 mV Through Hole DIP Module 10 - 18.92 x 15.75 x 7.5mm 7.5mm 18.92mm 5.5 V +85 °C 15.75mm 2.2 V - - -40 °C
Intersil ISL8206MIRZ, DC-DC Power Supply Module 6A 20 V dc Input, 0.6 → 6 V Output, 660 kHz 15-Pin, QFN Intersil 6A 1 660 kHz 0.1 % 0.5 % Surface Mount QFN 15 - 15 x 15 x 3.5mm 3.5mm 15mm 20 V dc +85 °C 15mm 1 V dc 0.6 V 6 V -40 °C
Texas Instruments PTH08T230WAZ, DC-DC Power Supply Module 14 V Input, 10-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 10 - 18.92 x 15.75 x 7.5mm 7.5mm 18.92mm 14 V +85 °C 15.75mm 4.5 V - - -40 °C
Linear Technology LTM8020EV#PBF, DC-DC Power Supply Module 200mA 36 V Input, 21-Pin, LGA Linear Technology 200mA 1 - 1 % 2 % Surface Mount LGA 21 - 6.25 x 6.25 x 2.42mm 2.42mm 6.25mm 36 V +85 °C 6.25mm 4 V - - -40 °C
Texas Instruments PTH04T220WAD, DC-DC Power Supply Module 5.5 V Input, 11-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 11 - 25.27 x 18.92 x 8.5mm 8.5mm 25.27mm 5.5 V +85 °C 18.92mm 2.2 V - - -40 °C
Texas Instruments PTH08T220WAZ, DC-DC Power Supply Module 4.5 V Input, 11-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 11 - 51.94 x 26.54 x 9.73mm 9.73mm 51.94mm 4.5 V +85 °C 26.54mm 14 V - - -40 °C
Texas Instruments PTH04T240WAD, DC-DC Power Supply Module 5.5 V Input, 11-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 11 - 22.1 x 15.75 x 7.5mm 7.5mm 22.1mm 5.5 V +85 °C 15.75mm 2.2 V - - -40 °C
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
Jūs skataties 1 - 20 no 124 rezultāta