Bus Transceivers

Jūs skataties 1 - 20 no 608 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature Maximum Operating Temperature
Logic IC, 74VHC, TSSOP20B
  • RS noliktavas numurs 178-2178
  • Zīmols Toshiba
  • Ražotāja numurs 74VHC245FT(BE)
Toshiba 0 VHC Bus Transceiver - - - Surface Mount TSSOP 20 - - -4mA 8mA 11.9 ns @ 50 pF 6.5 x 4.4 x 1mm 6.5mm 4.4mm 1mm 2 V 5.5 V 50pF -40 °C +85 °C
Nexperia 74LVC16245ADGG,118, Dual Bus Transceiver, Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
  • RS noliktavas numurs 178-7059
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC16245ADGG,118
Nexperia 0 74LVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 CMOS LVTTL -24mA 24mA 13.8ns 12.6 x 6.2 x 1.05mm 12.6mm 6.2mm 1.05mm 1.65 V 3.6 V 50pF -40 °C +125 °C
Nexperia 74LVC16245ADGGR, Dual Bus Transceiver, Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
  • RS noliktavas numurs 178-9095
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC16245ADGGR
Nexperia 0 LVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -24mA 24mA 4.7 ns @ 2.7 V 12.5 x 6.1 x 1.15mm 12.5mm 6.1mm 1.15mm 1.65 V 3.6 V 50pF -40 °C +85 °C
Nexperia 74LVC245APW,112, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP
  • RS noliktavas numurs 178-7007
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC245APW,112
Nexperia 0 LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -24mA 24mA 17 ns @ 1.2 V 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 1.2 V 3.6 V 50pF -40 °C +125 °C
Nexperia 74LVCH245APW,112, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting 3-State, 20-Pin TSSOP
  • RS noliktavas numurs 178-7011
  • Zīmols Nexperia
  • Ražotāja numurs 74LVCH245APW,112
Nexperia 0 LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL 3-State -24mA 24mA 16.9ns 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 1.65 V 3.6 V - -40 °C +125 °C
ON Semiconductor MM74HCT245WMX, 18 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC ON Semiconductor 0 74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns 13.005 x 7.595 x 2.337mm 13.01mm 7.595mm 2.337mm 4.5 V 5.5 V 150pF -40 °C +85 °C
Texas Instruments CD74ACT245M, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC Texas Instruments 0 ACT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 10 ns @ 5.5 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4.5 V 5.5 V 50pF -55 °C +125 °C
Texas Instruments CD74ACT245M96, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC Texas Instruments 0 ACT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 10 ns @ 5.5 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4.5 V 5.5 V 50pF -55 °C +125 °C
Texas Instruments CD74HC245M, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC Texas Instruments 0 HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -5.2mA 5.2mA 110 ns @ 2 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 2 V 6 V 50pF -55 °C +125 °C
Texas Instruments CD74HC245M96, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC Texas Instruments 0 HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -5.2mA 5.2mA 110 ns @ 2 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 2 V 6 V 50pF -55 °C +125 °C
Texas Instruments CD74HCT640M, 1 Bus Transceiver, Bus Transceiver, 8-Bit Inverting CMOS, 20-Pin SOIC Texas Instruments 0 HCT Bus Transceiver 1 8 Inverting Surface Mount SOIC 20 TTL CMOS -6mA 6mA 22 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4.5 V 5.5 V 50pF -55 °C +125 °C
Texas Instruments SN74ABT16245ADL, Dual Bus Transceiver, Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin SSOP Texas Instruments 0 ABT Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 TTL TTL -32mA 64mA 3.7 ns @ 5 V 15.88 x 7.49 x 2.59mm 15.88mm 7.49mm 2.59mm 4.5 V 5.5 V 50pF -40 °C +85 °C
Texas Instruments SN74ABT16245ADLR, Dual Bus Transceiver, Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin SSOP Texas Instruments 0 ABT Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 TTL TTL -32mA 64mA 3.7 ns @ 5 V 15.88 x 7.49 x 2.59mm 15.88mm 7.49mm 2.59mm 4.5 V 5.5 V 50pF -40 °C +85 °C
Texas Instruments SN74ABT543ADW, 1 Bus Transceiver, Latched Transceiver, 8-Bit Non-Inverting TTL, 24-Pin SOIC Texas Instruments 0 ABT Latched Transceiver 1 8 Non-Inverting Surface Mount SOIC 24 TTL TTL -32mA 64mA 5.9 ns @ 5 V 15.4 x 7.52 x 2.35mm 15.4mm 7.52mm 2.35mm 4.5 V 5.5 V 50pF -40 °C +85 °C
Texas Instruments SN74AHC245NS, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOP Texas Instruments 0 AHC Bus Transceiver 1 8 Non-Inverting Surface Mount SOP 20 CMOS CMOS -8mA 8mA 11.9 ns @ 3.3 V 12.6 x 5.3 x 1.95mm 12.6mm 5.3mm 1.95mm 2 V 5.5 V 50pF -40 °C +85 °C
Texas Instruments SN74AHC245PWR, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP Texas Instruments 0 AHC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 CMOS CMOS -8mA 8mA 11.9 ns @ 3.3 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 2 V 5.5 V 50pF -40 °C +85 °C
Texas Instruments SN74AHCT245PW, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP Texas Instruments 0 AHCT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -8mA 8mA 8.7 ns @ 5 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 4.5 V 5.5 V 50pF -40 °C +85 °C
Texas Instruments SN74AHCT245PWR, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP Texas Instruments 0 AHCT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -8mA 8mA 8.7 ns @ 5 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 4.5 V 5.5 V 50pF -40 °C +85 °C
Texas Instruments SN74HC245DWR, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC Texas Instruments 0 HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 135 ns @ 2 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 2 V 6 V 150pF -40 °C +85 °C
Texas Instruments SN74HC645DW, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC Texas Instruments 0 HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 135 ns @ 2 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 2 V 6 V 150pF -40 °C +85 °C
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
Jūs skataties 1 - 20 no 608 rezultāta