Kopņu nobeigumi

Jūs skataties 1 - 8 no 8 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Termination Type Typical Resistance Maximum Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
ON Semiconductor NUF2221W1T2G, CAN Bus Terminator, 2bit-Bits, 6-Pin SC-88 ON Semiconductor USB Line Termination 1.5 kΩ, 22 Ω 10 nA SC-88 6 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 5.25 V +125 °C - -55 °C
Linear Technology LTC1694CS5#TRMPBF, CAN Bus Terminator, 5-Pin TSOT-23 Linear Technology - - 100 μA TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 6 V +70 °C 2.7 V 0 °C
Linear Technology LTC1694CS5#TRMPBF, CAN Bus Terminator, 5-Pin TSOT-23 Linear Technology - - 100 μA TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 6 V +70 °C 2.7 V 0 °C
ON Semiconductor NCP51401MNTXG, CAN Bus Terminator, 10-Pin DFN ON Semiconductor DDR1, DDR2, DDR3, DDR4, LPDDR3 18Ω 1 mA DFN 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C 2.37 V -40 °C
ON Semiconductor NCP51401MNTXG, CAN Bus Terminator, 10-Pin DFN ON Semiconductor DDR1, DDR2, DDR3, DDR4, LPDDR3 18Ω 1 mA DFN 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C 2.37 V -40 °C
ON Semiconductor NCV51510MWTAG, CAN Bus Terminator, 10-Pin DFN ON Semiconductor DDR1, DDR2, DDR3, DDR4, LPDDR3 - - DFN 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V - 1.1 V -
ON Semiconductor NCV51510MWTAG, CAN Bus Terminator, 10-Pin DFN ON Semiconductor DDR1, DDR2, DDR3, DDR4, LPDDR3 - - DFN 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V - 1.1 V -
ON Semiconductor NUF2221W1T2G, CAN Bus Terminator, 2bit-Bits, 6-Pin SC-88 ON Semiconductor USB Line Termination 1.5 kΩ, 22 Ω 10 nA SC-88 6 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 5.25 V +125 °C - -55 °C
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
Jūs skataties 1 - 8 no 8 rezultāta