Kopņu buferi

Jūs skataties 1 - 20 no 190 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Width Minimum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature
Buffer/Line Driver Quad Non-Inverting Texas Instruments HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C 3.91mm 4.5 V 150pF -40 °C
Buffer/Line Driver Quad Non-Inverting Texas Instruments HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C 3.91mm 4.5 V 150pF -40 °C
Texas Instruments SN74ABT125D, Quad Bus Buffer, 4.6 ns @ 5 V, 14-Pin SOIC Texas Instruments ABT - 4 4.6 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C 3.91mm 4.5 V 50pF -40 °C
Texas Instruments SN74ABT126D, Quad Bus Buffer, 5.1 ns @ 5 V, 14-Pin SOIC Texas Instruments ABT - 4 5.1 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C 3.91mm 4.5 V 50pF -40 °C
Toshiba TC7SZ125FE, Bus Buffer, 13 ns @ 15 pF 32mA, 5-Pin SOT-553
  • RS noliktavas numurs 171-3024
  • Zīmols Toshiba
  • Ražotāja numurs TC7SZ125FE
Toshiba - 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C 1.2mm 1.65 V 15pF -40 °C
Toshiba 74VHCT541AFT, Octal Bus Buffer, 10 ns @ 50 pF 8mA, 20-Pin TSSOP
  • RS noliktavas numurs 171-3367
  • Zīmols Toshiba
  • Ražotāja numurs 74VHCT541AFT
Toshiba 74VHCT 1 9 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C 4.4mm 4.5 V 50pF -40 °C
Toshiba 74LCX245FT, Octal Bus Buffer, 25 ns @ 50 pF 24mA, 20-Pin TSSOP
  • RS noliktavas numurs 171-3295
  • Zīmols Toshiba
  • Ražotāja numurs 74LCX245FT
Toshiba 74LCX 1 18 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C 4.4mm 1.65 V 50pF -40 °C
Texas Instruments SN74AHC1G126DCKR, Bus Buffer, 11.5 ns @ 3.3 V 8mA, 2 → 5.5 V, 5-Pin SC-70 Texas Instruments AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C 1.25mm 2 V 50pF -40 °C
Texas Instruments SN74LVC1G125DBVR, Bus Buffer, 4 ns @ 5 V 32mA, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C 1.6mm 1.65 V 50pF -40 °C
Toshiba TC7SZ126FE, Bus Buffer, 13 ns @ 15 pF 32mA, 5-Pin SOT-553
  • RS noliktavas numurs 171-3026
  • Zīmols Toshiba
  • Ražotāja numurs TC7SZ126FE
Toshiba - 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C 1.2mm 1.65 V 15pF -40 °C
STMicroelectronics M74HC365YTTR, Hex Bus Buffer, 195 ns@ 150 pF 7.8mA, 2 → 6 V, 16-Pin TSSOP STMicroelectronics HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C 4.48mm 2 V 150pF -55 °C
Toshiba TC7SH126F, Bus Buffer, 14.5 ns @ 50 pF 8mA, 5-Pin SOT-25
  • RS noliktavas numurs 171-3014
  • Zīmols Toshiba
  • Ražotāja numurs TC7SH126F
Toshiba - 1 1 14.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C 1.6mm 2 V 50pF -40 °C
Toshiba TC7SZ126F, Bus Buffer, 13 ns @ 15 pF 32mA, 5-Pin SOT-25
  • RS noliktavas numurs 171-3025
  • Zīmols Toshiba
  • Ražotāja numurs TC7SZ126F
Toshiba - 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C 1.6mm 1.65 V 15pF -40 °C
Texas Instruments SN74LVC125APWR, Quad Bus Buffer, 5.3 ns @ 2.7 V 24mA, 1.65 → 3.6 V, 14-Pin TSSOP Texas Instruments LVC - 4 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V +125 °C 4.4mm 1.65 V 50pF -40 °C
Toshiba TC7SET125F, Bus Buffer, 13 ns @ 50 pF 8mA, 5-Pin SOT-25
  • RS noliktavas numurs 171-3008
  • Zīmols Toshiba
  • Ražotāja numurs TC7SET125F
Toshiba - 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C 1.6mm 4.5 V 50pF -40 °C
Toshiba TC7SET126F, Bus Buffer, 13 ns @ 50 pF 8mA, 5-Pin SOT-25
  • RS noliktavas numurs 171-3009
  • Zīmols Toshiba
  • Ražotāja numurs TC7SET126F
Toshiba - 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C 1.6mm 4.5 V 50pF -40 °C
Toshiba TC7WZ125FK, Dual Bus Buffer, 13 ns @ 15 pF 32mA, 8-Pin SOT-765
  • RS noliktavas numurs 171-3051
  • Zīmols Toshiba
  • Ražotāja numurs TC7WZ125FK
Toshiba - 1 2 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C 2.3mm 1.65 V 15pF -40 °C
Toshiba TC7WZ125FU, Dual Bus Buffer, 11.5 ns @ 15 pF 32mA, 8-Pin SOT-505
  • RS noliktavas numurs 171-3052
  • Zīmols Toshiba
  • Ražotāja numurs TC7WZ125FU
Toshiba - 1 2 11.5 ns @ 15 pF -32mA 32mA Surface Mount SOT-505 8 2.9 x 2.8 x 1.1mm 1.1mm 2.9mm 5.5 V +85 °C 2.8mm 1.65 V 15pF -40 °C
Toshiba TC7WZ126FK, Dual Bus Buffer, 13 ns @ 15 pF 32mA, 8-Pin SOT-765
  • RS noliktavas numurs 171-3053
  • Zīmols Toshiba
  • Ražotāja numurs TC7WZ126FK
Toshiba - 1 2 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C 2.3mm 1.65 V 15pF -40 °C
Toshiba 74LCX125FT, Quad Bus Buffer, 22 ns @ 50 pF 24mA, 14-Pin TSSOP
  • RS noliktavas numurs 171-3289
  • Zīmols Toshiba
  • Ražotāja numurs 74LCX125FT
Toshiba 74LCX 1 4 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 3.6 V +125 °C 4.4mm 1.65 V 50pF -40 °C
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
Jūs skataties 1 - 20 no 190 rezultāta