Kompanderi

Jūs skataties 1 - 8 no 8 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
SA571DG ON Semiconductor, Compander 16-Pin SOIC SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - +85 °C - -40 °C
SA575DTBG ON Semiconductor, 2-Channel Compander -34 → +12 dB, -42 → +18 dB, -42 → +8 dB 20-Pin TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 7 V +85 °C 3 V -40 °C
SA572DG ON Semiconductor, Compander 16-Pin SOIC SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - +85 °C - -40 °C
NE570DG ON Semiconductor, 2-Channel Compander 110dB 16-Pin SOIC SOIC 16 10.45 x 7.6 x 2.45mm 10.45mm 7.6mm 2.45mm 24 V +70 °C 6 V 0 °C
NE570DG ON Semiconductor, 2-Channel Compander 16-Pin SOIC SOIC 16 10.45 x 7.6 x 2.45mm 10.45mm 7.6mm 2.45mm 24 V +70 °C 6 V 0 °C
SA571DG ON Semiconductor, Compander 16-Pin SOIC SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - +85 °C - -40 °C
SA572DG ON Semiconductor, Compander 16-Pin SOIC SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - +85 °C - -40 °C
SA575DTBG ON Semiconductor, 2-Channel Compander 20-Pin TSSOP TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 7 V +85 °C 3 V -40 °C
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
Jūs skataties 1 - 8 no 8 rezultāta