Koaksiālie kabeļi

Jūs skataties 1 - 20 no 223 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Coaxial Type Outer Diameter Characteristic Impedance Reel Length Sheath Colour Sheath Material Insulation material Conductor Material Conductor Strand Type Core Strands Number of Strands Size of Strands Connector Type Attenuation Capacitance Velocity ratio Standards Met Minimum Operating Temperature Maximum Operating Temperature Shielding Series Cable Shape Fire Behaviour
Belden H155A00.00B50 Grey H155 Coaxial Cable, Polyvinyl Chloride PVC Sheath, 50 Ω
  • RS noliktavas numurs 162-3172
  • Zīmols Belden
  • Ražotāja numurs H155A00.00B50
Belden H155 5.4mm 50 Ω - Grey Polyvinyl Chloride PVC LDPE Copper Solid - - - - 86.5 dB/100 m @ 6000 MHz 3 pF/m 80% EN 50117-1, EN 50117-2-4, EN 50290-2-20 -15°C +70°C Tinned Copper Braid H155A00 Coaxial Flame Retardant
Belden 1855ENH.10100 Green RG59/U Coaxial Cable,
  • RS noliktavas numurs 162-3169
  • Zīmols Belden
  • Ražotāja numurs 1855ENH.10100
Belden RG59/U 4.45mm 75 Ω - Green Flame Retardant Non-Corrosive (FRNC), Low Smoke Zero Halogen (LSZH) LDPE Copper Solid - - - - 70.2 dB/100 m @ 4500 MHz 53 pF/m 84% EN 50117-1, EN 50290-2-20 -30°C +70°C Tinned Copper Braid 1855ENH Coaxial Flame Retardant
Belden 1505FPU.00305 Black RG59 Coaxial Cable, Polyvinyl Chloride PVC Sheath, 75 Ω
  • RS noliktavas numurs 162-3167
  • Zīmols Belden
  • Ražotāja numurs 1505FPU.00305
Belden RG59 6.15mm 75 Ω - Black Polyvinyl Chloride PVC Gas-Injected FHDPE Copper Solid - - - - - 17 pF/ft 80% EU Certified, EU Directive 2003/11/EC (BFR), UL Certified -35°C +75°C Tinned Copper Braid 1505F Coaxial Flame Retardant
Belden H155A00.00B100 Grey H155 Coaxial Cable, Polyvinyl Chloride PVC Sheath, 50 Ω
  • RS noliktavas numurs 162-3170
  • Zīmols Belden
  • Ražotāja numurs H155A00.00B100
Belden H155 5.4mm 50 Ω - Grey Polyvinyl Chloride PVC LDPE Copper Solid - - - - 86.5 dB/100 m @ 6000 MHz 3 pF/m 80% EN 50117-1, EN 50117-2-4, EN 50290-2-20 -15°C +70°C Tinned Copper Braid H155A00 Coaxial Flame Retardant
Belden MRG1740.0050 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 50m, 50 Ω
  • RS noliktavas numurs 521-8206
  • Zīmols Belden
  • Ražotāja numurs MRG1740.0050
Belden RG174/U 2.79mm 50 Ω 50m Black Polyvinyl Chloride PVC PE Bare Copper Clad Steel Stranded 7/34 7 34 AWG B 101.7 dB/100m @ 900MHz, 111.5 dB/100m @ 1GHz, 62.3 dB/100m @ 400MHz, 88.6 dB/100m @ 700MHz 101 pF/m 66% - -40°C +75°C - - Coaxial -
Alpha Wire 9174 BK005 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 50 Ω Alpha Wire RG174/U 2.59mm 50 Ω 30m Black Polyvinyl Chloride PVC PE Bare Copper Stranded 7/34 7 34 AWG - 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz 101.024 pF/m 66% - -40°C +80°C - MEC COAXIAL Coaxial -
RS Pro Brown RG316/U Coaxial Cable, FEP Sheath 100m, 50 Ω RS Pro RG316/U 2.5mm 50 Ω 100m Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.17 mm 7 0.17 mm B 160.86 dB/100m @ 3GHz, 27.51 dB/100m @ 100MHz, 55.76 dB/100m @ 400MHz, 89.88 dB/100m @ 1GHz 96.45 pF/m 70% - -55°C +200°C Silver Plated Copper Braid - Coaxial -
Belden 443945.00100 Grey RG59 Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω
  • RS noliktavas numurs 510-2123
  • Zīmols Belden
  • Ražotāja numurs 443945.00100
Belden RG59 5.9mm 75 Ω 100m Grey Low Smoke Zero Halogen (LSZH) Foam PE Bare Copper Solid 1/20 1 20 AWG - 16.4 dB/100m @ 400MHz, 23 dB/100m @ 700MHz, 26.2 dB/100m @ 900MHz, 27.9 dB/100m @ 1GHz 53.5 pF/m 83% Euroclass Eca - +70°C - - Coaxial -
RS Pro Black RG179PE Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω RS Pro RG179PE 2.6mm 75 Ω 100m Black Low Smoke Zero Halogen (LSZH) - Tinned Copper Solid 1/0.36 mm 1 0.36 mm E 19.5 dB/100m @ 100MHz, 28 dB/100m @ 200MHz, 6 dB/100m @ 10MHz 54 pF/m 80% - - +80°C - - Coaxial Low Smoke Zero Halogen (LSZH)
RS Pro Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω RS Pro RG174/U 2.6mm 50 Ω 100m Black Polyvinyl Chloride PVC Solid PE Copper Clad Steel Stranded 7/0.16 mm 7 0.16 mm B 27.6 dB/100m @ 100 MHz, 55.8 dB/100m @ 400 MHz, 89.9 dB/100m @ 1 GHz 101 pF/m 66% - - +80°C Tinned Copper Braid - Coaxial -
Belden MRG1740.00500 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 500m, 50 Ω
  • RS noliktavas numurs 521-8341
  • Zīmols Belden
  • Ražotāja numurs MRG1740.00500
Belden RG174/U 2.79mm 50 Ω 500m Black Polyvinyl Chloride PVC PE Bare Copper Clad Steel Stranded 7/34 7 34 AWG B 101.7 dB/100m @ 900MHz, 111.5 dB/100m @ 1GHz, 62.3 dB/100m @ 400MHz, 88.6 dB/100m @ 700MHz 101 pF/m 66% - -40°C +75°C - - Coaxial -
RS Pro Black RG213B/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω RS Pro RG213B/U 10.3mm 50 Ω 100m Black Polyvinyl Chloride PVC - - - - - - T - 100 pF/m - - - - - - Coaxial -
Belden URM70.10100 Black URM70 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω
  • RS noliktavas numurs 521-8199
  • Zīmols Belden
  • Ražotāja numurs URM70.10100
Belden URM70 5.8mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Tinned Copper Stranded 7/0.2 mm 7 0.2 mm D 15.2 dB/100m @ 100MHz, 21.8 dB/100m @ 200MHz, 39.1 dB/100m @ 600MHz, 51.7 dB/100m @ 1GHz 67 pF/m 66% - -40°C +70°C - - Coaxial -
ITT RG402 Coaxial Cable, Polyvinyl Chloride PVC Sheath 1m, 50 Ω
  • RS noliktavas numurs 388-697
  • Zīmols ITT
  • Ražotāja numurs UT141-SA-M17(1)
ITT RG402 3.58mm 50 Ω 1m - Polyvinyl Chloride PVC PTFE Silver Plated Copper Clad Steel Solid 1/0.909 mm 1 0.909 mm X 0.36 dB/1m @ 1GHz 98 pF/m - - -40°C +125°C - - Coaxial -
Belden URM76.01100 Black URM76 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω
  • RS noliktavas numurs 521-8177
  • Zīmols Belden
  • Ražotāja numurs URM76.01100
Belden URM76 5mm 50 Ω 100m Black Polyvinyl Chloride PVC PE Tinned Copper Stranded 7/0.32 mm 7 0.32 mm A 15.5 dB/100m @ 100MHz, 22.2 dB/100m @ 200MHz, 39.8 dB/100m @ 600MHz, 52.7 dB/100m @ 1GHz 98 pF/m 66% - -40°C +70°C - - Coaxial -
RS Pro Black DS3/4 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro DS3/4 6mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Silver Plated Copper Solid 1/0.813 mm 1 0.813 mm - 11.745 dB @ 200MHz 56 pF/m 80% Euroclass Eca - +80°C Tinned Copper Braid - Coaxial -
RS Pro MRG1781.00100 Black RG178PE Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω
  • RS noliktavas numurs 521-7944
  • Zīmols Belden
  • Ražotāja numurs MRG1781.00100
Belden RG178PE 1.8mm 50 Ω 100m Black Polyvinyl Chloride PVC PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 mm 7 0.1 mm N 108.2 dB/100m @ 400MHz, 147.6 dB/100m @ 700MHz, 16.1 dB/100m @ 10MHz, 164 dB/100m @ 900MHz, 170.6 dB/100m @ 1GHz, 308.3 dB/100m @ 3GHz, 38 dB/100m @ 50MHz, 52.5 dB/100m @ 100MHz, 75.4 dB/100m @ 200MHz 104.9 pF/m 69.5% - -10°C +80°C Tinned Copper Braid - Coaxial -
RS Pro Black RG59B/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro RG59B/U 6.1mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Copper Clad Steel Solid 1/0.58 mm 1 0.58 mm F 17 dB/100m @ 200MHz, 24 dB/100m @ 400MHz, 8 dB/100m @ 50MHz 67 pF/m 66.7% - -20°C +70°C Copper Braid - Coaxial -
Belden MRG1791.00100 Black RG179 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω
  • RS noliktavas numurs 521-7966
  • Zīmols Belden
  • Ražotāja numurs MRG1791.00100
Belden RG179 2.8mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Silver Plated Copper Clad Steel Stranded 14062 7 38 AWG E 52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz 64 pF/m 69.5% - -30°C +70°C - - Coaxial -
Belden MRG5900.10100 Black RG59B/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω
  • RS noliktavas numurs 521-8262
  • Zīmols Belden
  • Ražotāja numurs MRG5900.10100
Belden RG59B/U 6.15mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Bare Copper Clad Steel Solid 1/22 1 22 AWG F 23 dB/100m @ 400MHz, 31.8 dB/100m @ 700MHz, 36.4 dB/100m @ 900MHz, 39.4 dB/100m @ 1GHz 67.3 pF/m 66% - -40°C +60°C - - Coaxial -
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
Jūs skataties 1 - 20 no 223 rezultāta