Channel Protector ICs

Jūs skataties 1 - 15 no 15 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Number of Channels per Chip On Resistance Operating Supply Voltage Range Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Operating Temperature Range Minimum Operating Supply Voltage Minimum Operating Temperature
ROHM BD3378MUV-ME2, 1 Channel Protector, 6 → 28 V, 48-Pin VQFN48MCV070
  • RS noliktavas numurs 184-9860
  • Zīmols ROHM
  • Ražotāja numurs BD3378MUV-ME2
ROHM 0 1 - 6 → 28 V VQFN48MCV070 48 7 x 7 x 0.98mm 7mm 7mm 0.98mm 28 V +125 °C -40 → +125 °C 6 V -40 °C
ROHM BD3378MUV-ME2, 1 Channel Protector, 6 → 28 V, 48-Pin VQFN48MCV070
  • RS noliktavas numurs 185-0182
  • Zīmols ROHM
  • Ražotāja numurs BD3378MUV-ME2
ROHM 0 1 - 6 → 28 V VQFN48MCV070 48 7 x 7 x 0.98mm 7mm 7mm 0.98mm 28 V +125 °C -40 → +125 °C 6 V -40 °C
Single bi-directional TBU 400V 200mA
  • RS noliktavas numurs 177-5415
  • Zīmols Bourns
  • Ražotāja numurs TBU-CA040-200-WH
Bourns 0 - - - DFN 2 6.5 x 4 x 0.85mm 6.5mm 4mm 0.85mm - +125 °C - - -55 °C
STMicroelectronics SCLT3-8BQ7-TR, 8 Channel Protector, 15 → 35 V, 48-Pin QFN STMicroelectronics 2445 8 - 15 → 35 V QFN 48 7 x 7 x 0.95mm 7mm 7mm 0.95mm 35 V +105 °C -40 → +105 °C 15 V -40 °C
ON Semiconductor CM1693-04DE, 4 Channel Protector, 5.6 → 9 V, 8-Pin DFN ON Semiconductor 2375 4 2.3Ω 5.6 → 9 V DFN 8 1.7 x 1.35 x 0.5mm 1.7mm 1.35mm 0.5mm 9 V +85 °C -40 → +85 °C 5.6 V -40 °C
STMicroelectronics CLT01-38SQ7-TR, 8 Channel Protector, 15 → 35 V, 48-Pin QFN STMicroelectronics 2300 8 - 15 → 35 V QFN 48 7 x 7 x 0.95mm 7mm 7mm 0.95mm 35 V +105 °C -40 → +105 °C 15 V -40 °C
ON Semiconductor NUF2441FCT1G, Channel Protector, 6-Pin Flip-Chip ON Semiconductor 1410 - - - Flip-Chip 6 1.72 x 1.22 x 0.43mm 1.72mm 1.22mm 0.43mm - +125 °C -40 → +125 °C - -40 °C
Bourns TBU-CA040-200-WH, Channel Protector, 2-Pin DFN
  • RS noliktavas numurs 717-3417
  • Zīmols Bourns
  • Ražotāja numurs TBU-CA040-200-WH
Bourns 545 - - - DFN 2 6.5 x 4 x 0.85mm 6.5mm 4mm 0.85mm - +125 °C - - -55 °C
ON Semiconductor CM1693-04DE, 4 Channel Protector, 5.6 → 9 V, 8-Pin DFN ON Semiconductor 0 4 2.3Ω 5.6 → 9 V DFN 8 1.7 x 1.35 x 0.5mm 1.7mm 1.35mm 0.5mm 9 V +85 °C -40 → +85 °C 5.6 V -40 °C
ON Semiconductor NIS1161MTTAG, 2 Channel Protector, Maximum of ±10 V, 6-Pin WDFN ON Semiconductor 0 2 7.5Ω Maximum of ±10 V WDFN 6 2 x 2 x 0.75mm 2mm 2mm 0.75mm ±10 V +150 °C -55 → +150 °C - -55 °C
ON Semiconductor NIS1161MTTAG, 2 Channel Protector, Maximum of ±10 V, 6-Pin WDFN ON Semiconductor 0 2 7.5Ω Maximum of ±10 V WDFN 6 2 x 2 x 0.75mm 2mm 2mm 0.75mm ±10 V +150 °C -55 → +150 °C - -55 °C
ON Semiconductor NUF2441FCT1G, Channel Protector, 6-Pin Flip-Chip ON Semiconductor 0 - - - Flip-Chip 6 1.72 x 1.22 x 0.43mm 1.72mm 1.22mm 0.43mm - +125 °C -40 → +125 °C - -40 °C
STMicroelectronics CLT01-38SQ7-TR, 8 Channel Protector, 15 → 35 V, 48-Pin QFN STMicroelectronics 0 8 - 15 → 35 V QFN 48 7 x 7 x 0.95mm 7mm 7mm 0.95mm 35 V +105 °C -40 → +105 °C 15 V -40 °C
STMicroelectronics SCLT3-8BQ7-TR, 8 Channel Protector, 15 → 35 V, 48-Pin QFN STMicroelectronics 0 8 - 15 → 35 V QFN 48 7 x 7 x 0.95mm 7mm 7mm 0.95mm 35 V +105 °C -40 → +105 °C 15 V -40 °C
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
Jūs skataties 1 - 15 no 15 rezultāta