Power Factor Pre-Regulator Circuits

Jūs skataties 1 - 20 no 61 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Width Minimum Operating Supply Voltage Minimum Operating Temperature
ON Semiconductor FPAB20BH60B, Power Factor Correction, 20 kHz, 253 Vrms 27-Pin, SPMIC ON Semiconductor 56 20 kHz - - 5mA 26 mA Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C 27mm 187 Vrms -40 °C
ON Semiconductor FPAB30BH60B, Power Factor Correction, 20 kHz, 253 Vrms 27-Pin, SPMIC ON Semiconductor 56 20 kHz - - 5mA 26 mA Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C 27mm 187 Vrms -40 °C
ON Semiconductor FPDB60PH60B, Power Factor Correction, 20 kHz, 264 Vrms 27-Pin, SPMHC ON Semiconductor 55 20 kHz - - 5mA 26 mA Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C 27mm 180 Vrms -40 °C
ON Semiconductor FPAM30LH60, Power Factor Correction, 20 kHz, 253 Vrms 32-Pin, S32EA ON Semiconductor 47 20 kHz - - 1mA 2.65 mA Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C 31.5mm 187 Vrms -40 °C
ON Semiconductor FPAM50LH60G, Power Factor Correction, 20 kHz, 253 Vrms 32-Pin, S32EA ON Semiconductor 46 20 kHz - - 1mA 2.65 mA Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C 31.5mm 187 Vrms -40 °C
ON Semiconductor FPAB20BH60B, Power Factor Correction, 20 kHz, 253 Vrms 27-Pin, SPMIC ON Semiconductor 0 20 kHz - - 5mA 26 mA Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C 27mm 187 Vrms -40 °C
ON Semiconductor FPAB30BH60B, Power Factor Correction, 20 kHz, 253 Vrms 27-Pin, SPMIC ON Semiconductor 0 20 kHz - - 5mA 26 mA Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C 27mm 187 Vrms -40 °C
ON Semiconductor FPAM30LH60, Power Factor Correction, 20 kHz, 253 Vrms 32-Pin, S32EA ON Semiconductor 0 20 kHz - - 1mA 2.65 mA Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C 31.5mm 187 Vrms -40 °C
ON Semiconductor FPAM50LH60G, Power Factor Correction, 20 kHz, 253 Vrms 32-Pin, S32EA ON Semiconductor 0 20 kHz - - 1mA 2.65 mA Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C 31.5mm 187 Vrms -40 °C
ON Semiconductor FPDB60PH60B, Power Factor Correction, 20 kHz, 264 Vrms 27-Pin, SPMHC ON Semiconductor 0 20 kHz - - 5mA 26 mA Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C 27mm 180 Vrms -40 °C
Texas Instruments UCC2817D, Power Factor Correction, 220 kHz, 17 V 16-Pin, SOIC Texas Instruments 0 220 kHz 0.15mA 1.2A - 6 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 17 V +85 °C 4mm 12 V -40 °C
Texas Instruments UC3854DW, Power Factor Correction, 118 kHz, 35 V 16-Pin, SOIC Texas Instruments 168 118 kHz 1.5mA 14µA - 10 mA Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +70 °C 7.52mm - 0 °C
Texas Instruments UC2854BN, Power Factor Correction, 115 kHz, 20 V 16-Pin, PDIP Texas Instruments 155 115 kHz 0.3mA 14µA - 18 mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +85 °C 6.35mm 10 V -40 °C
Texas Instruments UCC2818AN, Power Factor Correction, 115 kHz, 18 V 16-Pin, PDIP Texas Instruments 131 115 kHz 0.15mA 900000µA 1200mA 6 mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V +85 °C 6.35mm - -40 °C
Texas Instruments UCC3818PW, Power Factor Correction, 115 kHz, 17 V 16-Pin, TSSOP Texas Instruments 49 115 kHz 0.15mA - - 20 mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 17 V +70 °C 4.4mm 12 V 0 °C
Texas Instruments UCC2818DW, Power Factor Correction, 115 kHz, 17 V 16-Pin, SOIC Texas Instruments 47 115 kHz 0.15mA - - 20 mA Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 17 V +85 °C 7.52mm 12 V -40 °C
Texas Instruments UC3854AN, Power Factor Correction, 115 kHz, 20 V 16-Pin, PDIP Texas Instruments 40 115 kHz 0.3mA 14µA - 18 mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C 6.35mm 10 V 0 °C
Texas Instruments UC3854BN, Power Factor Correction, 115 kHz, 20 V 16-Pin, PDIP Texas Instruments 40 115 kHz 0.3mA 14µA - 18 mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C 6.35mm 10 V 0 °C
Texas Instruments UCC3818D, Power Factor Correction, 115 kHz, 17 V 16-Pin, SOIC Texas Instruments 40 115 kHz 0.15mA - - 20 mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C 3.91mm 12 V 0 °C
Texas Instruments UC3853D, Power Factor Correction, 82.5 kHz, 40 V 8-Pin, SOIC Texas Instruments 35 82.5 kHz 0.25mA -20µA 0.05mA 500 μA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 40 V +70 °C 3.91mm - 0 °C
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
Jūs skataties 1 - 20 no 61 rezultāta