Buck Boost Switching Regulators

Jūs skataties 1 - 20 no 342 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Maximum Output Voltage Maximum Operating Temperature Width Length Minimum Operating Temperature
ON Semiconductor CS5173EDR8G, 1, Buck/Boost Converter 1.5A, 560 kHz 8-Pin, SOIC ON Semiconductor 0 - 1.5A 1 0.05 %/V - Surface Mount SOIC 8 Fixed 560 kHz - 5 x 4 x 1.5mm 1.5mm - 2.7 V 30 V - +125 °C 4mm 5mm -40 °C
ON Semiconductor CS5173EDR8G, 1, Buck/Boost Converter 1.5A, 560 kHz 8-Pin, SOIC ON Semiconductor 0 - 1.5A 1 0.05 %/V - Surface Mount SOIC 8 Fixed 560 kHz - 5 x 4 x 1.5mm 1.5mm - 2.7 V 30 V - +125 °C 4mm 5mm -40 °C
ON Semiconductor FAN2002MPX, 1, Buck Boost Regulator Step Down 1A, Adjustable, 1.3 MHz 6-Pin, MLP ON Semiconductor 0 Step Down 1A 1 0.16 %/V 0.15 % Surface Mount MLP 6 Adjustable 1.3 MHz - 3 x 3 x 0.75mm 0.75mm 0.8 V 2.5 V 5.5 V 5.5 V +125 °C 3mm 3mm -40 °C
ON Semiconductor FAN2002MPX, 1, Buck Boost Regulator Step Down 1A, Adjustable, 1.3 MHz 6-Pin, MLP ON Semiconductor 0 Step Down 1A 1 0.16 %/V 0.15 % Surface Mount MLP 6 Adjustable 1.3 MHz - 3 x 3 x 0.75mm 0.75mm 0.8 V 2.5 V 5.5 V 5.5 V +125 °C 3mm 3mm -40 °C
ON Semiconductor FAN7527BMX, Dual, Buck Boost Regulator ±500mA, Adjustable, 50 kHz 8-Pin, SOP ON Semiconductor 0 - ±500mA 2 10 mV - Surface Mount SOP 8 Adjustable 50 kHz - 4.9 x 3.9 x 1.57mm 1.57mm 12 V - 30 V 16 V +125 °C 3.9mm 4.9mm -25 °C
ON Semiconductor FAN7527BMX, Dual, Buck Boost Regulator ±500mA, Adjustable, 50 kHz 8-Pin, SOP ON Semiconductor 0 - ±500mA 2 10 mV - Surface Mount SOP 8 Adjustable 50 kHz - 4.9 x 3.9 x 1.57mm 1.57mm 12 V - 30 V 16 V +125 °C 3.9mm 4.9mm -25 °C
ON Semiconductor FAN7621BSJX, 1, Buck Boost Regulator 8A, 300 kHz 16-Pin, SOP ON Semiconductor 0 - 8A 1 - - Surface Mount SOP 16 Fixed 300 kHz >94% 10.3 x 5.4 x 1.9mm 1.9mm - - 17 V 24 V +130 °C 5.4mm 10.3mm -40 °C
ON Semiconductor FAN7621BSJX, 1, Buck Boost Regulator 8A, 300 kHz 16-Pin, SOP ON Semiconductor 0 - 8A 1 - - Surface Mount SOP 16 Fixed 300 kHz >94% 10.3 x 5.4 x 1.9mm 1.9mm - - 17 V 24 V +130 °C 5.4mm 10.3mm -40 °C
ON Semiconductor LM2575T-12G, 1, Buck Boost Regulator Step Down 1A, Adjustable, 63 kHz 5-Pin, TO-220 ON Semiconductor 0 Step Down 1A 1 - - Through Hole TO-220 5 Adjustable 63 kHz 75% 10.54 x 4.57 x 15.57mm 15.57mm 3.23 V - 45 V 3.36 V +125 °C 4.57mm 10.54mm -40 °C
ON Semiconductor LM2575T-12G, 1, Buck Boost Regulator Step Down 1A, Adjustable, 63 kHz 5-Pin, TO-220 ON Semiconductor 0 Step Down 1A 1 - - Through Hole TO-220 5 Adjustable 63 kHz 75% 10.54 x 4.57 x 15.57mm 15.57mm 3.23 V - 45 V 3.36 V +125 °C 4.57mm 10.54mm -40 °C
ON Semiconductor LM2575TV-5G, 1, Buck Boost Regulator Step Down 1A, Adjustable, 63 kHz 5-Pin, TO-220 ON Semiconductor 0 Step Down 1A 1 - - Through Hole TO-220 5 Adjustable 63 kHz 75% 10.54 x 4.57 x 15.57mm 15.57mm 3.23 V - 40 V 3.36 V +125 °C 4.57mm 10.54mm -40 °C
ON Semiconductor LM2575TV-5G, 1, Buck Boost Regulator Step Down 1A, Adjustable, 63 kHz 5-Pin, TO-220 ON Semiconductor 0 Step Down 1A 1 - - Through Hole TO-220 5 Adjustable 63 kHz 75% 10.54 x 4.57 x 15.57mm 15.57mm 3.23 V - 40 V 3.36 V +125 °C 4.57mm 10.54mm -40 °C
ON Semiconductor LM2576D2TR4-5G, 1, Buck Boost Regulator Step Down 3A, Adjustable, 63 kHz 5-Pin, D2PAK ON Semiconductor 0 Step Down 3A 1 - - Surface Mount D2PAK 5 Adjustable 63 kHz 75% 10.23 x 9.34 x 4.57mm 4.57mm 3.23 V - 45 V 3.36 V +125 °C 9.34mm 10.23mm -40 °C
ON Semiconductor LM2576D2TR4-5G, 1, Buck Boost Regulator Step Down 3A, Adjustable, 63 kHz 5-Pin, D2PAK ON Semiconductor 0 Step Down 3A 1 - - Surface Mount D2PAK 5 Adjustable 63 kHz 75% 10.23 x 9.34 x 4.57mm 4.57mm 3.23 V - 45 V 3.36 V +125 °C 9.34mm 10.23mm -40 °C
ON Semiconductor MC33063AVPG, 1, Buck Boost Regulator 1.5A, Adjustable, 100 kHz 8-Pin, PDIP ON Semiconductor 0 - 1.5A 1 30 mV 10 mV Through Hole PDIP 8 Adjustable 100 kHz - 10.16 x 7.11 x 4.95mm 4.95mm - - 40 V - +125 °C 7.11mm 10.16mm -40 °C
ON Semiconductor MC33063AVPG, 1, Buck Boost Regulator 1.5A, Adjustable, 100 kHz 8-Pin, PDIP ON Semiconductor 0 - 1.5A 1 30 mV 10 mV Through Hole PDIP 8 Adjustable 100 kHz - 10.16 x 7.11 x 4.95mm 4.95mm - - 40 V - +125 °C 7.11mm 10.16mm -40 °C
ON Semiconductor MC34163DWG, 1, Buck Boost Regulator 3A, Adjustable, 55 kHz 16-Pin, SOIC-W ON Semiconductor 0 - 3A 1 0.03 %/V - Surface Mount SOIC-W 16 Adjustable 55 kHz - 10.45 x 7.6 x 2.4mm 2.4mm -1 V - 40 V 40 V +70 °C 7.6mm 10.45mm 0 °C
ON Semiconductor MC34163DWG, 1, Buck Boost Regulator 3A, Adjustable, 55 kHz 16-Pin, SOIC-W ON Semiconductor 0 - 3A 1 0.03 %/V - Surface Mount SOIC-W 16 Adjustable 55 kHz - 10.45 x 7.6 x 2.4mm 2.4mm -1 V - 40 V 40 V +70 °C 7.6mm 10.45mm 0 °C
ON Semiconductor NCP6334BMTAATBGOS, Boost/Buck Converter ON Semiconductor 0 - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor NCP6334BMTAATBGOS, Boost/Buck Converter ON Semiconductor 0 - - - - - - - - - - - - - - - - - - - - -
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
Jūs skataties 1 - 20 no 342 rezultāta