Voltage Regulators
Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manag...
Attēlo 1-20 no 4782 produktiem
€ 0,219
Katrs (Paka ir 25) (bez PVN)
Pārbaudīt noliktavu
25
DiodesZetex
-
Low Noise LDO
600mA
2 → 10 V
1
6 mV
10 mV
±1.5%
Surface Mount
Positive
250µA
SOIC
8
0.8V
Adjustable
-
-
-
5.1 x 4 x 1.45mm
+125 °C
12 V
-40 °C
2.5 V
1.45mm
5.1mm
-
4mm
€ 2,541
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
STMicroelectronics
-
-
1.5A
13.7 V
1
150 mV
100 mV
±1%
Through Hole
Positive
8mA
TO-220
3
-
Fixed
-
-
-
10.4 x 4.6 x 9.15mm
+150 °C
40 V
0 °C
-
9.15mm
10.4mm
-
4.6mm
€ 8,83
Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 8,83
Katrs (bez PVN)
Pārbaudīt noliktavu
1
...