PWM Current Mode Controllers

Jūs skataties 1 - 20 no 874 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of PWM Outputs Control Method Topology Rise Time Maximum Output Current Fall Time Maximum Duty Cycle Maximum Switching Frequency Maximum Input Voltage Minimum Input Voltage Mounting Type Package Type Pin Count Output Current Output Voltage Synchronous Pin Dimensions Length Width Height Maximum Operating Temperature Typical Operating Supply Voltage Minimum Operating Temperature
ON Semiconductor NCP12700ADNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin ON Semiconductor 1 Current - 15ns - 10ns 84% 1 MHz - - Surface Mount MSOP 10 1 (Source) A, 2.8 (Sink) A 14 (Clamping) V - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C 100 (Maximum) V -40 °C
ON Semiconductor NCP12700BDNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin ON Semiconductor 1 Current - 15ns - 10ns 84% 1 MHz - - Surface Mount MSOP 10 1 (Source) A, 2.8 (Sink) A 14 (Clamping) V - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C 100 (Maximum) V -40 °C
ON Semiconductor FAN65004B, PWM Current Mode Controller, 6 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 6 A 5.25 V Yes 6 x 6 x 0.75mm 6mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor FAN65005A, PWM Current Mode Controller, 8 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 8 A 5.25 V Yes 6 x 6 x 0.75mm 6mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor NCP1239JD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount SOIC 7 500 (Sink) mA, 500 (Source) mA 16 V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C 35 (Maximum) V -
ON Semiconductor NCP1239KD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount SOIC 7 500 (Sink) mA, 500 (Source) mA 16 V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C 35 (Maximum) V -
ON Semiconductor NCP1399APDR2G, PWM Current Mode Controller, 0.5 (Source) A, 1 (Sink) A, 750 kHz, 20 (Maximum) V, 16-Pin ON Semiconductor - Current Resonant 80ns - 50ns 50% 750 kHz - - Surface Mount SOIC 16 0.5 (Source) A, 1 (Sink) A - - 10 x 3.9 x 1.75mm 10mm 3.9mm 1.75mm +150 °C 20 (Maximum) V -55 °C
ON Semiconductor NCP12400BAHBB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V ON Semiconductor 1 Current Flyback 70ns - 60ns 85% 65 kHz - - Surface Mount SOIC 7 300 (Source) mA, 500 (Sink) mA 14 (Clamping) V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C 28 (Maximum) V -40 °C
ON Semiconductor NCP12400CBAAB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V ON Semiconductor 1 Current Flyback 70ns - 60ns 85% 65 kHz - - Surface Mount SOIC 7 300 (Source) mA, 500 (Sink) mA 14 (Clamping) V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C 28 (Maximum) V -40 °C
ON Semiconductor NCP13992AADR2G, PWM Current Mode Controller, 0.5 (Source) A, 1 (Sink) A, 750 kHz, 20 (Maximum) V ON Semiconductor - Current Resonant 80ns - 50ns 50% 750 kHz - - Surface Mount SOIC 16 0.5 (Source) A, 1 (Sink) A - - 10 x 3.9 x 1.75mm 10mm 3.9mm 1.75mm +150 °C 20 (Maximum) V -50 °C
ON Semiconductor FAN65004B, PWM Current Mode Controller, 6 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 6 A 5.25 V Yes 6 x 6 x 0.75mm 6mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor FAN65005A, PWM Current Mode Controller, 8 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 8 A 5.25 V Yes 6 x 6 x 0.75mm 6mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor FAN65008B, PWM Current Mode Controller, 10 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 10 A 5.25 V Yes 6 x 6 x 0.75mm 6mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor FAN65008B, PWM Current Mode Controller, 10 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 10 A 5.25 V Yes 6 x 6 x 0.75mm 6mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor NCP1239JD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount SOIC 7 500 (Sink) mA, 500 (Source) mA 16 V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C 35 (Maximum) V -
ON Semiconductor NCP1239KD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount SOIC 7 500 (Sink) mA, 500 (Source) mA 16 V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C 35 (Maximum) V -
ON Semiconductor NCP12400BAHBB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V ON Semiconductor 1 Current Flyback 70ns - 60ns 85% 65 kHz - - Surface Mount SOIC 7 300 (Source) mA, 500 (Sink) mA 14 (Clamping) V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C 28 (Maximum) V -40 °C
ON Semiconductor NCP12400CBAAB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V ON Semiconductor 1 Current Flyback 70ns - 60ns 85% 65 kHz - - Surface Mount SOIC 7 300 (Source) mA, 500 (Sink) mA 14 (Clamping) V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C 28 (Maximum) V -40 °C
ON Semiconductor NCP12700ADNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin ON Semiconductor 1 Current - 15ns - 10ns 84% 1 MHz - - Surface Mount MSOP 10 1 (Source) A, 2.8 (Sink) A 14 (Clamping) V - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C 100 (Maximum) V -40 °C
ON Semiconductor NCP12700BDNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin ON Semiconductor 1 Current - 15ns - 10ns 84% 1 MHz - - Surface Mount MSOP 10 1 (Source) A, 2.8 (Sink) A 14 (Clamping) V - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C 100 (Maximum) V -40 °C
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
Jūs skataties 1 - 20 no 874 rezultāta