Impulsu platuma modulācijas kontrolieri

Jūs skataties 1 - 20 no 139 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Number of Outputs Maximum Operating Temperature Minimum Operating Supply Voltage Output Current Output Voltage Input Voltage Minimum Operating Temperature
Linear Technology LT1245CS8#PBF, PWM Controller 500 kHz 8-Pin, SOIC Linear Technology 500 kHz 250µA -0.75mA 10mA 1 A Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.075 V - +100 °C 4.925 V - - - 0 °C
Texas Instruments SG3524D, PWM Controller 450 kHz 16-Pin, SOIC Texas Instruments 450 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V - +70 °C 8 V 100 (Max) mA - - 0 °C
Texas Instruments TL1451ACPW, DC-DC Controller 16-Pin, TSSOP Texas Instruments - - - - - Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - 2 +85 °C - - - - -20 °C
Texas Instruments TL1451ACPWR, PWM Controller 500 kHz 16-Pin, TSSOP Texas Instruments 500 kHz - -20µA 1.6mA 1.8 mA Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 50 V - +85 °C 3.6 V - - - -20 °C
Texas Instruments TL494ID, PWM Controller 300 kHz 16-Pin, SOIC Texas Instruments 300 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V - +85 °C 7 V 200 (Max) mA 40(Max) V - -40 °C
Texas Instruments UC1637J, PWM Controller 18-Pin, CDIP Texas Instruments - - 11mA -20mA 15 mA Through Hole CDIP 18 24.38 x 7.87 x 3.56mm 24.38mm 7.87mm 3.56mm -20 V, 20 V - +125 °C 2.5 V, -.2.5 V - - - -55 °C
Taiwan Semiconductor TS19701ACX6 RFG, PWM Controller 65 kHz, 27 → 30 V 6-Pin, SOT-26 Taiwan Semiconductor 65 kHz - - - 3 mA Surface Mount SOT-26 6 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm 30 V - +150 °C 27 V - - - -
Taiwan Semiconductor TS19375CS RLG, PWM Controller 500 kHz, 3 → 24 V 8-Pin, SOP Taiwan Semiconductor 500 kHz 8µA - - 20 μA Surface Mount SOP 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 24 V - +125 °C 3 V - - - -20 °C
ON Semiconductor KA7553A, SMPS Controller 600 kHz 30V 8-Pin, PDIP ON Semiconductor 600 kHz 15mA -5µA 65µA 1.8 mA Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V - +85 °C - - - - -25 °C
ON Semiconductor FLS0116MX, PWM Controller 300 kHz, 14 → 17 V 7-Pin, SOIC ON Semiconductor 300 kHz 150µA - - 1.2 mA Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 17 V - +125 °C 14 V - - - -40 °C
DiodesZetex AP3105NVKTR-G1, PWM Controller 70 kHz, 10 → 25 V 6-Pin, SOT-23 DiodesZetex 70 kHz 20µA 110µA - 2 mA Surface Mount SOT-23 6 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 25 V - +150 °C 10 V - - - -40 °C
Texas Instruments SG2524DR, PWM Controller 450 kHz, 8 → 40 V 16-Pin, SOIC Texas Instruments 450 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V - +85 °C 8 V 100 (Max) mA - - -25 °C
ON Semiconductor NCV494BDR2G, PWM Controller 200 kHz, 7 → 40 V 16-Pin, SOIC ON Semiconductor 200 kHz 7mA -4µA 0.7µA 15 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V - +125 °C 7 V - - - -40 °C
STMicroelectronics A6727, PWM Controller 350 kHz, 5 → 12 V 8-Pin, SOIC STMicroelectronics 350 kHz 0.5 (Boot)mA 1.5A - 6 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 12 V - +150 °C 5 V - - - -40 °C
ON Semiconductor NCP1351BDR2G, PWM Controller 65 kHz, 15 → 22 V 8-Pin, SOIC ON Semiconductor 65 kHz 10µA 289µA - 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 22 V - +150 °C 15 V - - - -
Texas Instruments TL1451ACPWR, PWM Controller 500 kHz, 3.6 → 50 V 16-Pin, TSSOP Texas Instruments 500 kHz - -20µA 1.6mA 1.8 mA Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 50 V - +85 °C 3.6 V - - - -20 °C
Texas Instruments TL494CN, PWM Controller 300 kHz, 7 → 40 V 16-Pin, PDIP Texas Instruments 300 kHz - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V - +70 °C 7 V 200 (Max) mA 40(Max) V - 0 °C
ON Semiconductor NCP1031DR2G, PWM Controller 325 kHz 16V 8-Pin, SOIC ON Semiconductor 325 kHz 3mA 140µA 900µA 4 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 16 V - +150 °C -0.3 V - - - -40 °C
ON Semiconductor TL594CDR2G, PWM Controller 300 kHz, 7 → 40 V 16-Pin, SOIC ON Semiconductor 300 kHz 8mA -4mA 0.7mA 18 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V - +85 °C 7 V - - - -40 °C
DiodesZetex AP3105NAKTR-G1, PWM Controller 70 kHz, 10 → 25 V 6-Pin, SOT-23 DiodesZetex 70 kHz 20µA 110µA - 2 mA Surface Mount SOT-23 6 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 25 V - +150 °C 10 V - - - -40 °C
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
Jūs skataties 1 - 20 no 139 rezultāta