Impulsu platuma modulācijas komutācijas regulatori

Jūs skataties 1 - 20 no 46 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type Maximum Operating Temperature Dimensions Length Width Height Minimum Operating Temperature Supply Voltage Typical Operating Supply Voltage
Texas Instruments UC3526N Dual PWM Switching Regulator, 100 mA, 18-Pin, PDIP Texas Instruments - 2 - - - 100 mA - - - Through Hole PDIP 18 - - - +70 °C 22.48 x 6.35 x 4.57mm 22.48mm 6.35mm 4.57mm 0 °C - -
Microchip Technology MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263 Microchip Technology Switching Regulator 1 3 V 40 V - 2.5 → 5.5 A - 0.6 %/V - Surface Mount TO-263 5 115 kHz - Adjustable +85 °C 10.66 x 9.16 x 4.59mm 10.66mm 9.16mm 4.59mm -40 °C 3 → 40V 40 (Maximum) V
Microchip Technology MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263 Microchip Technology Switching Regulator 1 3 V 40 V - 2.5 → 5.5 A - 0.6 (Typ.) %/V - Surface Mount TO-263 5 115 kHz - Adjustable +85 °C 10.66 x 9.16 x 4.59mm 10.66mm 9.16mm 4.59mm -40 °C 3 → 40V 40 (Maximum) V
STMicroelectronics LNBH26LSPQR Dual LNBS Supply and Control IC 500 mA, 440 kHz, Adjustable, 19.82 V, 24-Pin, QFN STMicroelectronics Step Up - 8 V 16 V 19.82 V 500 mA - 40 mV 100 mV Surface Mount QFN 24 440 kHz - Adjustable +125 °C 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm -25 °C - -
EXAR XRP7664IDTR-F PWM Switching Regulator, 2 A, 340 kHz, Adjustable, 16 V, 8-Pin, SOIC
  • RS noliktavas numurs 733-6416
  • Zīmols EXAR
  • Ražotāja numurs XRP7664IDTR-F
EXAR Step Down 1 4.75 V 18 V 16 V 2 A - - - Surface Mount SOIC 8 340 kHz 93% Adjustable +85 °C 5.1 x 4 x 1.45mm 5.1mm 4mm 1.45mm -40 °C - -
EXAR XRP7665IDBTR-F PWM Switching Regulator, 3 A, 400 kHz, Adjustable, 0.925 → 16 V, 8-Pin, SOIC
  • RS noliktavas numurs 778-0902
  • Zīmols EXAR
  • Ražotāja numurs XRP7665IDBTR-F
EXAR Step Down 1 4.5 V 18 V 0.925 → 16 V 3 A - - - Surface Mount SOIC 8 400 kHz - Adjustable +85 °C 5.1 x 4 x 1.55mm 5.1mm 4mm 1.55mm -40 °C - -
ON Semiconductor MC33363ADWR2G PWM Switching Regulator, 315 kHz, Adjustable, 7.5 V, 16-Pin, SOIC W ON Semiconductor Switching Regulator 1 -1.0 V 40 V 7.5 V - - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz - Adjustable +150 °C 10.45 x 7.6 x 2.65mm 10.45mm 7.6mm 2.65mm -25 °C - -
Analog Devices ADP2381AREZ-R7 PWM Switching Regulator, 6 A, 1.4 MHz, Adjustable, 3.3 V, 16-Pin, TSSOP Analog Devices Step Down 1 4.5 V 20 V 3.3 V 6 A - - - Surface Mount TSSOP 16 1.4 MHz - Adjustable +125 °C 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm -40 °C - -
Microchip MIC2171WU-TR PWM Switching Regulator, 2.5 A, 115 kHz, Adjustable, 65 V, 5-Pin, TO-263 Microchip Switching Regulator 1 3 V 40 V 65 V 2.5 A - 0.6 %/V - Surface Mount TO-263 5 115 kHz - Adjustable +85 °C 10.668 x 9.169 x 4.597mm 10.67mm 9.169mm 4.597mm -40 °C 2.7 to 3V 2.7 V
EXAR XR76108EL-F PWM Switching Regulator, 8 A, 800 kHz, Adjustable, 4.8 → 5.2 V, 30-Pin, QFN
  • RS noliktavas numurs 847-2920
  • Zīmols EXAR
  • Ražotāja numurs XR76108EL-F
EXAR Step Down 1 4.5 V 22 V 4.8 → 5.2 V 8 A - ±0.1 % ±0.25 % Surface Mount QFN 30 800 kHz - Adjustable +125 °C 5 x 5 x 0.95mm 5mm 5mm 0.95mm -40 °C - -
STMicroelectronics SG3525AN Dual PWM Switching Regulator, 50 (Reference) mA, 500 (Source) mA, 400 kHz, Adjustable, STMicroelectronics Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA - 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable +150 °C 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm -55 °C 4.5 → 35V Maximum of 35 V
STMicroelectronics L6566A PWM Switching Regulator, 16-Pin, SOIC STMicroelectronics - - - - - - - - - Surface Mount SOIC 16 - - - +150 °C 10 x 4 x 1.65mm 10mm 4mm 1.65mm -40 °C - -
ON Semiconductor NCP3170ADR2G PWM Switching Regulator, 3 A, 550 kHz, Adjustable, 0.8 V, 8-Pin, SOIC ON Semiconductor Step Down 1 4.5 V 18 V 0.8 V 3 A - 1 %/A - Surface Mount SOIC 8 550 kHz - Adjustable +85 °C 5 x 4 x 1.5mm 5mm 4mm 1.5mm -40 °C - -
Analog Devices ADP2114ACPZ-R7, Dual DC-DC Buck Controller 1200 kHz, 2.75 → 5.5 V 32-Pin, LFCSP Analog Devices - - 2.75 V 5.5 V - - 2 - - Surface Mount LFCSP 32 1200 kHz - - +85 °C 5 x 5 x 0.75mm 5mm 5mm 0.75mm -40 °C - -
ON Semiconductor KA3525A Dual PWM Switching Regulator, 500 mA, 430 kHz, 2 V, 16-Pin, PDIP ON Semiconductor - 2 - 40 V 2 V 500 mA - 20 mV 50 mV Through Hole PDIP 16 430 kHz - - +70 °C 19.8 x 6.4 x 3.25mm 19.8mm 6.4mm 3.25mm 0 °C - -
Linear Technology LT1533CS#PBF PWM Switching Regulator, 1 A, 250 kHz, Adjustable, 30 V, 16-Pin, SOIC Linear Technology Switching Regulator 1 2.7 V 23 V 30 V 1 A - 0.03 %/V - Surface Mount SOIC 16 250 kHz - Adjustable +100 °C 10.008 x 3.988 x 1.498mm 10.01mm 3.988mm 1.498mm 0 °C - -
Texas Instruments UC3526N Dual PWM Switching Regulator, 100 mA, 18-Pin, PDIP Texas Instruments - 2 - - - 100 mA - - - Through Hole PDIP 18 - - - +70 °C 22.48 x 6.35 x 4.57mm 22.48mm 6.35mm 4.57mm 0 °C - -
Maxim MAX1951ESA+ PWM Switching Regulator, 2 A, 1100 kHz, Adjustable, 5.5 V, 8-Pin, SOIC
  • RS noliktavas numurs 732-8853
  • Zīmols Maxim
  • Ražotāja numurs MAX1951ESA+
Maxim Step Down 1 2.6 V 5.5 V 5.5 V 2 A - 0.4 % 0.2 % Surface Mount SOIC 8 1100 kHz 94% Adjustable +85 °C 5 x 4 x 1.5mm 5mm 4mm 1.5mm -40 °C - -
Analog Devices ADP2301AUJZ-R7, Step Down DC-DC Converter, Adjustable 6-Pin, TSOT Analog Devices - - 3 V 20 V - - 1 - - Surface Mount TSOT 6 1.4 MHz 91% Adjustable +125 °C 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm -40 °C - -
EXAR XRP9710EY-F Dual PWM Controller, 6 A, 1230 kHz, Adjustable, 0.6 → 5.5 V, 45-Pin, LGA
  • RS noliktavas numurs 847-2810
  • Zīmols EXAR
  • Ražotāja numurs XRP9710EY-F
EXAR Step Down 2 4.75 V 22 V 0.6 → 5.5 V 6 A - - - Surface Mount LGA 45 1230 kHz - Adjustable +125 °C 12 x 12 x 2.81mm 12mm 12mm 2.81mm -40 °C - -
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
Jūs skataties 1 - 20 no 46 rezultāta