Prescaler Circuits

Jūs skataties 1 - 20 no 21 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Division Maximum Frequency Minimum Frequency Typical Output Voltage Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width
Analog Devices Hittite HMC432E, RF Prescaler 8GHz Maximum of 3 V 6-Pin SOT-26 Analog Devices 1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V +85 °C - 1.7mm
ON Semiconductor MC12026ADG, Dual Modulus Prescaler 1.1GHz 4.5 → 5.5 V 8-Pin SOIC ON Semiconductor 8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 4.5 V 4mm
ON Semiconductor MC12080DG, RF Prescaler 1.1GHz 4.5 → 5.5 V 8-Pin SOIC ON Semiconductor 10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 4.5 V 4mm
Analog Devices Hittite HMC363S8GE, RF Frequency Divider 12GHz Maximum of 5 V 8-Pin SOIC Analog Devices 1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V +85 °C - 4mm
Analog Devices HMC434E, RF Prescaler 8.5GHz 2.7 → 3.3 V 6-Pin SOT-26 Analog Devices 1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V +85 °C - 1.7mm
Analog Devices Hittite HMC362S8GE, RF Frequency Divider 12GHz Maximum of 5 V 8-Pin SOIC Analog Devices 1/4 12GHz 500MHz - 68mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V +85 °C - 4mm
Analog Devices ADF5001BCPZ, RF Prescaler 16-Pin LFCSP WQ Analog Devices - - - - - LFCSP WQ 16 3 x 3 x 0.8mm 0.8mm 3mm - +105 °C - 3mm
Analog Devices Hittite HMC361S8GE, RF Frequency Divider 10GHz Maximum of 5 V 8-Pin SOIC Analog Devices 1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V +85 °C - 4mm
ON Semiconductor MC12093DG, RF Prescaler 1.1GHz 2.7 → 5.5 V 8-Pin SOIC ON Semiconductor 2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 2.7 V 4mm
1.1GHz Dual Modulus Prescaler, 4.5-5.5V ON Semiconductor 8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 4.5 V 4mm
Analog Devices ADF5001BCPZ, RF Prescaler 16-Pin LFCSP WQ Analog Devices - - - - - LFCSP WQ 16 3 x 3 x 0.8mm 0.8mm 3mm - +105 °C - 3mm
Analog Devices HMC434E, RF Prescaler 8.5GHz 6-Pin SOT-26 Analog Devices 1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V +85 °C - 1.7mm
Analog Devices Hittite HMC361S8GE, RF Frequency Divider 10GHz 8-Pin SOIC Analog Devices 1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V +85 °C - 4mm
Analog Devices Hittite HMC362S8GE, RF Frequency Divider 12GHz 8-Pin SOIC Analog Devices 1/4 12GHz 500MHz - 68mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V +85 °C - 4mm
Analog Devices Hittite HMC363S8GE, RF Frequency Divider 12GHz 8-Pin SOIC Analog Devices 1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V +85 °C - 4mm
Analog Devices Hittite HMC432E, RF Prescaler 8GHz 6-Pin SOT-26 Analog Devices 1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V +85 °C - 1.7mm
Analog Devices Hittite HMC437MS8GE, RF Frequency Divider 7GHz 8-Pin MSOP Analog Devices 1/3 7GHz 100MHz - 69mA MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5 V +85 °C - 3.1mm
Analog Devices Hittite HMC437MS8GE, RF Frequency Divider 7GHz Maximum of 5 V 8-Pin MSOP Analog Devices 1/3 7GHz 100MHz - 69mA MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5 V +85 °C - 3.1mm
ON Semiconductor MC12080DG, RF Prescaler 1.1GHz 4.5 → 5.5 V 8-Pin SOIC ON Semiconductor 10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 4.5 V 4mm
ON Semiconductor MC12093DG, RF Prescaler 1.1GHz 2.7 → 5.5 V 8-Pin SOIC ON Semiconductor 2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 2.7 V 4mm
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
Jūs skataties 1 - 20 no 21 rezultāta