Holla efekta sensoru integrālās shēmas

Jūs skataties 1 - 20 no 442 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type Typical Magnetic Sensor Hysteresis
A1101ELHLT-T Allegro Microsystems,, Unipolar Hall Effect Sensor Switch, 3-Pin SOT-23 Allegro Microsystems Unipolar Surface Mount 3 10 Gs 160 Gs 3.8 V 24 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +85 °C SOT-23 55 Gs
A1102ELHLT-T Allegro Microsystems,, Unipolar Hall Effect Sensor Switch, 3-Pin SOT-23 Allegro Microsystems Unipolar Surface Mount 3 75 Gs 230 Gs 3.8 V 24 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +85 °C SOT-23 55 Gs
A1104LLHLT-T Allegro Microsystems,, Unipolar Hall Effect Sensor Switch, 3-Pin SOT-23 Allegro Microsystems Unipolar Surface Mount 3 50 Gs 350 Gs 3.8 V 24 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +150 °C SOT-23 55 Gs
A1126LLHLT-T Allegro Microsystems,, Omnipolar Hall Effect Sensor, 3-Pin SOT-23 Allegro Microsystems Omnipolar Surface Mount 3 -50 Gs 55 Gs 3 V 24 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +150 °C SOT-23 5 → 30 Gs
A1210ELHLT-T Allegro Microsystems,, Bipolar Hall Effect Sensor, 3-Pin SOT-23 Allegro Microsystems Bipolar Surface Mount 3 -150 Gs 150 Gs 3.8 V 24 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +85 °C SOT-23 155 Gs
A1230LLTR-T Allegro Microsystems,, Bipolar Hall Effect Sensor, 8-Pin SOIC Allegro Microsystems Bipolar Surface Mount 8 -30 Gs 30 Gs 3.3 V 18 V 4.9mm 3.9mm 1.47mm 4.9 x 3.9 x 1.47mm -40 °C +150 °C SOIC 14 Gs
A1395SEHLT-T Allegro Microsystems,, Linear Hall Effect Sensor, 6-Pin MLP Allegro Microsystems Linear Surface Mount 6 - - 2.5 V 3.5 V 2mm 3mm 0.67mm 2 x 3 x 0.67mm -20 °C +85 °C MLP -
DRV5056A2QDBZR Texas Instruments,, Unipolar Hall Effect Sensor, 3-Pin SOT-23 Texas Instruments Unipolar Surface Mount 3 39 mT - 3 V 5.5 V 3.04mm 1.4mm 0.95mm 3.04 x 1.4 x 0.95mm -40 °C +125 °C SOT-23 -
DRV5056A2QDBZT Texas Instruments,, Unipolar Hall Effect Sensor, 3-Pin SOT-23 Texas Instruments Unipolar Surface Mount 3 39 mT - 3 V 5.5 V 3.04mm 1.4mm 0.95mm 3.04 x 1.4 x 0.95mm -40 °C +125 °C SOT-23 -
BU52078GWZ-E2 ROHM,, Omnipolar Hall Effect Sensor, 4-Pin UCSP
  • RS noliktavas numurs 178-5784
  • Zīmols ROHM
  • Ražotāja numurs BU52078GWZ-E2
ROHM Omnipolar Surface Mount 4 16.4 mT 30 mT 1.65 V 3.6 V 0.8mm 0.8mm 0.3mm 0.8 x 0.8 x 0.3mm -40 °C +85 °C UCSP 1.6 mT
BU52078GWZ-E2 ROHM,, Omnipolar Hall Effect Sensor, 4-Pin UCSP
  • RS noliktavas numurs 178-5646
  • Zīmols ROHM
  • Ražotāja numurs BU52078GWZ-E2
ROHM Omnipolar Surface Mount 4 16.4 mT 30 mT 1.65 V 3.6 V 0.8mm 0.8mm 0.3mm 0.8 x 0.8 x 0.3mm -40 °C +85 °C UCSP 1.6 mT
BU52272NUZ-ZE2 ROHM,, Omnipolar Hall Effect Sensor, 4-Pin VSON
  • RS noliktavas numurs 178-5647
  • Zīmols ROHM
  • Ražotāja numurs BU52272NUZ-ZE2
ROHM Omnipolar Surface Mount 4 1.2 mT 3.2 mT 1.65 V 3.6 V 1.4mm 1.4mm 0.4mm 1.4 x 1.1 x 0.4mm -40 °C +85 °C VSON 0.4 mT
BU52272NUZ-ZE2 ROHM,, Omnipolar Hall Effect Sensor, 4-Pin VSON
  • RS noliktavas numurs 178-5799
  • Zīmols ROHM
  • Ražotāja numurs BU52272NUZ-ZE2
ROHM Omnipolar Surface Mount 4 1.2 mT 3.2 mT 1.65 V 3.6 V 1.4mm 1.4mm 0.4mm 1.4 x 1.1 x 0.4mm -40 °C +85 °C VSON 0.4 mT
DRV5056A2QDBZR Texas Instruments,, Unipolar Hall Effect Sensor, 3-Pin SOT-23 Texas Instruments Unipolar Surface Mount 3 39 mT - 3 V 5.5 V 3.04mm 1.4mm 0.95mm 3.04 x 1.4 x 0.95mm -40 °C +125 °C SOT-23 -
DRV5056A2QDBZT Texas Instruments,, Unipolar Hall Effect Sensor, 3-Pin SOT-23 Texas Instruments Unipolar Surface Mount 3 39 mT - 3 V 5.5 V 3.04mm 1.4mm 0.95mm 3.04 x 1.4 x 0.95mm -40 °C +125 °C SOT-23 -
AH3363Q-SA-7 DiodesZetex,, Unipolar Hall Effect Sensor, 3-Pin SOT-23W DiodesZetex Unipolar Through Hole 3 20 Gs 72 Gs 3 V 28 V 3mm 1.4mm 1mm 3 x 1.4 x 1mm -40 °C +150 °C SOT-23W 20 Gs
AH1802-WG-7 DiodesZetex,, Omnipolar Hall Effect Sensor, 3-Pin SC-59 DiodesZetex Omnipolar Surface Mount 3 10 Gs 40 Gs 2.5 V 5.5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59 8 Gs
TSH282CT B0G Taiwan Semiconductor,, Unipolar Hall Effect Sensor Switch, 3 → 24 V, 3-Pin TO-92S Taiwan Semiconductor Unipolar Through Hole 3 25 Gs 100 Gs 3 V 24 V 4mm 1.52mm 3mm 4 x 1.52 x 3mm -40 °C +85 °C TO-92S 20 Gs
AH3364Q-SA-7 DiodesZetex,, Unipolar Hall Effect Sensor, 3-Pin SOT-23W DiodesZetex Unipolar Through Hole 3 40 Gs 100 Gs 3 V 28 V 3mm 1.4mm 1mm 3 x 1.4 x 1mm -40 °C +150 °C SOT-23W 20 Gs
AH3368Q-SA-7 DiodesZetex,, Unipolar Hall Effect Sensor, 3-Pin SOT-23W DiodesZetex Unipolar Through Hole 3 105 Gs 180 Gs 3 V 28 V 3mm 1.4mm 1mm 3 x 1.4 x 1mm -40 °C +150 °C SOT-23W 25 Gs
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
Jūs skataties 1 - 20 no 442 rezultāta