EEPROM

EEPROM is the abbreviation of Electrically Erasable Programmable Read-Only Memory. EEPROM is a non-volatile memory used in devices that are required to hold small amounts of data. Found in computers, microcontrollers and remote keyless systems EEPROM can be used in almost any large or small decides used in everyday life.

The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means memory can be retrieved even after having the device or computer has been turned off and back on again.

Benefits to EEPROM Memory

There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.
Jūs skataties 1 - 20 no 2208 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions Number of Words Maximum Random Access Time Data Retention Maximum Operating Temperature Minimum Operating Temperature
CAT25080YI-GT3, 8kB EEPROM Chip 8-Pin TSSOP SPI ON Semiconductor 0 8kB SPI TSSOP Surface Mount 8 1K x 8 bit 1.8 V 5.5 V 5.5V 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm 1K - 100yr +85 °C -40 °C
CAT25080YI-GT3, 8kB EEPROM Chip 8-Pin TSSOP SPI ON Semiconductor 0 8kB SPI TSSOP Surface Mount 8 1K x 8 bit 1.8 V 5.5 V 5.5V 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm 1K - 100yr +85 °C -40 °C
Microchip Technology 24CW1280-I/SN, 128kbit EEPROM Chip 8-Pin SOIC Microchip Technology 0 128kbit - SOIC Surface Mount 8 16k x 8 bit 1.6 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 16k - >200yr +85 °C -40 °C
Microchip Technology 24CW1280-I/SN, 128kbit EEPROM Chip 8-Pin SOIC Microchip Technology 0 128kbit - SOIC Surface Mount 8 16k x 8 bit 1.6 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 16k - >200yr +85 °C -40 °C
Microchip Technology 24CW1280-I/ST, 128kbit EEPROM Chip 8-Pin TSSOP Microchip Technology 0 128kbit - TSSOP Surface Mount 8 16k x 8 bit 1.6 V 5.5 V - 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm 16k - >200yr +85 °C -40 °C
Microchip Technology 24CW1280-I/ST, 128kbit EEPROM Chip 8-Pin TSSOP Microchip Technology 0 128kbit - TSSOP Surface Mount 8 16k x 8 bit 1.6 V 5.5 V - 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm 16k - >200yr +85 °C -40 °C
Microchip Technology 24CW1280T-I/MUY, 128kbit EEPROM Chip 8-Pin UDFN Microchip Technology 0 128kbit - UDFN Surface Mount 8 16k x 8 bit 1.6 V 5.5 V - 8bit 2.05mm 3.05mm 0.48mm 2.05 x 3.05 x 0.48mm 16k - >200yr +85 °C -40 °C
Microchip Technology 24CW1280T-I/MUY, 128kbit EEPROM Chip 8-Pin UDFN Microchip Technology 0 128kbit - UDFN Surface Mount 8 16k x 8 bit 1.6 V 5.5 V - 8bit 2.05mm 3.05mm 0.48mm 2.05 x 3.05 x 0.48mm 16k - >200yr +85 °C -40 °C
Microchip Technology 24CW1280T-I/OT, 128kbit EEPROM Chip 5-Pin SOT-23 Microchip Technology 0 128kbit - SOT-23 Surface Mount 5 16k x 8 bit 1.6 V 5.5 V - 8bit 2.9mm 1.6mm 1.3mm 2.9 x 1.6 x 1.3mm 16k - >200yr +85 °C -40 °C
Microchip Technology 24CW1280T-I/OT, 128kbit EEPROM Chip 5-Pin SOT-23 Microchip Technology 0 128kbit - SOT-23 Surface Mount 5 16k x 8 bit 1.6 V 5.5 V - 8bit 2.9mm 1.6mm 1.3mm 2.9 x 1.6 x 1.3mm 16k - >200yr +85 °C -40 °C
Microchip Technology 24FC02-I/ST, 2kbit EEPROM Chip 8-Pin TSSOP Serial-I2C Microchip Technology 0 2kbit Serial-I2C TSSOP Surface Mount 8 256 x 8 bit 1.7 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm 256 - >200yr +85 °C -40 °C
Microchip Technology 24FC02-I/ST, 2kbit EEPROM Chip 8-Pin TSSOP Serial-I2C Microchip Technology 0 2kbit Serial-I2C TSSOP Surface Mount 8 256 x 8 bit 1.7 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm 256 - >200yr +85 °C -40 °C
Microchip Technology 24FC04-I/SN, 4kbit EEPROM Chip 8-Pin SOIC Serial-I2C Microchip Technology 0 4kbit Serial-I2C SOIC Surface Mount 8 512 x 8 bit 1.7 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 512 - >200yr +85 °C -40 °C
Microchip Technology 24FC04-I/SN, 4kbit EEPROM Chip 8-Pin SOIC Serial-I2C Microchip Technology 0 4kbit Serial-I2C SOIC Surface Mount 8 512 x 8 bit 1.7 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 512 - >200yr +85 °C -40 °C
Microchip Technology, 24FC01-I/MS Microchip Technology 0 - - - - - - - - - - - - - - - - - - -
Microchip Technology, 24FC01-I/MS Microchip Technology 0 - - - - - - - - - - - - - - - - - - -
Microchip Technology, 24FC01-I/P Microchip Technology 0 - - - - - - - - - - - - - - - - - - -
Microchip Technology, 24FC01-I/P Microchip Technology 0 - - - - - - - - - - - - - - - - - - -
Microchip Technology, 24FC01-I/SN Microchip Technology 0 - - - - - - - - - - - - - - - - - - -
Microchip Technology, 24FC01-I/SN Microchip Technology 0 - - - - - - - - - - - - - - - - - - -
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
Jūs skataties 1 - 20 no 2208 rezultāta