Digitālās kameras
Digital cameras are handheld electronic devices which capture and store images and sometimes video. Most compact cameras that are available today are digital, meaning that they store image files in a digital format. Digital cameras usually have a built-in screen to provide a preview of the photograph.
Types of Digital Camera:
Compact
Attēlo 1-12 no 12 produktiem
Sony
Compact
USB
24.2MP
-
4X
Yes
4K
Alpha 6100 APS-C Camera
66.9mm
396g
8fps
Yes
59.4mm
Black
APS-C CMOS
120.0 x 66.9 x 59.4mm
7.5cm
120mm
Sony
Compact
USB
18.2MP
28X
120X
Yes
4K
HX99 Compact Camera
58.1mm
242g
10fps
Yes
35.5mm
Black
1/2.3 CMOS
102.0 x 58.1 x 35.5mm
3in
102mm
Sony
Video
USB
20.1MP
-
4X
Yes
4K
Vlog Camera ZV-1F
60mm
256g
16fps
Yes
46.4mm
Black
1 CMOS
105.5 x 60.0 x 46.4mm
7.5cm
105.5mm
CorDEX
Compact Thermal
-
5MP
-
-
Yes
-
Toughpix Digitherm
76mm
380g
-
No
45mm
Black
80 x 60 Pixel Array, Thermal
113 x 45 x 76mm
71.12mm
113mm
Canon
Compact
-
20MP
8X
4X
No
1280 x 720
IXUS 185
54.3mm
126 (Including Battery & Memory Card)g
0.8fps
No
22.1mm
Silver
1/2.3 CCD
95.2 x 54.3 x 22.1mm
2.7in
95.2mm
Panasonic
Compact
Type G - British 3-Pin
16MP
4X
4X
No
1280 x 720
LUMIX DMC-FT30
58.3mm
125 (without Card & Battery) g, 144 (with Card & Battery) g
-
No
19.7mm
Red
1/2.3 CMOS
103.7 x 58.3 x 19.7mm
2.7in
103.7mm