Digital Signal Processors

Digital signal processors (DSPs) take signals like voice, audio or video and then manipulate them. They capture the signals as digital information, process it and then feed the information back for use. They do this either digitally or in an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). All of this happens at very high speeds.

What are digital signal processors used for?
Digital signal processors are used for processing audio, video and graphics. They can make sound clearer, data faster and images sharper. For example, when used in Hi-Fi equipment, DSPs can create the illusion of three dimensional sound.

Because they're programmable, DSPs can be used in a wide variety of applications, from mobile phones to computers and toys. They're compact in size and don't use a lot of power.

Choosing the right digital signal processor
When you're looking for the right DSP there are various features to consider:

  • Frequency – the number of data points per second, which you can think of as the speed.
  • RAM size – usually the greater the size, the better the performance.
  • Program memory – to customise a DSP for a specific purpose.
Jūs skataties 1 - 20 no 678 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Maximum Frequency Series Device Million Instructions per Second Data Bus Width RAM Size Instruction Set Architecture Program Memory Size Program Memory Type Numeric and Arithmetic Format Mounting Type Package Type Pin Count Typical Operating Supply Voltage Number of UART Channels ADCs Dimensions Pulse Width Modulation Width Length Height Timers ADC Channels Number of Timers Number of PWM Units PWM Channels USB Channels Maximum Operating Temperature Number of ADC Units ADC Resolution Timer Resolution Number of SPI Channels Number of I2C Channels Number of Ethernet Channels PWM Resolution Minimum Operating Temperature Number of CAN Channels Number of LIN Channels Number of PCI Channels
DSPIC33FJ256MC710-I/PF Microchip DSPIC33FJ256MC710, 16bit Digital Signal Processor 80MHz 256 kB Flash 100-Pin TQFP Microchip Technology 360 80MHz DSPIC33FJ256MC710 40MIPS 16bit 30 kB Harvard 256 kB Flash ALU Surface Mount TQFP 100 - 2 2 (24 x 12 bit) 12 x 12 x 1.05mm 1 (8 x 16 bit) 12mm 12mm 1.05mm - 24 2 1 8 - +85 °C 2 12bit 16 bit, 32 bit 2 2 - 16bit -40 °C 2 - -
DSPIC30F4011-20I/PT Microchip DSPIC30F4011, 16bit Digital Signal Processor 120MHz 48 kB Flash 44-Pin TQFP Microchip Technology 320 120 DSPIC30F4011 30MIPS 16bit 2 kB Harvard 48 kB Flash ALU Surface Mount TQFP 44 - 2 1 (9 x 10 bit) 10 x 10 x 1.05mm 1 (6 x 16 bit) 10mm 10mm 1.05mm 2 x 32-bit, 5 x 16-bit 9 2 1 6 - +85 °C 1 10bit 16 bit, 32 bit 1 1 - 16bit -40 °C 1 - -
DSPIC33EP128MC206-I/PT Microchip DSPIC33EP128MC206, 16bit Digital Signal Processor 70MHz 128 kB Flash 64-Pin TQFP Microchip Technology 320 70MHz DSPIC33EP128MC206 70MIPS 16bit 16 kB Harvard 128 kB Flash ALU Surface Mount TQFP 64 - 2 1 (16 x 12 bit) 10 x 10 x 1.05mm 3 (6 x 16 bit) 10mm 10mm 1.05mm - 16 2 3 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - 16bit -40 °C - - -
DSPIC33EP256GP504-I/PT Microchip DSPIC33EP256GP504, 16bit Digital Signal Processor 70MHz 256 kB Flash 44-Pin TQFP Microchip Technology 320 70MHz DSPIC33EP256GP504 70MIPS 16bit 32 kB Harvard 256 kB Flash ALU Surface Mount TQFP 44 - 2 1 (9 x 12 bit) 10 x 10 x 1.05mm 3 x 16 bit 10mm 10mm 1.05mm - 9 2 3 - - +85 °C 1 12bit 16 bit, 32 bit 2 2 - 16bit -40 °C 1 - -
DSPIC33EP32MC202-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin SOIC Microchip Technology 216 60MHz DSPIC 70MIPS 16bit 4 kB C 32 kB Flash ALU Surface Mount SOIC 28 3.3 V 2 1 (6 x 12 bit) 17.9 x 7.5 x 2.35mm 1 (6 Channel) 7.5mm 17.9mm 2.35mm 1 (2 x 32 bit), 1 (5 x 16 bit) 6 2 1 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - - -40 °C - - -
DSPIC33EP32GP502-I/SS Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin SSOP Microchip Technology 188 60MHz DSPIC 70MIPS 16bit 4 kB C 32 kB Flash ALU Surface Mount SSOP 28 3.3 V 2 1 (6 x 12 bit) 10.5 x 5.6 x 1.85mm 1 (6 Channel) 5.6mm 10.5mm 1.85mm 1 (2 x 32 bit), 1 (5 x 16 bit) 6 2 1 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - - -40 °C 1 - -
DSPIC33EP32MC202-I/SP Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin SPDIP Microchip Technology 185 60MHz DSPIC 70MIPS 16bit 4 kB C 32 kB Flash ALU Surface Mount SPDIP 28 3.3 V 2 1 (6 x 12 bit) 1.4 x 0.29 x 0.15in 1 (6 Channel) 7.37mm 35.56mm 3.81mm 1 (2 x 32 bit), 1 (5 x 16 bit) 6 2 1 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - - -40 °C - - -
DSPIC33EP128MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN Microchip Technology 183 60MHz DSPIC 70MIPS 16bit 16 kB C 128 kB Flash ALU Surface Mount QFN 28 3.3 V 2 1 (6 x 12 bit) 6 x 6 x 0.95mm 1 (6 Channel) 6mm 6mm 0.95mm 1 (2 x 32 bit), 1 (5 x 16 bit) 6 2 1 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - - -40 °C - - -
DSPIC33EP512MU814-E/PH Microchip DSPIC33EP512MU814, 16bit Digital Signal Processor 60MHz 536 kB Flash 144-Pin TQFP Microchip Technology 176 60MHz DSPIC33EP512MU814 60MIPS 16bit 52 kB Harvard 536 kB Flash ALU Surface Mount TQFP 144 - 4 2 (32 x 12 bit) 16 x 16 x 1.05mm 7 (14 x 16 bit) 16mm 16mm 1.05mm 4 x 32-bit, 9 x 16-bit 32 2 7 14 2 +125 °C 2 12bit 16 bit, 32 bit 4 2 - 16bit -40 °C 2 - -
dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC Microchip Technology 162 60MHz DSPIC 70MIPS 16bit 2 kB C 16 kB Flash ALU Surface Mount SOIC 28 3.3 V 2 1 (12 x 12 bit) 17.9 x 7.5 x 2.35mm 1 (5 Channel) 7.5mm 17.9mm 2.35mm 1 (2 x 32 bit), 1 (5 x 16 bit) 12 2 1 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - - -40 °C - - -
DSPIC33EP256MC204-I/PT Microchip DSPIC33EP256MC204, 16bit Digital Signal Processor 70MHz 256 kB Flash 44-Pin TQFP Microchip Technology 160 70MHz DSPIC33EP256MC204 70MIPS 16bit 32 kB Harvard 256 kB Flash ALU Surface Mount TQFP 44 - 2 1 (9 x 12 bit) 10 x 10 x 1.05mm 3 (6 x 16 bit) 10mm 10mm 1.05mm - 9 2 3 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - 16bit -40 °C - - -
DSPIC33FJ16GS504-E/PT Microchip DSPIC33FJ16GS504, 16bit Digital Signal Processor 40MHz 16 kB Flash 44-Pin TQFP Microchip Technology 160 40MHz DSPIC33FJ16GS504 40MIPS 16bit 2 kB Harvard 16 kB Flash ALU Surface Mount TQFP 44 - 1 2 (12 x 10 bit) 10 x 10 x 1.05mm 4 (8 x 16 bit) 10mm 10mm 1.05mm 1 x 32-bit, 3 x 16-bit 12 2 4 8 - +125 °C 2 10bit 16 bit, 32 bit 1 1 - 16bit -40 °C - - -
DSPIC33EP128GP502-I/SP Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin SPDIP Microchip Technology 135 60MHz DSPIC 70MIPS 16bit 16 kB C 128 kB Flash ALU Surface Mount SPDIP 28 3.3 V 2 1 (6 x 12 bit) 1.4 x 0.29 x 0.15in 1 (6 Channel) 7.37mm 35.56mm 3.81mm 1 (2 x 32 bit), 1 (5 x 16 bit) 6 2 1 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - - -40 °C 1 - -
DSPIC33EP256GP504-I/ML Microchip DSPIC, 16bit Digital Signal Processor 60MHz 256 kB Flash 44-Pin QFN Microchip Technology 135 60MHz DSPIC 70MIPS 16bit 32 kB C 256 kB Flash ALU Surface Mount QFN 44 3.3 V 2 1 (9 x 12 bit) 8 x 8 x 0.95mm 1 (6 Channel) 8mm 8mm 0.95mm 1 (2 x 32 bit), 1 (5 x 16 bit) 9 2 1 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - - -40 °C 1 - -
DSPIC33FJ16GS402-I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin SOIC Microchip Technology 135 40MHz DSPIC 40MIPS 16bit 2 kB C 16 kB Flash ALU Surface Mount SOIC 28 3.3 V 2 1 (8 x 10 bit) 17.9 x 7.5 x 2.35mm 1 (3 Channel) 7.5mm 17.9mm 2.35mm - 8 2 1 3 - +85 °C 1 10bit 16 bit, 32 bit 1 1 - - -40 °C - - -
DSPIC33FJ16GS502-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN Microchip Technology 122 40MHz DSPIC 40MIPS 16bit 2 kB C 16 kB Flash ALU Surface Mount QFN 28 3.3 V 2 1 (8 x 10 bit) 6 x 6 x 0.95mm 1 (4 Channel) 6mm 6mm 0.95mm - 8 2 1 4 - +125 °C 1 10bit 16 bit, 32 bit 1 1 - - -40 °C - - -
DSPIC33FJ16GS502-I/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN Microchip Technology 122 40MHz DSPIC 50MIPS 16bit 2 kB C 16 kB Flash ALU Surface Mount QFN 28 3.3 V 2 1 (8 x 10 bit) 6 x 6 x 0.95mm 1 (4 Channel) 6mm 6mm 0.95mm - 8 2 1 4 - +85 °C 1 10bit 16 bit, 32 bit 1 1 - - -40 °C - - -
DSPIC33EP256GP502-I/SP Microchip DSPIC, 16bit Digital Signal Processor 60MHz 256 kB Flash 28-Pin SPDIP Microchip Technology 120 60MHz DSPIC 70MIPS 16bit 32 kB C 256 kB Flash ALU Surface Mount SPDIP 28 3.3 V 2 1 (6 x 12 bit) 1.4 x 0.29 x 0.15in 1 (6 Channel) 7.37mm 35.56mm 3.81mm 1 (2 x 32 bit), 1 (5 x 16 bit) 6 2 1 6 - +85 °C 1 12bit 16 bit, 32 bit 2 2 - - -40 °C 1 - -
DSPIC30F3013-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 24 kB Flash 28-Pin SOIC Microchip Technology 108 40MHz DSPIC 20MIPS 16bit 2.048 kB - 24 kB Flash ALU Surface Mount SOIC 28 5.5 V 2 1 (10 x 12 bit) 17.9 x 7.5 x 2.35mm 1 (2 x 16 bit) 7.5mm 17.9mm 2.35mm - 10 2 1 2 - +85 °C 1 12bit 16 bit, 32 bit 1 1 - 16bit -40 °C - - -
DSPIC30F2010-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 12 kB Flash 28-Pin SOIC Microchip Technology 106 40MHz DSPIC 20MIPS 16bit 512 B - 12 kB Flash ALU Surface Mount SOIC 28 5.5 V 1 1 (6 x 10 bit) 17.9 x 7.5 x 2.35mm 1 (2 x 16 bit) 7.5mm 17.9mm 2.35mm - 6 2 1 2 - +85 °C 1 10bit 16 bit, 32 bit 1 1 - 16bit -40 °C - - -
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
Jūs skataties 1 - 20 no 678 rezultāta