Diferenciālo līniju uztvērēji

Jūs skataties 1 - 20 no 61 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Length Height Width Maximum Operating Temperature Minimum Operating Temperature
EL5375IUZ-T7 Renesas Electronics, 3-Channel Differential Line Receiver 5 V 24-Pin QSOP Renesas Electronics Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 33 mA 8.66 x 3.91 x 1.42mm 8.66mm 1.42mm 3.91mm +85 °C -40 °C
EL5175ISZ Renesas Electronics, Differential Line Receiver 5 V 8-Pin SOIC Renesas Electronics Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 11 mA 4.9 x 3.9 x 1.45mm 4.9mm 1.45mm 3.9mm +85 °C -40 °C
INA2134UAE4 Texas Instruments, 2-Channel Differential Line Receiver 14-Pin SOIC Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm 3.91mm +85 °C -40 °C
EL5375IUZ-T7 Renesas Electronics, 3-Channel Differential Line Receiver 5 V 24-Pin QSOP Renesas Electronics Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 33 mA 8.66 x 3.91 x 1.42mm 8.66mm 1.42mm 3.91mm +85 °C -40 °C
SSM2143SZ Analog Devices, Differential Line Receiver 8-Pin SOIC Analog Devices Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 4 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
AM26C32QD Texas Instruments, 4-Channel Quad Line Receiver 5 V 16-Pin SOIC Texas Instruments Single 5 V - - 0.017MΩ - - 4 Surface Mount SOIC 16 15 mA 10 x 4 x 1.5mm 10mm 1.5mm 4mm +125 °C -40 °C
INA134PA Texas Instruments, Differential Line Receiver 8-Pin PDIP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm 6.35mm +85 °C -40 °C
MC100EL16DG ON Semiconductor, Differential Line Receiver 5 V 8-Pin SOIC ON Semiconductor Dual 5 V ±4.2 → ±5.7V - 75kΩ 40 - 1 Surface Mount SOIC 8 22 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
INA137UA Texas Instruments, 2-Channel Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 8-Pin SOIC Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 8 - 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm 3.91mm +85 °C -40 °C
AD8130ARZ Analog Devices, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 1.5mm 4mm +125 °C -40 °C
MC100EP16VBDTG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 8-Pin TSSOP ON Semiconductor Single 3 → 5.5 V - - - 200dB - 4 Surface Mount TSSOP 8 40 mA 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm 3.1mm +85 °C -40 °C
SN75LVDS9637D Texas Instruments, 2-Channel Differential Line Receiver 3.3 V 8-Pin SOIC Texas Instruments Single 3.3 V - - - - - 2 Surface Mount SOIC 8 10 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +70 °C 0 °C
MC10EP16DG ON Semiconductor, Differential Line Receiver 3 → 5.5 V 8-Pin SOIC ON Semiconductor Single 3 → 5.5 V - - 75kΩ - - 1 Surface Mount SOIC 8 32 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
SSM2141PZ Analog Devices, Differential Line Receiver 8-Pin PDIP Analog Devices Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 3.5 mA 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm +85 °C -40 °C
EL5172ISZ Renesas Electronics, Differential Line Receiver 5 V, 9 V 8-Pin SOIC Renesas Electronics Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 14 mA 4.9 x 3.9 x 1.45mm 4.9mm 1.45mm 3.9mm +85 °C -40 °C
INA2137PA Texas Instruments, 2-Channel Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 14-Pin PDIP Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 14 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 6.35mm +85 °C -40 °C
AD8129ARMZ Analog Devices, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 12 V, 15 V, 18 V, 24 V, 5 V, 9 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 - 3 x 3 x 0.85mm 3mm 0.85mm 3mm +125 °C -40 °C
SSM2143PZ Analog Devices, Differential Line Receiver 8-Pin PDIP Analog Devices Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 4 mA 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm +85 °C -40 °C
EL5375IUZ Renesas Electronics, 3-Channel Differential Line Receiver 5 V 24-Pin QSOP Renesas Electronics Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 33 mA 8.66 x 3.91 x 1.42mm 8.66mm 1.42mm 3.91mm +85 °C -40 °C
MC10H116DG ON Semiconductor, Differential Line Receiver -5.2 V 16-Pin SOIC ON Semiconductor Single -5.2 V - - - - - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 1.5mm 4mm +75 °C 0 °C
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
Jūs skataties 1 - 20 no 61 rezultāta