Diferenciālo līniju draiveri

Jūs skataties 1 - 20 no 47 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
EL5171ISZ Renesas Electronics, Differential Line Driver 5 V 250MHz 8-Pin SOIC Renesas Electronics Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm +85 °C -40 °C
EL5171ISZ-T7 Renesas Electronics, Differential Line Driver 5 V 250MHz 8-Pin SOIC Renesas Electronics Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm +85 °C -40 °C
AD8138ARMZ Analog Devices, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm 0.85mm 3mm 3mm +85 °C -40 °C
EL5173ISZ Renesas Electronics, Differential Line Driver 5 V 450MHz 8-Pin SOIC Renesas Electronics Dual, Single 5 V ±5V 30mV 0.15MΩ - 450MHz 60dB 1 Surface Mount SOIC 8 No 14 mA 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm +85 °C -40 °C
SSM2142PZ Analog Devices, Differential ADC Driver 8-Pin PDIP Analog Devices Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Through Hole PDIP 8 No 5.5 mA 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm 7.24mm +85 °C -40 °C
AD8139ACPZ-R2 Analog Devices, Differential ADC Driver 5 → 12 V 515MHz 8-Pin LFCSP VD Analog Devices Single 5 → 12 V - 500µV - 1.001V/V 515MHz 75dB 1 Surface Mount LFCSP VD 8 Rail to Rail Output 0.008 mA 3.25 x 3.25 x 0.9mm 0.9mm 3.25mm 3.25mm +125 °C -40 °C
AD8138ARZ Analog Devices, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm 1.5mm 5mm 4mm +85 °C -40 °C
DRV134UA Texas Instruments, Differential Line Driver 16-Pin SOIC Texas Instruments Dual - ±18V - 0.01MΩ 6dB - 46dB 1 Surface Mount SOIC 16 No - 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 7.52mm +85 °C -40 °C
Texas Instruments SN75110AN Line Driver, Differential, 4.75 → 5.25 V, 14-Pin PDIP Texas Instruments - - - - - - - - 1 Through Hole PDIP 14 - - 19.69 x 6.6 x 4.57mm 4.57mm 19.69mm 6.6mm +70 °C 0 °C
AD8324ACPZ Analog Devices, Differential Line Driver 3.3 V 100MHz 20-Pin LFCSP Analog Devices Single 3.3 V - - 1100Ω 60dB 100MHz - 1 Surface Mount LFCSP 20 - - 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm 4.1mm +85 °C -40 °C
AM26LV31EIDR Texas Instruments, 4-Channel Differential Line Driver 3.3 V 32MHz 16-Pin SOIC Texas Instruments Single 3.3 V - - - - 32MHz - 4 Surface Mount SOIC 16 - 10 μA 10 x 4 x 1.5mm 1.5mm 10mm 4mm +85 °C -40 °C
AD8131ARZ Analog Devices, Differential Line Driver 3 V, 5 V, 9 V 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm 1.5mm 5mm 4mm +125 °C -40 °C
AM26C31QD Texas Instruments, 4-Channel Differential Line Driver 5 V 16-Pin SOIC Texas Instruments Single 5 V - - - - - - 4 Surface Mount SOIC 16 - ±0.001 mA 10 x 4 x 1.5mm 1.5mm 10mm 4mm +125 °C -40 °C
ADA4950-1YCPZ-R2 Analog Devices, Differential Line Driver 3 V 770MHz 16-Pin LFCSP Analog Devices Dual, Single 3 V ±5V 6.5mV 32kΩ 1.01V/V 770MHz -64dB 1 Surface Mount LFCSP 16 - 5 mA 3 x 3 x 0.95mm 0.95mm 3mm 3mm +105 °C -40 °C
EL5171ISZ-T7 Renesas Electronics, Differential Line Driver 5 V 250MHz 8-Pin SOIC Renesas Electronics Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 No 8.2 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm +85 °C -40 °C
ADA4940-1ARZ Analog Devices, Differential ADC Driver 3 → 6 V 260MHz 8-Pin SOIC Analog Devices Single 3 → 6 V - 0.35mV 50MΩ 1.01V/V 260MHz 86dB 1 Surface Mount SOIC 8 Rail to Rail Output 13.5 μA 5 x 4 x 1.5mm 1.5mm 5mm 4mm +125 °C -40 °C
ADA4922-1ARDZ Analog Devices, 2-Channel Differential ADC Driver 5 → 26 V 38MHz 8-Pin SOIC Analog Devices Single 5 → 26 V - 1.1mV 11MΩ 2V/V 38MHz - 2 Surface Mount SOIC 8 No - 5 x 4 x 1.65mm 1.65mm 5mm 4mm +85 °C -40 °C
SSM2142SZ Analog Devices, Differential Line Driver 16-Pin SOIC W Analog Devices Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Surface Mount SOIC W 16 No 5.5 mA 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 7.6mm +85 °C -40 °C
SN75113NE4 Texas Instruments, Differential Line Driver 5 V 16-Pin PDIP Texas Instruments Single 5 V - - - - - - - Through Hole PDIP 16 - 85 mA 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm +70 °C 0 °C
SN75ALS191PE4 Texas Instruments, 2-Channel Differential Line Driver 5 V 8-Pin PDIP Texas Instruments Single 5 V - - - - - - 2 Through Hole PDIP 8 - 50 mA 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 6.6mm +70 °C 0 °C
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
Jūs skataties 1 - 20 no 47 rezultāta