Diferenciālā spiediena sensoru integrālās shēmas

Jūs skataties 1 - 20 no 91 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Maximum Overload Pressure Minimum Pressure Reading Maximum Pressure Reading Mounting Type Package Type Accuracy Pin Count Output Type Dimensions Media Measured Length Width Analogue Output Electrical Connection Height Maximum Operating Pressure Maximum Operating Supply Voltage Supply Voltage Maximum Operating Temperature Maximum Output Voltage Housing Material Minimum Operating Pressure Minimum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Output Voltage Minimum Operating Temperature
Compensate press sensor,SDX15D4 0-15psid Honeywell - - - - - - - - - - - - - - - - - - +85 °C - - - -40 °C - +85 °C - -40 °C
MPX2010DP NXP, Differential Pressure Sensor
  • RS noliktavas numurs 719-1021
  • Zīmols NXP
  • Ražotāja numurs MPX2010DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
MPXV5004DP NXP, Differential Pressure Sensor
  • RS noliktavas numurs 719-1166
  • Zīmols NXP
  • Ražotāja numurs MPXV5004DP
NXP - - - - - - - - - - - - - - - - - - +85 °C - - - 0 °C - +85 °C - 0 °C
Pressure Sensor 700kPa Different. 2-Port
  • RS noliktavas numurs 719-1119
  • Zīmols NXP
  • Ražotāja numurs MPX5700DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
MPXV4006DP NXP, Differential Pressure Sensor
  • RS noliktavas numurs 719-1169
  • Zīmols NXP
  • Ražotāja numurs MPXV4006DP
NXP - - - - - - - - - - - - - - - - - - +60 °C - - - +10 °C - +60 °C - +10 °C
ABPMAND001PG2A3 Honeywell, Piezoresistive Pressure Sensor 1psi 6-Pin SMT Honeywell 10psi - - Surface Mount SMT - 6 - 11 x 8 x 10.63mm - 11mm 8mm - - 10.63mm 1psi 3.6 V dc - +85 °C - - 0psi -40 °C 3 V dc +85 °C - -40 °C
ABPMANN030PG2A3 Honeywell, Piezoresistive Pressure Sensor 30psi 6-Pin SMT Honeywell 60psi - - Surface Mount SMT - 6 - 11 x 8 x 10.63mm - 11mm 8mm - - 10.63mm 30psi 3.6 V dc - +85 °C - - 0psi -40 °C 3 V dc +85 °C - -40 °C
NXP Differential for Air Pressure Sensor, 100kPa Max Pressure Reading , 4.75 → 5.25 V dc
  • RS noliktavas numurs 719-1093
  • Zīmols NXP
  • Ražotāja numurs MPX5100DP
NXP - 0kPa 100kPa - - ±2.5 % - Analogue - Air - - 4.7 V PCB Mount - - - 4.75 → 5.25 V dc +125°C - Epoxy - -40°C - +125°C - -40°C
Pressure Sensor 500kPa Different. 2-Port
  • RS noliktavas numurs 719-1103
  • Zīmols NXP
  • Ražotāja numurs MPX5500DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
24PC15SMT Honeywell, Low Pressure Sensor 15psi 4-Pin SMT Honeywell 45psi - - Surface Mount SMT - 4 - 7.1 x 6.1 x 7.7mm - 7.1mm 6.1mm - - 7.7mm 15psi 12 V dc - +85 °C - - 0psi -40 °C 2.5 V dc +85 °C - -40 °C
SDP800-500PA Sensirion, Differential Pressure Sensor +500Pa 4-Pin Sensirion 1bar - - Manifold Mount, PCB Mount - - 4 - 29 x 18 x 14.25mm - 29mm 18mm - - 14.25mm +500Pa 5.5 V - +85 °C - - -500Pa -40 °C 3 V +85 °C - -40 °C
SDP800-125PA Sensirion, Differential Pressure Sensor +125Pa 4-Pin Sensirion 1bar - - Manifold Mount, PCB Mount - - 4 - 29 x 18 x 14.25mm - 29mm 18mm - - 14.25mm +125Pa 5.5 V - +85 °C - - -125Pa -40 °C 3 V +85 °C - -40 °C
26PC15SMT Honeywell, Low Pressure Sensor 15psi 4-Pin SMT Honeywell 45psi - - Surface Mount SMT - 4 - 7.1 x 6.1 x 7.7mm - 7.1mm 6.1mm - - 7.7mm 15psi 16 V dc - +85 °C - - 0psi -40 °C 2.5 V dc +85 °C - -40 °C
Pressure Sensor 2kPa Differential 2-Port
  • RS noliktavas numurs 719-1197
  • Zīmols NXP
  • Ražotāja numurs MPXV7002DP
NXP - - - - - - - - - - - - - - - - - - +60 °C - - - +10 °C - +60 °C - +10 °C
NXP Differential for Air Pressure Sensor, 100kPa Max Pressure Reading , 4.75 → 5.25 V dc
  • RS noliktavas numurs 922-7330
  • Zīmols NXP
  • Ražotāja numurs MPX5100DP
NXP - 0kPa 100kPa - - ±2.5 % - Analogue - Air - - 4.7 V PCB Mount - - - 4.75 → 5.25 V dc +125°C - Epoxy - -40°C - +125°C - -40°C
24PC01SMT Honeywell, Low Pressure Sensor 1psi 4-Pin SMT Honeywell 20psi - - Surface Mount SMT - 4 - 7.1 x 6.1 x 7.7mm - 7.1mm 6.1mm - - 7.7mm 1psi 12 V dc - +85 °C - - 0psi -40 °C 2.5 V dc +85 °C - -40 °C
MPX5050DP NXP, Differential Pressure Sensor
  • RS noliktavas numurs 719-1087
  • Zīmols NXP
  • Ražotāja numurs MPX5050DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
MPX5999D NXP, Differential Pressure Sensor
  • RS noliktavas numurs 719-1125
  • Zīmols NXP
  • Ražotāja numurs MPX5999D
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
ABPLANN001PG2A5 Honeywell, Piezoresistive Pressure Sensor 1psi 6-Pin LLSMT Honeywell 10psi - - Surface Mount LLSMT - 6 - 8 x 7 x 10.63mm - 8mm 7mm - - 10.63mm 1psi 5.25 V dc - +85 °C - - 0psi -40 °C 4.75 V dc +85 °C - -40 °C
MPXV2010DP NXP, Differential Pressure Sensor
  • RS noliktavas numurs 719-1150
  • Zīmols NXP
  • Ražotāja numurs MPXV2010DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
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
Jūs skataties 1 - 20 no 91 rezultāta