Data Acquisition System ICs

A Data Acquisition System, commonly abbreviated to DAS or DAQ, is a device that measures analogue electrical signals and converts them into digital form. The translation of analogue signals into digital provides data in a binary format that can be stored, read and processed by a computing system.

For example, a Data Acquisition System is commonly used to process the signals produced by sensors. A sensor monitors a physical phenomenon, producing an analogue output proportional to the variable being measured. A Data Acquisition System can be used to convert the signal into digital, allowing it to be used by the host system.

To provide complete analogue-to-digital conversion functionality a Data Acquisition System IC integrates all the required circuity into one device, marrying an analogue front-end (AFE) signal conditioning circuit to an analogue-to-digital converter in one package.

Signal conditioning circuity prepares the analogue input for processing, as often raw input signals are not suitable for processing by the analogue-to-digital converter. Filtering, amplification, isolation and attenuation are some examples of the conditioning circuity that may be integrated into the device.

Why use a Digital Acquisition System IC for Signal Conversion?

• A DAS IC provides a complete signal conversion solution, it minimises the external circuity required. Component count is less compared to utilising standalone analogue to digital converters with separate signal conditioning circuits
• Product development is simpler as all of the needed conversion functionality is already designed and provided by the device.
• Can be more space efficient and take up less PCB space
Jūs skataties 1 - 20 no 55 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of ADCs Number of DACs Data Rate Resolution Signal to Noise Ratio Maximum Settling Time Mounting Type Package Type Pin Count Integral Nonlinearity Error Full Scale Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
Microchip Technology MCP2122T-E/SN Analogue IO System, 8 bit, 16 bit, 115.2kBd, 8-Pin SOIC Microchip Technology - - 115.2kBd 8 bit, 16 bit - - Surface Mount SOIC 8 - - Single - - 4.9 x 3.9 x 1.5mm 3.9mm 4.9mm 1.5mm +125 °C -40 °C
Microchip Technology MCP2122T-E/SN Data Acquisition System IC, 8 bit, 16 bit, 115.2kBd, 8-Pin SOIC Microchip Technology - - 115.2kBd 8 bit, 16 bit - - Surface Mount SOIC 8 - - Single - - 4.9 x 3.9 x 1.5mm 3.9mm 4.9mm 1.5mm +125 °C -40 °C
Texas Instruments ADS8684IDBT Data Acquisition Circuit, 16 bit, 0.5Msps, 38-Pin TSSOP Texas Instruments 1 - 0.5Msps 16 bit - - Surface Mount TSSOP 38 ±4LSB - Single 3.3 V, 5 V - 9.8 x 4.5 x 1.05mm 4.5mm 9.8mm 1.05mm +125 °C -40 °C
Analog Devices ADAQ7980BCCZ Data Acquisition Circuit, 16 bit, 24-Pin LGA Analog Devices 1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - - 5.1 x 4.1 x 2.08mm 4.1mm 5.1mm 2.08mm +125 °C -55 °C
Analog Devices AD7609BSTZ Data Acquisition System IC, 18 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 18 - 200ksps 18 bit 101dB 80µs Surface Mount LQFP 64 ±7.5LSB ±140LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Infrared encoder/decoder,MCP2120-I/SL Microchip - - - - - - Surface Mount SOIC 14 - - - - - 8.65 x 3.9 x 1.25mm 3.9mm 8.65mm 1.25mm +85 °C -40 °C
Linear Technology LTC1392CS8#PBF Data Acquisition System IC, 10 bit, 8-Pin SOIC Linear Technology 1 - - 10 bit - - Surface Mount SOIC 8 - ±25LSB Single 4.5 → 6 V - 5 x 3.98 x 1.49mm 3.98mm 5mm 1.49mm +70 °C 0 °C
Microchip MCP2122-E/SN Data Acquisition System IC, 8-Pin SOIC Microchip - - - - - - Surface Mount SOIC 8 - - Single - - 4.9 x 3.9 x 1.25mm 3.9mm 4.9mm 1.25mm +125 °C -40 °C
Analog Devices ADAS3022BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP Analog Devices 1 1 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 +1.5LSB ±15LSB Dual, Single 4.75 → 5.25 V ±1.28 → ±10.24V 6.1 x 6.1 x 0.95mm 0.95mm 6.1mm 0.95mm +85 °C -40 °C
Analog Devices ADAS3023BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP Analog Devices 1 - 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 - - Single 4.75 → 5.25 V - 6.1 x 6.1 x 0.95mm 6.1mm 6.1mm 0.95mm +85 °C -40 °C
Analog Devices AD7606BSTZ-6 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Analog Devices AD5593RBRUZ Data Acquisition System IC, 12 bit, 10kHz, 6μs, 16-Pin TSSOP Analog Devices 1 8 10kHz 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V - 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm 1.05mm +105 °C -40 °C
Analog Devices AD5592RBRUZ Data Acquisition System IC, 12 bit, 400ksps, 6μs, 16-Pin TSSOP Analog Devices 1 8 400ksps 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V - 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm 1.05mm +105 °C -40 °C
Analog Devices AD7569JNZ Data Acquisition System IC, 8 bit, 200kHz, 4μs, 24-Pin PDIP Analog Devices 1 1 200kHz 8 bit 44dB 4µs Through Hole PDIP 24 ±1LSB ±3LSB Dual, Single 5 V ±5V 31.75 x 6.35 x 3.3mm 6.35mm 31.75mm 3.3mm +70 °C 0 °C
Analog Devices ADAQ7988BCCZ Data Acquisition System IC, 16 bit, 24-Pin LGA Analog Devices 1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - - 5.1 x 4.1 x 2.08mm 4.1mm 5.1mm 2.08mm +125 °C -55 °C
Analog Devices AD7605-4BSTZ Data Acquisition System IC, 16 bit, 300ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 300ksps 16 bit 90dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 2.5 → 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Analog Devices AD7606BSTZ-4 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Analog Devices AD7616BSTZ Data Acquisition System IC, 16 (ADC) bit, 1Msps, 120μs, 80-Pin LQFP Analog Devices 2 0 1Msps 16 (ADC) bit 90.5 dB @ ±10 V 120µs Surface Mount LQFP 80 ±2LSB ±32 LSB @ ±10 V Dual, Single 5 V ±10 V, ±2.5 V, ±5 V 14.2 x 14.2 x 1.45mm 14.2mm 14.2mm 1.45mm +125 °C -40 °C
Analog Devices AD5592RBRUZ Data Acquisition System IC, 12 bit, 400ksps, 6μs, 16-Pin TSSOP Analog Devices 1 8 400ksps 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V - 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm 1.05mm +105 °C -40 °C
Analog Devices AD5593RBRUZ Data Acquisition System IC, 12 bit, 10kHz, 6μs, 16-Pin TSSOP Analog Devices 1 8 10kHz 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V - 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm 1.05mm +105 °C -40 °C
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
Jūs skataties 1 - 20 no 55 rezultāta