Kompleksas programmējamās loģiskās ierīces
CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.
What is in a CPLD?
Logic...Attēlo 1-20 no 91 produktiem
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
-40 °C
+85 °C
84
10ns
29.41 x 29.41 x 4.06mm
4.06mm
29.41mm
5.5 V
35pF
29.41mm
4.5 V
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PDIP
-40 °C
+85 °C
24
15ns
32.13 x 7.11 x 4.95mm
4.95mm
32.13mm
5.5 V
50pF
7.11mm
4.5 V
Microchip
ATF16V8B
8
18
Flash
8
Surface Mount
PLCC
-40 °C
+85 °C
20
10ns
9.04 x 9.04 x 4.06mm
4.06mm
9.04mm
5.5 V
50pF
9.04mm
4.5 V
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
-40 °C
+85 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
10.1mm
5.25 V
-
10.1mm
4.75 V
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
-40 °C
+85 °C
44
25ns
16.6 x 16.6 x 4.06mm
4.06mm
16.6mm
5.5 V
35pF
16.6mm
4.5 V
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PLCC
-40 °C
+85 °C
28
15ns
11.58 x 11.58 x 4.06mm
4.06mm
11.58mm
5.5 V
50pF
11.58mm
4.5 V
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
-40 °C
+85 °C
44
10ns
16.6 x 16.6 x 4.06mm
4.06mm
16.6mm
5.5 V
35pF
16.6mm
4.5 V
€ 4,174
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
-40 °C
+85 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
10.1mm
5.25 V
-
10.1mm
4.75 V
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
-40 °C
+85 °C
44
25ns
16.6 x 16.6 x 4.06mm
4.06mm
16.6mm
5.5 V
35pF
16.6mm
4.5 V
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
-40 °C
+85 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
14.1mm
3.6 V
-
14.1mm
3 V
€ 8,228
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
-40 °C
+85 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
14.1mm
3.6 V
-
14.1mm
3 V
€ 6,05
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
-40 °C
+85 °C
44
10ns
16.6 x 16.6 x 4.06mm
4.06mm
16.6mm
5.5 V
35pF
16.6mm
4.5 V
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
-40 °C
+85 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
10.1mm
3.6 V
-
10.1mm
3 V
€ 8,107
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
-40 °C
+85 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
10.1mm
3.6 V
-
10.1mm
3 V
€ 5,506
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
-40 °C
+85 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
14.1mm
5.25 V
-
14.1mm
4.75 V
€ 21,78
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
-40 °C
+85 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
14.1mm
5.25 V
-
14.1mm
4.75 V
€ 18,39
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
-40 °C
+85 °C
84
10ns
29.41 x 29.41 x 4.06mm
4.06mm
29.41mm
5.5 V
35pF
29.41mm
4.5 V