CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus.

What do CAN transceivers do?
The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used.

Types of CAN transceivers
The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second

  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.
Jūs skataties 1 - 20 no 295 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
CXPI Transceiver
  • RS noliktavas numurs 184-9861
  • Zīmols ROHM
  • Ražotāja numurs BD41000AFJ-CE2
ROHM 20kbit/s 1 - - 10 μA Surface Mount SOP-J 8 5.25 x 3.9 x 1.37mm 5.25mm 3.9mm 1.37mm 18 V +125 °C 7 V -40 °C
Microchip Technology ATA6561-GAQW-N, CAN Transceiver 5Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 5Mbit/s 1 - Standby 12 (Standby) μA, 3 (Silent Mode) mA, 70 (Normal) mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology ATA6561-GAQW-N, CAN Transceiver 5Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 5Mbit/s 1 - Standby 12 (Standby) μA, 3 (Silent Mode) mA, 70 (Normal) mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
ON Semiconductor NCV7329D10R2G, CAN Transceiver 20kbit/s 1-Channel, 8-Pin SOIC ON Semiconductor 20kbit/s 1 - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 7 V +125 °C 2 V -40 °C
ON Semiconductor NCV7329D10R2G, CAN Transceiver 20kbit/s 1-Channel, 8-Pin SOIC ON Semiconductor 20kbit/s 1 - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 7 V +125 °C 2 V -40 °C
ON Semiconductor, NCV7450DB0R2G ON Semiconductor - 1 CAN Shutdown - Surface Mount TSSOP-EP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 28 V +150 °C 5 V -40 °C
ON Semiconductor, NCV7450DB0R2G ON Semiconductor - 1 CAN Shutdown - Surface Mount TSSOP-EP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 28 V +150 °C 5 V -40 °C
ON Semiconductor, NCV7471BDQ5R2G ON Semiconductor 1Mbit/s 1 - - - Surface Mount SSOP-EP 36 10.3 x 7.5 x 2.6mm 10.3mm 7.5mm 2.6mm 28 V +170 °C 2.5 V -40 °C
ON Semiconductor, NCV7471BDQ5R2G ON Semiconductor 1Mbit/s 1 - - - Surface Mount SSOP-EP 36 10.3 x 7.5 x 2.6mm 10.3mm 7.5mm 2.6mm 28 V +170 °C 2.5 V -40 °C
ROHM BD41000AFJ-CE2, CAN Transceiver 20kbit/s 1-Channel, 8-Pin SOP-J
  • RS noliktavas numurs 185-0189
  • Zīmols ROHM
  • Ražotāja numurs BD41000AFJ-CE2
ROHM 20kbit/s 1 - - 10 μA Surface Mount SOP-J 8 5.25 x 3.9 x 1.37mm 5.25mm 3.9mm 1.37mm 18 V +125 °C 7 V -40 °C
Microchip Technology MCP2562T-E/SN, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 1Mbit/s 1 - Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2561T-E/SN, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 1Mbit/s 1 - Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2558FD-H/SN, CAN Transceiver 8Mbit/s 1-Channel CAN, 8-Pin SOIC Microchip Technology 8Mbit/s 1 CAN - 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology MCP2562FD-H/MF, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin DFN Microchip Technology 8Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology MCP2561-E/MF, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin DFN Microchip Technology 1Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2003B-E/SN, LIN Transceiver 20kBd 1-Channel, 8-Pin SOIC Microchip Technology 20kBd 1 - - 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 30 V +125 °C 5.5 V -40 °C
Microchip Technology MCP2542FD-E/SN, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 8Mbit/s 1 - - 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2551-E/P, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin PDIP Microchip Technology 1Mbit/s 1 ISO 11898 - 75 mA Through Hole PDIP 8 0.4 x 0.28 x 0.19in 10.16mm 7.11mm 4.83mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2562FD-H/SN, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 8Mbit/s 1 - Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology MCP2562-H/MF, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin DFN Microchip Technology 1Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C 4.5 V -40 °C
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
Jūs skataties 1 - 20 no 295 rezultāta