CAN Interface Ics
CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.
CAN bus is a specialised internal communication network that connects microcontrollers...
Attēlo 1-20 no 306 produktiem
€ 3,57
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
Microchip
8Mbps
1
-
CAN Controller IC
Sleep
20 mA
Surface Mount
SOIC
14
8.65 x 3.9 x 1.5mm
8.65mm
3.9mm
1.5mm
5.5 V
+150 °C
2.7 V
-40 °C
Microchip
2.5Mbps
-
-
CAN Transceiver IC
-
285 mA
Surface Mount
SIP
20
2.1 x 0.65 x 0.4mm
2.1mm
0.65mm
0.4mm
5 V
+70 °C
-5 V
0 °C
onsemi
-
1
CAN
CAN Transceiver IC
Shutdown
-
Surface Mount
TSSOP-EP
16
5.1 x 4.5 x 0.95mm
5.1mm
4.5mm
0.95mm
28 V
+150 °C
5 V
-40 °C
€ 68,36
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Microchip
2.5Mbps
-
-
CAN Transceiver IC
-
285 mA
Surface Mount
SIP
20
2.1 x 0.65 x 0.4mm
2.1mm
0.65mm
0.4mm
5 V
+70 °C
-5 V
0 °C
€ 3,509
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
Microchip
8Mbps
1
-
CAN Controller IC
Sleep
20 mA
Surface Mount
SOIC
14
8.65 x 3.9 x 1.5mm
8.65mm
3.9mm
1.5mm
5.5 V
+150 °C
2.7 V
-40 °C
Microchip
5Mbps
1
-
CAN Transceiver IC
Standby
12 μA, 3 mA, 70 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
5.5 V
+150 °C
4.5 V
-40 °C
€ 2,42
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
...