Buferu un pārveidotāju kombinācijas

Jūs skataties 1 - 20 no 27 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Propagation Delay Test Condition
Hex Non-Inverting Buffers CD74HC4050M Texas Instruments HC Buffer, Converter - Single Ended - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 85 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V -55 °C +125 °C 50pF
NXP 74LVC1T45GW,125, 1-Channel Transceiver, 3 State, Non-Inverting, 1.2 → 5.5 V, 6-Pin SC-88
  • RS noliktavas numurs 816-8791
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC1T45GW,125
Nexperia LVC Transceiver 1 Single Ended 3 State Non-Inverting Surface Mount SC-88 6 -32mA 32mA 31.8ns 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 1.2 V 5.5 V -40 °C +125 °C -
Buffer/Converter Hex Inverting CMOS Texas Instruments 4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOIC 16 -5.2mA 26mA 120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm -0.5 V 20 V -55 °C +125 °C 50pF
Texas Instruments CD4050BD, Hex Buffer, Converter, DTL, TTL, Non-Inverting, 5 → 15 V, 16-Pin SOIC Texas Instruments 4050 Buffer, Converter 6 CMOS, Single Ended DTL, TTL Non-Inverting Surface Mount SOIC 16 -8mA 48mA 140 ns@ 50 pF 10 x 4 x 1.5mm 1.5mm 10mm 4mm -0.5 V 15 V -55 °C +125 °C 50pF
Texas Instruments CD4050BPW, Hex Buffer, Converter, Single Ended, Non-Inverting, 3 → 18 V, 16-Pin TSSOP Texas Instruments 4000 Buffer, Converter 6 Single Ended Single Ended Non-Inverting Surface Mount TSSOP 16 -8mA 48mA 140 ns@ 50 pF 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 3 V 18 V -55 °C +125 °C 50pF
Texas Instruments CD74HC4050PWR, Hex Buffer, Converter, Non-Inverting, 2 → 6 V, 16-Pin TSSOP Texas Instruments HC Buffer, Converter 6 Single Ended - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 6 V -55 °C +125 °C 50pF
Texas Instruments CD4050BDW, Hex Buffer, Converter, DTL, TTL, Non-Inverting, 5 → 15 V, 16-Pin SOIC Texas Instruments 4050 Buffer, Converter 6 CMOS, Single Ended DTL, TTL Non-Inverting Surface Mount SOIC 16 -8mA 48mA 140 ns@ 50 pF 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 7.6mm -0.5 V 15 V -55 °C +125 °C 50pF
Texas Instruments CD4010BE, Hex Buffer, Converter, Non-Inverting, 3 → 18 V, 16-Pin PDIP Texas Instruments 4000 Buffer, Converter 6 Single Ended - Non-Inverting Through Hole PDIP 16 -1.65mA 30mA 100 ns @ 10 V, 200 ns @ 5 V, 70 ns @ 15 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 3 V 18 V -55 °C +125 °C 50pF
Buffer/Converter 6-CH Non-Inverting Texas Instruments HC Buffer, Converter 6 Single Ended - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 2 V 6 V -55 °C +125 °C 50pF
NXP 74LVC2T45DC,125, 4-Channel Transceiver, 3 State, Inverting, 1.2 → 5.5 V, 8-Pin VSSOP
  • RS noliktavas numurs 816-8842
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC2T45DC,125
Nexperia LVC Transceiver 4 Single Ended 3 State Inverting Surface Mount VSSOP 8 -32mA 32mA 37.8ns 2.4 x 2.1 x 0.85mm 0.85mm 2.4mm 2.1mm 1.2 V 5.5 V -40 °C +125 °C -
Texas Instruments CD4009UBE, Hex Buffer, Converter, Inverting, 3 → 18 V, 16-Pin PDIP Texas Instruments 4000 Buffer, Converter 6 Single Ended - Inverting Through Hole PDIP 16 -1.65mA 30mA 140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 3 V 18 V -55 °C +125 °C 50pF
Texas Instruments CD4049UBNSR, Hex Buffer, Converter, Inverting, -0.5 → 20 V, 16-Pin SOP Texas Instruments 4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOP 16 -5.2mA 26mA 120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V 10.3 x 5.3 x 1.95mm 1.95mm 10.3mm 5.3mm -0.5 V 20 V -55 °C +125 °C 50pF
Texas Instruments CD74HC4050M, Hex Buffer, Converter, Non-Inverting, 2 → 6 V, 16-Pin SOIC Texas Instruments HC Buffer, Converter 6 Single Ended - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V -55 °C +125 °C 50pF
Texas Instruments CD4049UBD, Hex Buffer, Converter, Inverting, -0.5 → 20 V, 16-Pin SOIC Texas Instruments 4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOIC 16 -5.2mA 26mA 120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm -0.5 V 20 V -55 °C +125 °C 50pF
Texas Instruments CD74HC4050EE4, Hex Buffer, Converter, Non-Inverting, 2 → 6 V, 16-Pin PDIP Texas Instruments HC Buffer, Converter 6 Single Ended - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 2 V 6 V -55 °C +125 °C 50pF
ON Semiconductor MC100H680FNG, 4-Channel Transceiver, 3 State, Non-Inverting, 4.2 → 5.5 V, 28-Pin PLCC ON Semiconductor ECL Transceiver 4 ECL 3 State Non-Inverting Surface Mount PLCC 28 -15mA 48mA 4.8 ns@ 50 pF 11.58 x 11.58 x 4.57mm 4.57mm 11.58mm 11.58mm 4.2 V 5.5 V 0 °C +75 °C 50pF
CMOS Hex Buffer/Converter TSSOP16 Texas Instruments 4000 Buffer, Converter 6 Single Ended Single Ended Non-Inverting Surface Mount TSSOP 16 -8mA 48mA 140 ns @ 50 pF 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 3 V 18 V -55 °C +125 °C 50pF
Nexperia 74LVC1T45GW,125, 1-Channel Transceiver, 3 State, Non-Inverting, 6-Pin SC-88
  • RS noliktavas numurs 165-8503
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC1T45GW,125
Nexperia LVC Transceiver 1 Single Ended 3 State Non-Inverting Surface Mount SC-88 6 -32mA 32mA 31.8ns 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 1.2 V 5.5 V -40 °C +125 °C -
Nexperia 74LVC2T45DC,125, 4-Channel Transceiver, 3 State, Inverting, 8-Pin VSSOP
  • RS noliktavas numurs 165-8732
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC2T45DC,125
Nexperia LVC Transceiver 4 Single Ended 3 State Inverting Surface Mount VSSOP 8 -32mA 32mA 37.8ns 2.4 x 2.1 x 0.85mm 0.85mm 2.4mm 2.1mm 1.2 V 5.5 V -40 °C +125 °C -
ON Semiconductor MC100H680FNG, 4-Channel Transceiver, 3 State, Non-Inverting, 28-Pin PLCC ON Semiconductor ECL Transceiver 4 ECL 3 State Non-Inverting Surface Mount PLCC 28 -15mA 48mA 4.8 ns @ 50 pF 11.58 x 11.58 x 4.57mm 4.57mm 11.58mm 11.58mm 4.2 V 5.5 V 0 °C +75 °C 50pF
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
Jūs skataties 1 - 20 no 27 rezultāta