BJT un bipolārie tranzistori

Jūs skataties 1 - 20 no 4604 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Minimum Operating Temperature Maximum Operating Temperature Diameter Transistor Material
450V 4A NPN Power Transistor TO220AB DiodesZetex NPN 4 A 700 V TO-220AB Through Hole 75 W 8 Single 10 V 9 V 4 (Min.) MHz 3 1 10.2 x 4.5 x 16.1mm 0.9 V 1.3 V 16.1mm 10.2mm 4.5mm -65 °C +150 °C - -
450V 4A NPN Power Transistor TO220F DiodesZetex NPN 4 A 700 V TO-220F Through Hole 28 W 8 Single 10 V 9 V 4 (Min.) MHz 3 1 10.3 x 4.9 x 16mm 0.9 V 1.3 V 16mm 10.3mm 4.9mm -65 °C +150 °C - -
BJT Bipolar Transistors - BJT TRANS GP T
  • RS noliktavas numurs 182-1912
  • Zīmols Nexperia
  • Ražotāja numurs BC817-16W,115
Nexperia - - - - - - - - - - - - - - - - - - - - - - -
Bipolar Transistors - BJT TRANS MED PWR Nexperia - - - - - - - - - - - - - - - - - - - - - - -
Bipolar Transistors - Pre-Biased TRANS
  • RS noliktavas numurs 182-1867
  • Zīmols Nexperia
  • Ražotāja numurs PDTC114TT,215
Nexperia - - - - - - - - - - - - - - - - - - - - - - -
Diodes Inc BC846BW-7-F NPN Transistor, 100 mA, 65 V, 3-Pin SOT-323 DiodesZetex NPN 100 mA 65 V SOT-323 (SC-70) Surface Mount 200 mW 200 Single 80 V 6 V 300 MHz 3 1 2.2 x 1.35 x 1mm 600 mV 900 mV 1mm 2.2mm 1.35mm -65 °C +150 °C - -
Diodes Inc BC847AW-7-F NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323 DiodesZetex NPN 100 mA 45 V SOT-323 (SC-70) Surface Mount 200 mW 110 Single 50 V 6 V 100 MHz 3 1 2.2 x 1.35 x 1mm 600 mV 900 mV 1mm 2.2mm 1.35mm -65 °C +150 °C - -
Diodes Inc BCX54TA NPN Transistor, 1 A, 45 V, 3-Pin SOT-89 DiodesZetex NPN 1 A 45 V SOT-89 Surface Mount 1 W 40 Single 45 V 5 V 150 MHz 3 1 4.6 x 2.6 x 1.6mm 0.5 V - 1.6mm 4.6mm 2.6mm -65 °C +150 °C - -
Dual NPN transistor,PUMX1 SOT363 100mA Nexperia - - - - - - - - - - - - - - - - - - - - - - -
General Purpose Transistr NPN,BC846ALT1G ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
Infineon,Trans BC847BE6433
  • RS noliktavas numurs 178-7508
  • Zīmols Infineon
  • Ražotāja numurs BC847BE6433HTMA1
Infineon NPN 100 mA 50 V SOT-23 Surface Mount 330 mW 420 Single 50 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm - +150 °C - -
Infineon,Trans BC849CE6327
  • RS noliktavas numurs 178-7466
  • Zīmols Infineon
  • Ražotāja numurs BC849CE6327HTSA1
Infineon NPN 100 mA 30 V SOT-23 Surface Mount 330 mW 420 Single 30 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm - +150 °C - -
Infineon,Trans BCW61CE6327
  • RS noliktavas numurs 178-7471
  • Zīmols Infineon
  • Ražotāja numurs BCW61CE6327HTSA1
Infineon PNP 100 mA 32 V SOT-23 Surface Mount 330 mW 380 Single 32 V 5 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 0.55 V 1.05 V 0.9mm 2.9mm 1.3mm - +150 °C - -
Infineon,Trans BCX42E6327
  • RS noliktavas numurs 178-7475
  • Zīmols Infineon
  • Ražotāja numurs BCX42E6327HTSA1
Infineon PNP 800 mA 125 V SOT-23 Surface Mount 330 mW 63 Single 125 V 5 V 150 MHz 3 1 2.9 x 1.3 x 0.9mm 0.9 V 1.4 V 0.9mm 2.9mm 1.3mm - +150 °C - -
Infineon,Trans BCX70KE6327
  • RS noliktavas numurs 178-7469
  • Zīmols Infineon
  • Ražotāja numurs BCX70KE6327HTSA1
Infineon NPN 100 mA 45 V SOT-23 Surface Mount 330 mW 380 Single 45 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 0.55 V 1.05 V 0.9mm 2.9mm 1.3mm - +150 °C - -
Infineon,Trans SMBT2907AE6327
  • RS noliktavas numurs 178-7470
  • Zīmols Infineon
  • Ražotāja numurs SMBT2907AE6327HTSA1
Infineon PNP 600 mA 60 V SOT-23 Surface Mount 330 mW 100 Single 60 V 5 V 200 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 1.6 V 2.6 V 0.9mm 2.9mm 1.3mm - +150 °C - -
Infineon,Trans SMBT3904E6327
  • RS noliktavas numurs 178-7468
  • Zīmols Infineon
  • Ražotāja numurs SMBT3904E6327HTSA1
Infineon NPN 200 mA 40 V SOT-23 Surface Mount 330 mW 100 Single 60 V 6 V 300 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 0.3 V 0.95 V 0.9mm 2.9mm 1.3mm - +150 °C - -
Infineon,Trans SMBT3906E6327
  • RS noliktavas numurs 178-7467
  • Zīmols Infineon
  • Ražotāja numurs SMBT3906E6327HTSA1
Infineon PNP 200 mA 40 V SOT-23 Surface Mount 330 mW 100 Single 40 V 6 V 250 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 0.4 V 0.95 V 0.9mm 2.9mm 1.3mm - +150 °C - -
Low Noise RF Transistor NPN 100mA SOT143
  • RS noliktavas numurs 178-7401
  • Zīmols Infineon
  • Ražotāja numurs BFP196E6327HTSA1
Infineon NPN 150 mA 12 V SOT-143 Surface Mount 700 mW 70 Single 20 V 2 V 7.5 GHz 4 1 2.9 x 1.3 x 0.9mm - - 0.9mm 2.9mm 1.3mm -65 °C +150 °C - -
Low Noise RF Transistor NPN 12V SOT143
  • RS noliktavas numurs 178-7395
  • Zīmols Infineon
  • Ražotāja numurs BFP183E7764HTSA1
Infineon NPN 65 mA 12 V SOT-143 Surface Mount 250 mW 70 Single 20 V 2 V 8 GHz 4 1 2.9 x 1.3 x 0.9mm - - 0.9mm 2.9mm 1.3mm - +150 °C - -
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
Jūs skataties 1 - 20 no 4604 rezultāta