Barošanas multiplekseri

Jūs skataties 1 - 20 no 35 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Inputs Number of Outputs Maximum Output Current Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage Minimum Operating Temperature
Texas Instruments TPS2110PW, Power Mux Autoswitching 750mA 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 750mA TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
Microchip MIC2514YM5-TR, Power Switch 13.5 V max. 5-Pin, SOT-23 Microchip 1 1 - SOT-23 5 2.9 x 1.6 x 1.3mm 2.9mm 1.6mm 1.3mm 13.5 V +85 °C 3 V -40 °C
STMicroelectronics L9333MD, Power Switch Quad 45 V max. 20-Pin, SOIC STMicroelectronics - 4 - SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V -40 °C
STMicroelectronics VN340SPTR-E, Power Switch Quad 10-Pin, PowerSO STMicroelectronics - 4 - PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - - -
Texas Instruments TPS2105DBVT, Power Switch 500mA 5.5 V max. 5-Pin, SOT-23 Texas Instruments 2 1 500mA SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C 2.7 V -40 °C
Texas Instruments TPS2113APW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 1.25A TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
STMicroelectronics TDE1707BFP, Power Switch Dual 500mA 50 V max. 8-Pin, SOIC STMicroelectronics 1 2 500mA SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V -25 °C
Texas Instruments TPS2111PW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 1.25A TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
Texas Instruments TPS2115PW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 1.25A TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
CMOS IC, Standard series, SM8
  • RS noliktavas numurs 891-2762
  • Zīmols Toshiba
  • Ražotāja numurs TC4W53FU(TE12L,F)
Toshiba - - - SSOP 8 2.9 x 2.8 x 1.1mm 2.9mm 2.8mm 1.1mm - +85 °C - -40 °C
STMicroelectronics VNB14NV04-E, Power Switch 3-Pin, D2PAK STMicroelectronics - 1 - D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - - -
STMicroelectronics VND14NV04TR-E Intelligent Power Switch 3-Pin, TO-252 STMicroelectronics - - - TO-252 3 5.1 x 4.7 x 2.4mm 5.1mm 4.7mm 2.4mm - - - -
Texas Instruments TPS2115APW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 1.25A TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
STMicroelectronics VN808CM-E, Power Switch Octal 700mA 45 V max. 36-Pin, PowerSO STMicroelectronics 8 8 700mA PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V -40 °C
Texas Instruments TPS2110PW, Power Mux Autoswitching 750mA 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 750mA TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
Texas Instruments TPS2111APW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 1.25A TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
STMicroelectronics L6376D, Power Multiplexer Quad 500mA 20-Pin, PowerSO STMicroelectronics 4 4 500mA PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V -25 °C
Infineon AUIPS7111S, Power Multiplexer 5-Pin, D2PAK Infineon - 1 - D2PAK 5 10.67 x 9.65 x 4.83mm 10.67mm 9.65mm 4.83mm - +150 °C - -40 °C
Texas Instruments TPS2112APW, Power Mux Autoswitching 750mA 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 750mA TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
Infineon AUIPS7111S, Power Multiplexer 5-Pin, D2PAK Infineon - 1 - D2PAK 5 10.67 x 9.65 x 4.83mm 10.67mm 9.65mm 4.83mm - +150 °C - -40 °C
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
Jūs skataties 1 - 20 no 35 rezultāta