Audio Codec ICs

In order to convert analogue audio into digital signals and back again, audio codec ICs are required. Codec is a combination of the words 'coder' and 'decoder, and the IC contains both a digital-to-analogue converter (DAC) and analogue-to-digital converter (ADC.) Audio codec chips are typically used in sound cards with an audio input and output, which means they can be used to both capture speech and allow speaker playback.



The RS Components range of audio codec integrated circuits includes high-quality models from leading brands.



How do Audio Codecs work?



The IC operates by first digitizing an analogue source. It achieves this by transforming a voltage level into a binary representation, commonly known as a pulse code modulation, or PCM. In order for this digital signal to be heard it must be converted back to analogue. This data conversion is handled by the ICs digital-analogue-converter.



Applications



Audio codec ICs are used to enhance the audio experience in many kinds of digital device and electronics. With different numbers of channels, sampling rates and input/output interface configurations, there are audio codec ICs available to suit your demands.



  • Smart Phones

  • Portable Media Players

  • Handheld Gaming Sets

  • Tablets and PCs

  • High End Headphones and Headsets

  • Electronic Musical Instruments.
  • Jūs skataties 1 - 20 no 84 rezultāta
    Parādīt:
    Rezultāti vienā lapā
    20
    • 20
    • 50
    • 100
    Cena
    (Cena norādīta bez PVN)
    Produkta apraksts Brand Codec Type Number of ADCs Number of DACs Number of Channels ADC/DAC Resolution Sampling Rate Interface Type Package Type Pin Count Number of ADC Inputs Number of DAC Outputs Power Supply Type Typical Operating Supply Voltage Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
    Texas Instruments, TLV320AIC10IPFB 16bit- Audio Codec IC 48-Pin TQFP Texas Instruments - 1 1 Mono 16bit 22ksps SPI TQFP 48 1 1 Single 5.5 (Analogue) V, 5.5 (Digital) V 7.2 x 7.2 x 1.05mm 7.2mm 7.2mm 1.05mm +85 °C -40 °C
    NXP, SGTL5000XNAA3 24bit- Audio Codec IC 32-Pin QFN
    • RS noliktavas numurs 821-2245
    • Zīmols NXP
    • Ražotāja numurs SGTL5000XNAA3
    NXP Stereo Audio 1 1 2 24bit 96kHz Serial-I2C, Serial-SPI QFN 32 1 2 Single 1.62 → 3.6 V 5 x 5 x 0.85mm 5mm 5mm 0.85mm +85 °C -40 °C
    Texas Instruments, PCM2904DB 16bit- Audio Codec IC 28-Pin SSOP Texas Instruments - 1 1 Stereo 16bit 48ksps USB SSOP 28 2 2 Single 3.35 V, 5 V 10.2 x 5.3 x 1.95mm 5.3mm 10.2mm 1.95mm +85 °C -25 °C
    Analog Devices, ADAU1761BCPZ 24bit- Audio Codec IC 32-Pin LFCSP Analog Devices - 2 2 Stereo 24bit 96ksps Serial-I2C, Serial-SPI LFCSP 32 3 4 Single 1.5 V, 3.3 V 5 x 5 x 0.83mm 5mm 5mm 0.83mm +85 °C -40 °C
    Maxim, MAX9867ETJ+ Audio Codec IC 32-Pin TQFN
    • RS noliktavas numurs 786-1350
    • Zīmols Maxim
    • Ražotāja numurs MAX9867ETJ+
    Maxim Stereo Audio 2 2 Stereo - 48kHz Serial-I2C TQFN 32 2 2 Single 1.8 V 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +85 °C -40 °C
    Texas Instruments, TLV320AIC10IPFB 16bit- Audio Codec IC 48-Pin TQFP Texas Instruments - 1 1 Mono 16bit 22ksps SPI TQFP 48 1 1 Single 5.5 (Analogue) V, 5.5 (Digital) V 7.2 x 7.2 x 1.05mm 7.2mm 7.2mm 1.05mm +85 °C -40 °C
    Texas Instruments, TLV320AIC3107IRSBT 32bit- Audio Codec IC 40-Pin WQFN Texas Instruments PCM 2 2 12 32bit 48ksps Serial-I2C WQFN 40 1 1 Single 1.8 (Digital) V, 3.3 (Analogue) 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm +85 °C -40 °C
    Analog Devices, AD1939WBSTZ 24bit- Audio Codec IC 64-Pin LQFP Analog Devices Stereo Audio 4 8 12 24bit 192kHz Serial LQFP 64 4 8 Single 3.3 V 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +105 °C -40 °C
    Analog Devices, AD1836AASZ 24bit- Audio Codec IC 52-Pin MQFP Analog Devices - 2 3 Stereo 24bit 96ksps SPI MQFP 52 2 4 Single 3.3 V, 5 V 10 x 10 x 2mm 10mm 10mm 2mm +85 °C -40 °C
    Analog Devices, AD74111YRUZ 24bit- Audio Codec IC 16-Pin TSSOP Analog Devices - 1 1 Mono 24bit 48ksps Serial TSSOP 16 1 1 Single 2.5 V, 3.3 V 5 x 4.4 x 1.05mm 4.4mm 5mm 1.05mm +105 °C -40 °C
    Analog Devices, ADAU1772BCPZ 24bit- Audio Codec IC 40-Pin LFCSP Analog Devices General Purpose 4 2 Stereo 24bit 192ksps Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI LFCSP 40 4 2 Single 1.8 → 3.3 V 6.1 x 6.1 x 0.75mm 6.1mm 6.1mm 0.75mm +85 °C -40 °C
    Cirrus Logic, CS4272-CZZ 24bit- Audio Codec IC 28-Pin TSSOP Cirrus Logic - 2 2 Stereo 24bit 192ksps Serial-I2S, Serial-SPI TSSOP 28 2 2 Single 3.3 V, 5 V 9.7 x 4.4 x 0.9mm 4.4mm 9.7mm 0.9mm +70 °C -10 °C
    Texas Instruments, TLV320DAC3203IRGET 32bit- Audio Codec IC 24-Pin VQFN Texas Instruments PCM 1 2 2 32bit 48ksps Serial-I2C, Serial-SPI VQFN 24 1 1 Single 1.8 V 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm +85 °C -40 °C
    Texas Instruments, TLV320AIC12KIDBT 16bit- Audio Codec IC 30-Pin TSSOP Texas Instruments - 1 1 Mono 16bit 104ksps Serial-I2C TSSOP 30 3 3 Single 1.8 V, 3.3 V 7.8 x 4.4 x 1.15mm 4.4mm 7.8mm 1.15mm +85 °C -40 °C
    Analog Devices, AD1937WBSTZ 24bit- Audio Codec IC 64-Pin LQFP Analog Devices Stereo Audio 4 8 12 24bit 192kHz Serial LQFP 64 4 8 Single 3.3 V 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +125 °C -40 °C
    Texas Instruments, PCM3060PW 24bit- Audio Codec IC 28-Pin TSSOP Texas Instruments - 2 2 Stereo 24bit 192ksps Serial-I2C, Serial-SPI TSSOP 28 2 2 Dual 5 V 9.7 x 4.4 x 1.15mm 4.4mm 9.7mm 1.15mm +85 °C -25 °C
    Analog Devices, ADAU1961WBCPZ 24bit- Audio Codec IC 32-Pin LFCSP Analog Devices Stereo Audio 2 2 Stereo 24bit 96ksps Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI LFCSP 32 2 2 Single 3.3 V 5 x 5 x 0.95mm 5mm 5mm 0.95mm +105 °C -40 °C
    Texas Instruments, TLV320AIC3204IRHBT 32bit- Audio Codec IC 32-Pin QFN Texas Instruments - 2 2 Stereo 32bit 192ksps Serial-I2C, Serial-SPI QFN 32 3 2 Single 1.8 V, 2.5 V, 3.3 V 5 x 5 x 0.9mm 5mm 5mm 0.9mm +85 °C -40 °C
    Texas Instruments, PCM2906DB 16bit- Audio Codec IC 28-Pin SSOP Texas Instruments - 1 1 Stereo 16bit 48ksps USB SSOP 28 2 2 Single 3.35 V, 5 V 10.2 x 5.3 x 1.95mm 5.3mm 10.2mm 1.95mm +85 °C -25 °C
    Texas Instruments, PCM2906CDB 16bit- Audio Codec IC 28-Pin SSOP Texas Instruments Stereo Audio 1 1 Stereo 16bit 48kHz USB SSOP 28 2 2 Single 5 V 10.5 x 5.6 x 1.95mm 5.6mm 10.5mm 1.95mm +85 °C -25 °C
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
    Jūs skataties 1 - 20 no 84 rezultāta