Analogue Front End ICs

Jūs skataties 1 - 20 no 134 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Maximum Operating Temperature Minimum Operating Temperature
ATM90E26-YU-R, Analogue Front End IC, 3-Channel 16 bit, 8kHz, 28-Pin SSOP Microchip Technology - 3 16 bit 8kHz - 3 Surface Mount SSOP 28 Single 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm 3.6 V 2.8 V 5.38mm +85 °C -40 °C
ATM90E36A-AU-Y, Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP Microchip Technology - 1 16 bit - SPI 7 Surface Mount TQFP 48 - 7 x 7 x 1.05mm 1.05mm 7mm 3.6 V 2.8 V 7mm +85 °C -40 °C
AD73311ARZ, Analogue Front End IC, 2-Channel 16 bit, 64ksps Serial-6 Wire, 20-Pin SOIC Analog Devices - 1 16 bit 64ksps Serial-6 Wire 2 Surface Mount SOIC 20 Single 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V 2.7 V 7.6mm +85 °C -40 °C
MCP3913A1-E/SS, Analogue Front End, 6-Channel 24 bit SPI, 28-Pin SSOP Microchip Technology - - 24 bit - SPI 6 Surface Mount SSOP 28 - 10.5 x 5.6 x 2mm 2mm 10.5mm 3.6 V 2.7 V 5.6mm +125 °C -40 °C
AD73311ARZ, Analogue Front End IC, 2-Channel 16 bit, 64ksps Serial-6 Wire, 20-Pin SOIC Analog Devices - 1 16 bit 64ksps Serial-6 Wire 2 Surface Mount SOIC 20 Single 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V 2.7 V 7.6mm +85 °C -40 °C
ATM90E26-YU-R, Analogue Front End IC, 3-Channel 16 bit, 8kHz, 28-Pin SSOP Microchip Technology - 3 16 bit 8kHz - 3 Surface Mount SSOP 28 Single 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm 3.6 V 2.8 V 5.38mm +85 °C -40 °C
ATM90E36A-AU-Y, Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP Microchip Technology - 1 16 bit - SPI 7 Surface Mount TQFP 48 - 7 x 7 x 1.05mm 1.05mm 7mm 3.6 V 2.8 V 7mm +85 °C -40 °C
MCP3913A1-E/SS, Analogue Front End, 6-Channel 24 bit SPI, 28-Pin SSOP Microchip Technology - - 24 bit - SPI 6 Surface Mount SSOP 28 - 10.5 x 5.6 x 2mm 2mm 10.5mm 3.6 V 2.7 V 5.6mm +125 °C -40 °C
AD8233ACBZ-R7, Analogue Front End IC 14 bit, 20-Pin WLCSP Analog Devices - 1 14 bit - - - Surface Mount WLCSP 20 Single 2.08 x 1.74 x 0.33mm 0.33mm 2.08mm 3.5 V 1.7 V 1.74mm +85 °C -40 °C
AFE4403YZPT, Analogue Front End IC, 1-Channel 22 bit SPI, 36-Pin DSBGA Texas Instruments Industrial Photometry, Medical Pulse Oximeter, Optical HRM 1 22 bit - SPI 1 Surface Mount DSBGA 36 Single 3.07 x 3.07 x 0.31mm 0.31mm 3.07mm 3.6 V 2 V 3.07mm +70 °C -20 °C
MAX30003CTI+, Analogue Front End IC, 1-Channel 18 bit, 512sps SPI, 28-Pin TQFN-EP
  • RS noliktavas numurs 164-7630
  • Zīmols Maxim
  • Ražotāja numurs MAX30003CTI+
Maxim - 1 18 bit 512sps SPI 1 Surface Mount TQFN-EP 28 Dual 5 x 5 x 1.5mm 1.5mm 5mm 2 V 1.1 V 5mm +70 °C 0 °C
MCP3910A1-E/SS, Energy Meter Front End, 2-Channel 24 bit, 125ksps SPI, 20-Pin SSOP Microchip Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V 2.7 V 5.6mm +125 °C -40 °C
MCP3912A1-E/SS, Analogue Front End IC, 4-Channel 24 bit, 125ksps SPI, 28-Pin SSOP Microchip Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V 2.7 V 5.6mm +125 °C -40 °C
AFE4404YZPT, Analogue Front End IC, 1-Channel 24 bit, 1000sps I2C, 15-Pin DSBGA Texas Instruments Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 (Analogue) V 1.7 (Digital) V, 2 V 1.6mm +70 °C -20 °C
MCP2030-I/ST, Analogue Front End IC, 3-Channel SPI, 14-Pin TSSOP Microchip Automotive Industry, Security Industry - - - SPI 3 Surface Mount TSSOP 14 Single 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V 2 V 4.5mm +85 °C -40 °C
TC500ACPE, Analogue Front End IC, 1-Channel 17 bit Simple I/O, 16-Pin PDIP Microchip Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V ±4.5 V 6.35mm +70 °C 0 °C
ADS1293CISQE/NOPB, Analogue Front End IC, 3-Channel 24 bit, 25.6ksps SPI, 28-Pin WQFN Texas Instruments ECG, Low Power Medical, Sports 3 24 bit 25.6ksps SPI 3 Surface Mount WQFN 28 Dual 5 x 5 x 0.8mm 0.8mm 5mm 1.65 (Digital) V, 2.7 (Analogue) V 3.6 (Digital) V, 5.5 (Analogue) V 5mm +85 °C -20 °C
ADS1296IPAG, Analogue Front End IC, 6-Channel 24 bit, 32ksps SPI, 64-Pin TQFP Texas Instruments ECG, EEG, EMG 1 24 bit 32ksps SPI 6 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 (Digital) V, 5.25 (Analogue) V 1.65 (Digital) V, 2.7 (Analogue) V 10.20mm +85 °C -40 °C
MCP3903-I/SS, Analogue Front End, 6-Channel 24 bit, 64ksps SPI, 28-Pin SSOP Microchip Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 6 24 bit 64ksps SPI 6 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 (Digital) V, 5.5 (Analog) V 2.7 (Digital) V, 4.5 (Analog) V 5.6mm +85 °C -40 °C
AD8232ACPZ-WP, Analogue Front End IC, 1-Channel, 20-Pin LFCSP Analog Devices ECG - - - - 1 Surface Mount LFCSP 20 Single 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.5 V 2 V 4.1mm +85 °C -40 °C
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
Jūs skataties 1 - 20 no 134 rezultāta