Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.


Types of Active Filters


  • Brand Pass Filters

  • Brand Reject Filter

  • High Pass Filter

  • Low pass Filter

  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters

  • Notch Filter
Jūs skataties 1 - 20 no 141 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length Width Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor FMS6406CSX, Video Filter, Video Filter, 5th Order, 8-Pin SOIC ON Semiconductor Video Filter 5th - - Single 5 V - 1 Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm 0 → +70 °C 0 °C +70 °C
Wurth Elektronik 748112024, Active Filter, Low Pass Filter, 2nd Order 2500MHz, 6-Pin Wurth Elektronik Low Pass Filter 2nd - 2500MHz - - - - Surface Mount - 6 1.6 x 0.8 x 0.6mm 0.6mm 1.6mm 0.8mm -40 → +85 °C -40 °C +85 °C
Analog Devices ADA4431-1YCPZ-R7, Active Filter, Low Pass Filter, 3rd Order Switched Capacitor, 16-Pin LFCSP UQ Analog Devices Low Pass Filter 3rd Switched Capacitor - Single 2.5 → 3.6 V - 1 Surface Mount LFCSP UQ 16 3 x 3 x 0.55mm 0.55mm 3mm 3mm -40 → +85 °C -40 °C +85 °C
ON Semiconductor FMS6406CSX, Video Filter, Video Filter, 5th Order, 8-Pin SOIC ON Semiconductor Video Filter 5th - - Single 5 V - 1 Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm 0 → +70 °C 0 °C +70 °C
ON Semiconductor FMS6363ACSX, Active Filter, 7th Order Switched Capacitor 32MHz, 8-Pin SOIC ON Semiconductor - 7th Switched Capacitor 32MHz Single 3.3 → 5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm -40 → +85 °C -40 °C +85 °C
ON Semiconductor FMS6141CSX, Active Filter, 4th Order 8000kHz, 8-Pin SOIC ON Semiconductor - 4th - 8000kHz Single 5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm -40 → +85 °C -40 °C +85 °C
ON Semiconductor FMS6141S5X, Active Filter, Band Pass Filter, 4th Order, 5-Pin SC-70 ON Semiconductor Band Pass Filter 4th - - Single 5 V - 1 Surface Mount SC-70 5 2 x 1.25 x 1mm 1mm 2mm 1.25mm -40 → +85 °C -40 °C +85 °C
Linear Technology LTC1067IS#PBF, Active Filter, Universal Filter, 2nd Order Switched Capacitor, 16-Pin SOIC Linear Technology Universal Filter 2nd Switched Capacitor - Dual, Single 3 to 11 V ±5V - Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm 3.988mm -40 to +85 °C -40 °C +85 °C
Linear Technology LTC1065CSW#PBF, Active Filter, Low Pass Filter, 5th Order Switched Capacitor 50kHz, 16-Pin SOIC W Linear Technology Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single - ±2.375 → ±8V - Surface Mount SOIC W 16 10.49 x 7.595 x 2.337mm 2.337mm 10.49mm 7.595mm 0 → +70 °C 0 °C +70 °C
Maxim MAX7490EEE+, Active Filter, Dual, Universal Filter, 2nd Order Switched Capacitor 40kHz, 16-Pin QSOP
  • RS noliktavas numurs 799-3192
  • Zīmols Maxim
  • Ražotāja numurs MAX7490EEE+
Maxim Universal Filter 2nd Switched Capacitor 40kHz Single 5 V - 2 Surface Mount QSOP 16 4.98 x 3.99 x 1.651mm 1.651mm 4.98mm 3.99mm -40 → +85 °C -40 °C +85 °C
Linear Technology LTC1068 LTC1068-200IG#PBF, Active Filter, Quad, Quad Filter, 2nd Order Switched Capacitor 25kHz Linear Technology Quad Filter 2nd Switched Capacitor 25kHz Dual - 5.5 (Maximum)V 4 Surface Mount SSOP 28 10.5 x 5.7 x 1.95mm 1.95mm 10.5mm 5.7mm -40 → +85 °C -40 °C +85 °C
Maxim MAX7401ESA+, Active Filter, Low Pass Filter, 8th Order Switched Capacitor 5kHz, 8-Pin SOIC
  • RS noliktavas numurs 732-8080
  • Zīmols Maxim
  • Ražotāja numurs MAX7401ESA+
Maxim Low Pass Filter 8th Switched Capacitor 5kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm -40 → +85 °C -40 °C +85 °C
New Japan Radio NJM2760V, Active Filter, 20-Pin SSOP New Japan Radio - - - - - - - - Surface Mount SSOP 20 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm -20 → +75 °C -20 °C +75 °C
Maxim MAX295ESA+, Active Filter, Low Pass Filter, 8th Order Switched Capacitor 50kHz, 8-Pin SOIC
  • RS noliktavas numurs 800-0960
  • Zīmols Maxim
  • Ražotāja numurs MAX295ESA+
Maxim Low Pass Filter 8th Switched Capacitor 50kHz Dual, Single 5 V ±5V 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm -40 → +85 °C -40 °C +85 °C
Linear Technology LTC1067CS#PBF, Active Filter, Dual, Universal Filter, 2nd, 4th Order Switched Capacitor 20kHz, 16-Pin Linear Technology Universal Filter 2nd, 4th Switched Capacitor 20kHz Dual, Single 3 V ±5V 2 Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm 3.988mm 0 to +70 °C 0 °C +70 °C
Linear Technology LTC1563-2CGN#PBF, Active Filter, Low Pass Filter, 4th Order 256kHz, 16-Pin SSOP Linear Technology Low Pass Filter 4th - 256kHz Single 2.7 to 11 V - - Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 1.5mm 4.98mm 3.988mm 0 to +70 °C 0 °C +70 °C
Linear Technology LTC1060CSW#PBF, Active Filter, Universal Filter, 2nd Order Switched Capacitor, 20-Pin SOIC W Linear Technology Universal Filter 2nd Switched Capacitor - Dual, Single 5 V ±8V - Surface Mount SOIC W 20 13.005 x 7.959 x 2.337mm 2.337mm 13.01mm 7.959mm -40 to +85 °C -40 °C +85 °C
Maxim MAX291ESA+, Active Filter, Low Pass Filter, 8th Order Switched Capacitor 25kHz, 8-Pin SOIC
  • RS noliktavas numurs 800-0957
  • Zīmols Maxim
  • Ražotāja numurs MAX291ESA+
Maxim Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm -40 → +85 °C -40 °C +85 °C
Maxim MAX291CPA+, Active Filter, Low Pass Filter, 8th Order Switched Capacitor 25kHz, 8-Pin PDIP
  • RS noliktavas numurs 800-0944
  • Zīmols Maxim
  • Ražotāja numurs MAX291CPA+
Maxim Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm 7.87mm 0 → +70 °C 0 °C +70 °C
Maxim MAX7490CEE+, Active Filter, Dual, Universal Filter, 2nd Order Switched Capacitor 40kHz, 16-Pin QSOP
  • RS noliktavas numurs 732-6974
  • Zīmols Maxim
  • Ražotāja numurs MAX7490CEE+
Maxim Universal Filter 2nd Switched Capacitor 40kHz Single 4.5 → 5.5 V - 2 Surface Mount QSOP 16 4.98 x 3.99 x 1.651mm 1.651mm 4.98mm 3.99mm 0 → +70 °C 0 °C +70 °C
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
Jūs skataties 1 - 20 no 141 rezultāta