Absolūtā spiediena sensoru integrālās shēmas

Jūs skataties 1 - 20 no 100 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Operating Pressure Range Output Voltage Range Operating Supply Voltage Range Minimum Operating Supply Voltage Minimum Output Voltage Operating Temperature Range Minimum Operating Temperature
LPS25HBTR, Mems Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin HLGA STMicroelectronics 2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa 260 → 1260 hPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -30 → +105 °C -30 °C
LPS35HWTR, Barometric Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin CCLGA STMicroelectronics 2000kPa 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 3.5mm 3.5mm 1.85mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa 0.26 → 1.26 kPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -40 → +85 °C -40 °C
MPL115A1, Absolute Pressure Sensor, 115kPa 0 → 0.6 V Output, 8-Pin LGA
  • RS noliktavas numurs 750-0844
  • Zīmols NXP
  • Ražotāja numurs MPL115A1
NXP 1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C 0.6 V 50kPa 50 → 115 kPa 0 → 0.6 V 2.375 → 5.5 V 2.375 V 0 V -40 → +105 °C -40 °C
KP215F1701XTMA1, Absolute Pressure Sensor, 115 kPa, 1150 mbar 0.1 → 4.85 V Output, 8-Pin DSOF
  • RS noliktavas numurs 136-1507
  • Zīmols Infineon
  • Ražotāja numurs KP215F1701XTMA1
Infineon 600kPa 40.5mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 10 kPa, 150 mbar 10 → 115 kPa, 150 → 1150 mbar 0.1 → 4.85 V 4.5 → 5.5 V 4.5 V 0.1 V -40 → +140 °C -40 °C
KP229E3111XTMA1, Absolute Pressure Sensor, 300 kPa, 3000 mbar 0.1 → 4.85 V Output, 8-Pin DSOF
  • RS noliktavas numurs 136-1508
  • Zīmols Infineon
  • Ražotāja numurs KP229E3111XTMA1
Infineon 600kPa 15.2mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 300 kPa, 3000 mbar 5.5 V +140 °C 4.85 V 20 kPa, 200 mbar 20 → 300 kPa, 200 → 3000 mbar 0.1 → 4.85 V 4.5 → 5.5 V 4.5 V 0.1 V -40 → +140 °C -40 °C
KP234XTMA1, Barometric Pressure Sensor, 115 kPa, 1150 mbar 0.1 → 4.85 V Output, 8-Pin DSOF Infineon 600kPa 45mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 40 kPa, 400 mbar 40 → 115 kPa, 400 → 1150 mbar 0.1 → 4.85 V 4.5 → 5.5 V 4.5 V 0.1 V -40 → +140 °C -40 °C
Barometric Pressure Sensor Infineon - - Surface Mount - - - - - - - - +85 °C - - - - - - - -40 → +85 °C -40 °C
MPRLS0300YG00001A, Absolute Pressure Sensor, 3 → 3.6 V Output, 12-Pin SMT
  • RS noliktavas numurs 150-3952
  • Zīmols Honeywell
  • Ražotāja numurs MPRLS0300YG00001A
Honeywell 60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm - 3.3 V +85 °C 3.6 V - 0 → 300 mmHg 3 → 3.6 V 3 → 3.6 V dc 3 V dc 3 V -40 → +85 °C -40 °C
MPRLS0001PG0000SA, Absolute Pressure Sensor, 1psi 3 → 3.6 V Output, 12-Pin SMT
  • RS noliktavas numurs 150-3951
  • Zīmols Honeywell
  • Ražotāja numurs MPRLS0001PG0000SA
Honeywell 5psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm 1psi 3.3 V +85 °C 3.6 V 0psi 0 → 1 psi 3 → 3.6 V 3 → 3.6 V dc 3 V dc 3 V -40 → +85 °C -40 °C
MPXA4250AC6U, Absolute Pressure Sensor, 250kPa 0.2 V → 4.9 V Output, 8-Pin
  • RS noliktavas numurs 719-1131
  • Zīmols NXP
  • Ražotāja numurs MPXA4250AC6U
NXP 1000kPa 20mV/kPa Surface Mount - 8 - - - - 250kPa 5.35 V +125 °C 4.9 V 20kPa 20 → 250 kPa 0.2 V → 4.9 V 4.85 → 5.35 V - 0.2 V -40 → +125 °C -40 °C
MPRLS0015PA0000SA, Absolute Pressure Sensor, 15psi 3 → 3.6 V Output, 12-Pin SMT
  • RS noliktavas numurs 150-3950
  • Zīmols Honeywell
  • Ražotāja numurs MPRLS0015PA0000SA
Honeywell 60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm 15psi 3.3 V +85 °C 3.6 V 0psi 0 → 15 psi 3 → 3.6 V 3 → 3.6 V dc 3 V dc 3 V -40 → +85 °C -40 °C
NXP Absolute for Air Pressure Sensor, 115kPa Max Pressure Reading , 4.75 → 5.25 V dc
  • RS noliktavas numurs 719-1099
  • Zīmols NXP
  • Ražotāja numurs MPX5100AP
NXP - - - - - - - - - - - +125°C - - - - - - - - -40°C
0273.300.354-1NV, Barometric Pressure Sensor, 1.2 → 3.6 V Output, 8-Pin LGA Bosch Sensortec - - Surface Mount LGA 8 2.5 x 2 x 0.95mm 2.5mm 2mm 0.95mm - 3.6 V +85 °C 3.6 V - 300 → 1100 hPa 1.2 → 3.6 V 1.71 → 3.6 V 1.71 V 1.2 V -40 → +85 °C -40 °C
MS561101BA03-00, Barometric Pressure Sensor, 1200mbar 0 → 3.6 V Output, 8-Pin QFN TE Connectivity 6bar - Surface Mount QFN 8 4.7 x 3 x 1mm 4.7mm 3mm 1mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1200 mbar 0 → 3.6 V 1.8 → 3.6 V 1.8 V 0 V -40 → +85 °C -40 °C
MPRLS0025PA00001A, Absolute Pressure Sensor, 25kPa 3 → 3.6 V Output, 12-Pin SMT
  • RS noliktavas numurs 150-3949
  • Zīmols Honeywell
  • Ražotāja numurs MPRLS0025PA00001A
Honeywell 60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm 25kPa 3.3 V +85 °C 3.6 V 0kPa 0 → 25 psi 3 → 3.6 V 3 → 3.6 V dc 3 V dc 3 V -40 → +85 °C -40 °C
MPXH6115AC6U, Absolute Pressure Sensor, 115kPa 0.2 → 4.8 V Output, 8-Pin SSOP
  • RS noliktavas numurs 717-6536
  • Zīmols NXP
  • Ražotāja numurs MPXH6115AC6U
NXP 400kPa 45mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.65mm 8.51mm 8.51mm 9.65mm 115kPa 5.25 V +125 °C 4.8 V 15kPa 15 → 115 kPa 0.2 → 4.8 V 4.75 → 5.25 V 4.75 V 0.2 V -40 → +125 °C -40 °C
MS560702BA03-50, Barometric Pressure Sensor, 1200mbar 0 → 3.6 V Output, 8-Pin QFN TE Connectivity 6bar - Surface Mount QFN 8 5 x 3 x 0.95mm 5mm 3mm 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1200 mbar 0 → 3.6 V 1.8 → 3.6 V 1.8 V 0 V -40 → +85 °C -40 °C
MPX5700AP, Absolute Pressure Sensor, 700kPa 0.2 V → 4.7 V Output, 6-Pin
  • RS noliktavas numurs 719-1106
  • Zīmols NXP
  • Ražotāja numurs MPX5700AP
NXP 2800kPa 6.4mV/kPa Surface Mount - 6 - - - - 700kPa 5.25 V +125 °C 4.7 V 15kPa 15 → 700 kPa 0.2 V → 4.7 V 4.75 → 5.25 V - 0.2 V -40 → +125 °C -40 °C
MS5837-02BA, Absolute Pressure Sensor, 1200mbar 0 → 3.6 V Output, 4-Pin TE Connectivity 10bar - Surface Mount - 4 3.3 x 3.3 x 2.65mm 3.3mm 3.3mm 2.65mm 1200mbar 3.6 V +85 °C 3.6 V 300mbar 300 → 1200 mbar 0 → 3.6 V 1.5 → 3.6 V 1.5 V 0 V -20 → +85 °C -20 °C
MPL3115A2, Absolute Pressure Sensor, 110kPa 0.9 → 1 V Output, 8-Pin LGA
  • RS noliktavas numurs 750-0841
  • Zīmols NXP
  • Ražotāja numurs MPL3115A2
NXP 500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa 20 → 110 kPa 0.9 → 1 V 1.62 → 3.6 V 1.62 V 0.9 V -40 → +85 °C -40 °C
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
Jūs skataties 1 - 20 no 100 rezultāta