Slodzes bloki
Load Banks ensure equipment is running correctly especially if you have a power outage and used within any industry. A load bank is used within various applications with many different purposes including battery systems, engine generators inverters, ground power units, wind generators, operation and facilities plus aircraft. A load bank is an important piece of load, electrical, mechanical and ...
Attēlo 1-8 no 8 produktiem
Arcol
-
5kW
230V ac
1.08 → 21.7 A
21.7A
355mm
482mm
375mm
482 x 375 x 355mm
-
Single
-
Arcol
-
1kW
230V ac
1.08 → 4.3 A
4.3A
295mm
482mm
375mm
482 x 375 x 295mm
-
Single
-
Arcol
-
3kW
110V ac
2.3 → 27.3 A
27.3A
311mm
482mm
375mm
482 x 375 x 311mm
-
Single
-
Arcol
-
3kW
230V ac
1.08 → 13 A
13A
311mm
482mm
375mm
482 x 375 x 311mm
-
Single
-
Arcol
-
5kW
110V ac
2.3 → 45.5 A
45.5A
355mm
482mm
375mm
482 x 375 x 355mm
-
Single
-
Powerprove
20 → 28V dc
3kW
28V dc
0.6 → 120 A
120A
500mm
400mm
200mm
400 x 200 x 500mm
10kg
Single
2.4m
Powerprove
110 → 120 V ac, 220 → 240V ac
6kW
230V ac
0 → 100 A
100A
415mm
495mm
220mm
495 x 220 x 415mm
10kg
Single
1.5m
Powerprove
110 → 120 V ac, 220 → 240V ac
6kW
110 V ac, 230V ac
0 → 100 A
100A
550mm
495mm
220mm
495 x 220 x 550mm
12kg
Dual
1.5m