Hydraulic Oil Coolers

Hydraulic oil coolers are used to cool the oil within the hydraulic system. It is important to maintain the correct temperature as this keeps the oil at the correct viscosity. The continuous flow of fluid through the system and the friction between system components increase the heat of the fluid, thus then can cause problems like the risk of cavitation and internal leakages and reducing the li...

Attēlo 1-4 no 4

Filtrs

Šķirot

Filtrs

Šķirot

€ 955,90

€ 955,90 Katrs (bez PVN)

Pievienot grozam
25 to 150L/min
24V dc
382mm
210mm
10kg
372.5mm

€ 671,55

€ 671,55 Katrs (bez PVN)

Pievienot grozam
25 to 100L/min
12V dc
277mm
167mm
6kg
322.5mm

€ 641,30

€ 641,30 Katrs (bez PVN)

Pievienot grozam
25 to 100L/min
24V dc
277mm
167mm
6kg
322.5mm

€ 955,90

€ 955,90 Katrs (bez PVN)

Pievienot grozam
25 to 150L/min
12V dc
382mm
210mm
10kg
372.5mm