Frēžu ieliktņi

Milling inserts are removable cutting tips, which means they are not part of the milling machine. They are indexable which means that they can be exchanged and replaced once used. Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensu...

Attēlo 1-4 no 4

Filtrs

Šķirot

Filtrs

Šķirot

Pramet Square Milling Insert 9.53mm Side Length, 3.5mm Bore Diameter
RS noliktavas nr.: 899-8472Ražotājs: PrametRažotāja kods: SEMT 09T3AFSN:M8340

€ 206,91

€ 206,91 1 kaste no 10 (bez PVN)

Pievienot grozam
Square
3.5mm
9.53mm
-
Pramet Pentagon Milling Insert 9mm Side Length, 5.5mm Bore Diameter
RS noliktavas nr.: 866-0584Ražotājs: PrametRažotāja kods: PDKT 090530ER-FM:M8345

€ 321,86

€ 321,86 1 kaste no 10 (bez PVN)

Pievienot grozam
Pentagon
5.5mm
9mm
M8345
Pramet Rectangular Milling Insert 12mm Side Length, 4.5mm Bore Diameter
RS noliktavas nr.: 866-0607Ražotājs: PrametRažotāja kods: LNGX 120508ER-M:M8340

€ 333,96

€ 333,96 1 kaste no 10 (bez PVN)

Pievienot grozam
Rectangular
4.5mm
12mm
-
Pramet Rhombic Milling Insert 16mm Side Length, 4.5mm Bore Diameter
RS noliktavas nr.: 866-0647Ražotājs: PrametRažotāja kods: ADMX 160608SR-M:M9325

€ 261,36

€ 261,36 1 kaste no 10 (bez PVN)

Pievienot grozam
Rhombic
4.5mm
16mm
M9325