I/P & E/P Converters

I/P and E/P converters are a type of pneumatic fitting that can change pneumatic pressures in response to varying electrical current and voltage input signals. These converters can be mounted in control rooms or in the field. Some devices come with mounting brackets and connector plugs and can be sensitive to low pressures. An I/P converter works with current and an E/P converter works wit...

Showing 1-5 of 5 products

Filter

Sort

Filter

Sort

Watson Smith NPT 1/4 Female 300 NL/min IP Converter, 4 to 20 mA input 0.2 bar to 1 bar
RS Stock No.: 729-470Brand: Watson SmithManufacturers Part No.: 400100R

€ 1,058.75

€ 1,058.75 Each (Exc. Vat)

Add to basket
Watson Smith
IP Converter
4 to 20 mA
300NL/min
-
0.2bar
5bar
1bar
IP65
-40°C
85°C
CENELEC ATEX, EN60079, SIRA, Sira 02ATEX2002X
-
Ex ia IIC T4 Ga, SIRA 04 ATEX 2301 X, EN60079, ATEX
-
SMC 6 L/min Pneumatic Regulator 0.001 MPa to 0.9 MPa
RS Stock No.: 873-2648Brand: SMCManufacturers Part No.: ITV0050-0BS

€ 565.07

€ 565.07 Each (Exc. Vat)

Add to basket
SMC
Pneumatic Regulator
-
6L/min
56mm
0.001MPa
1MPa
0.9MPa
IP65
0°C
50°C
RoHS
15mm
No
89mm
Watson Smith NPT 1/4 Female 300 NL/min EP Converter, 1 to 10 V input 0.14 bar to 8 bar
RS Stock No.: 729-486Brand: Watson SmithManufacturers Part No.: 540400R

€ 1,385.45

€ 1,385.45 Each (Exc. Vat)

Add to basket
Watson Smith
EP Converter
1 to 10 V
300NL/min
102mm
0.14bar
5bar
8bar
IP65
-
60°C
EN 60079
73mm
ATEX
92mm
SMC 4000 L/min IP Converter 0.001 MPa to 0.9 MPa
RS Stock No.: 884-9279Brand: SMCManufacturers Part No.: ITV2010-01F2BS3

€ 925.65

€ 925.65 Each (Exc. Vat)

Add to basket
SMC
IP Converter
-
4000L/min
-
0.001MPa
1MPa
0.9MPa
IP65
0°C
50°C
RoHS
-
No
-
Watson Smith NPT 1/4 Female 300 NL/min IP Converter, 4 to 20 mA input 0.2 bar to 2 bar
RS Stock No.: 538-3782Brand: Watson SmithManufacturers Part No.: EX140 01PK4EE1

€ 1,276.55

€ 1,276.55 Each (Exc. Vat)

Add to basket
Watson Smith
IP Converter
4 to 20 mA
300NL/min
116mm
0.2bar
10.3bar
2bar
IP66
-40°C
85°C
Cenelec ATEX / SIRA 01ATEX1006 / SIRA 01ATEX2007X / SIRA 01ATEX4008X / FM APPROVED / CSA
94mm
ATEX
161mm