Plakanu karkasu piederumi
Flat cage assembliesare cages made from either plastic or metal and a large number of precisely guided rolling elements. Needle rollers provide a minimal construction height and optimum load carrying capacity and rigidity whilst cylindrical rollers are less demanding with regard to the connecting structure and have a slightly less rigidity. Balls create the lowest level of friction of all rolli...
Attēlo 1-8 no 8 produktiem
3mm
13.8mm
20mm
60mm
9
Single
FF
2mm
6.8mm
10mm
32mm
9
Single
FF
3.5mm
17.8mm
25mm
75mm
9
Single
FF
3.5mm
17.8mm
55mm
75mm
10
Double
FF
2mm
6.8mm
25mm
32mm
14
Double
FF-ZW
3mm
13.8mm
45mm
60mm
9
Double
FF
2.5mm
9.8mm
15mm
45mm
9
Single
FF
2.5mm
9.8mm
35mm
45mm
8
Double
FF