KVM paplašinātāji
A KVM (keyboard, video and mouse) extender is a device functioned to enable users a protected way to transmit and receive keyboard, video, mouse signals over short and long distances. In essence allowing users to work on a computer from a distance, typically beyond what is possible with a standard PS/2, USB cable, HDMI & DisplayPort, as these are only intended to function for distances of up to...
Attēlo 1-20 no 20 produktiem
StarTech.com
Extender
HDMI
USB
1
1
-
3840 x 2160pixels
130 x 117 x 28mm
100m
130 x 117 x 28mm
-
28mm
117mm
-
28mm
117mm
Aten
Extender Pair
VGA
USB
1
1
CATx
1920 x 1200
91 x 57.4 x 24mm
100m
91 x 57.4 x 24mm
57.4mm
24mm
91mm
57.4mm
24mm
91mm
StarTech.com
Extender Pair
VGA
USB
2
1
CATx
1024 x 768
155 x 75 x 20mm
150m
155 x 75 x 20mm
75mm
20mm
155mm
75mm
20mm
155mm
Adder
Extender Pair
DVI
USB
1
1
CATx
1920 x 1200
120 x 75 x 26mm
50m
120 x 75 x 26mm
75mm
26mm
120mm
75mm
26mm
120mm
RS noliktavas nr.: 541-5845Ražotājs: Rextron
€ 525,14
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Rextron
Extender Pair
VGA
PS/2
2
1
CATx
1024 x 768
156 x 65 x 20mm
150m
156 x 65 x 20mm
65mm
20mm
156mm
65mm
20mm
156mm
StarTech.com
Extender Pair
VGA
USB
2
2
CATx
1920 x 1200
155 x 80 x 40mm
200m
155 x 80 x 40mm
80mm
40mm
155mm
80mm
40mm
155mm
Adder
Extender Pair
DisplayPort
USB
1
1
CATx
2560 x 1600
198 x 120 x 44mm
150m
198 x 120 x 44mm
120mm
44mm
198mm
120mm
44mm
198mm
Roline
Extender Pair
VGA
USB
2
1
CATx
1024 x 768
156 x 65 x 20mm
150m
156 x 65 x 20mm
65mm
20mm
156mm
65mm
20mm
156mm
Adder
Extender Pair
VGA
USB
1
2
CATx
1920 x 1200
122 x 75 x 48mm
300m
162 x 75 x 48mm
75mm
48mm
122mm
75mm
48mm
162mm
StarTech.com
Extender Pair
VGA
USB
2
1
CATx
1920 x 1200
157 x 70 x 20mm
300m
157 x 70 x 20mm
70mm
20mm
157mm
70mm
20mm
157mm
Adder
Extender Pair
DVI
USB
1
1
CATx
1920 x 1080
169 x 120 x 31mm
150m
169 x 120 x 31mm
120mm
31mm
169mm
120mm
31mm
169mm
Adder
Extender Pair
VGA
USB
1
1
CATx
1920 x 1200
122 x 75 x 26mm
300m
162 x 75 x 26mm
75mm
26mm
122mm
75mm
26mm
162mm