RS noliktavas nr.: 186-4846 Ražotājs: TE Connectivity Ražotāja kods: 1814655-7 € 1,512 Katrs (Kaste ir 1000) (bez PVN)
Pieejams komplektos pa 1000
Pievienot grozam TE Connectivity 10
Beryllium Copper
-
2.54mm
-
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm
RS noliktavas nr.: 186-4995 Ražotājs: TE Connectivity Ražotāja kods: 1814655-7 € 2,541 Katrs (Paka ir 5) (bez PVN)
TE Connectivity 10
Beryllium Copper
-
2.54mm
-
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm
€ 0,626 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
6 x 2.2 x 4.2mm
4.2mm
6mm
2.2mm
RS noliktavas nr.: 909-4234 Ražotājs: HARWIN Ražotāja kods: D2899-42 € 2,722 Katrs (Paka ir 5) (bez PVN)
HARWIN 2
Beryllium Copper
Gold over Nickel
5.08mm
Vertical
Through Hole
PCT
1.5A
-
7.62 x 2.64 x 3mm
3mm
7.62mm
2.64mm
€ 2,118 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 7mm
7mm
30.48mm
2.54mm
€ 0,767 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.95 x 2.54mm
2.54mm
7.62mm
2.95mm
€ 1,815 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 4.2mm
4.2mm
25.4mm
2.54mm
€ 0,434 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.95 x 2.54mm
2.54mm
5.08mm
2.95mm
€ 2,057 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 4.2mm
4.2mm
30.48mm
2.54mm
RS noliktavas nr.: 161-3505 Ražotājs: HARWIN Ražotāja kods: D01-9972042 € 2,238 Katrs (Paka ir 300) (bez PVN)
Pieejams komplektos pa 300
Pievienot grozam HARWIN 20
Beryllium Copper
Gold, Gold over Nickel
2.54mm
Vertical
Through Hole
PCT
1A
-
50.8 x 2.54 x 2.8mm
2.8mm
50.8mm
2.54mm
€ 0,546 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
4 x 2.2 x 4.2mm
4.2mm
4mm
2.2mm
€ 0,903 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 5
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
12.7 x 2.54 x 4.2mm
4.2mm
12.7mm
2.54mm
€ 0,862 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 4
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
10.16 x 2.54 x 4.2mm
4.2mm
10.16mm
2.54mm
€ 3,993 Katrs (Paka ir 5) (bez PVN)
TE Connectivity 20
Beryllium Copper
Gold
2.54mm
Straight
Through Hole
PET
1A
-
50.8 x 4.4 x 2.54mm
2.54mm
50.8mm
4.4mm
€ 0,438 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.54 x 7mm
7mm
5.08mm
2.54mm
€ 1,936 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 7mm
7mm
25.4mm
2.54mm
€ 1,27 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 6
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
12 x 2.2 x 4.2mm
4.2mm
12mm
2.2mm
€ 1,634 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 2.54 x 7mm
7mm
20.32mm
2.54mm
€ 1,815 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Surface Mount
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 7 x 2.54mm
2.54mm
20.32mm
7mm
€ 0,601 Katrs (Paka ir 5) (bez PVN)
Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.54 x 4.2mm
4.2mm
7.62mm
2.54mm