Izolācijas pastiprinātāji
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal groun...
Attēlo 1-20 no 85
Broadcom
Single
-
3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
-
-
-
-
8.26V/V
-
Surface Mount
SOIC
-
8
-
13.6 x 6.24 x 3.4mm
3.4mm
6.24mm
-
13.6mm
-
-40 °C
+105 °C
Broadcom
Single
4.5 → 5.5V
4.5 → 5.5 V
76dB
Rail to Rail Output
-
-
-
-
Through Hole
DIP
-
8
-
-
4.7mm
6.35mm
-
9.8mm
-
-40 °C
125 °C
Broadcom
Single
4.5 To 5.5V
4.5 to 5.5 V
76dB
Rail to Rail Output
1
-
-
-
Surface Mount
DIP8 - Gull Wing
-
8
-
-
4.7mm
6.35mm
-
9.8mm
-
-40 °C
125 °C
Broadcom
Single
-
3 → 5.5 V
-
-
1
-
8.28V/V
-
Through Hole
PDIP
-
8
-
9.8 x 6.35 x 3.56mm
3.56mm
6.35mm
-
9.8mm
-
-40 °C
+105 °C
Broadcom
Single
-
3 → 5.5 V
-
-
1
-
8.24V/V
-
Through Hole
PDIP
-
8
-
9.8 x 6.35 x 3.56mm
3.56mm
6.35mm
-
9.8mm
-
-40 °C
+105 °C
Broadcom
Single
-
3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
-
-
-
-
-
-
Surface Mount
SOIC
-
16
-
10.31 x 7.49 x 3.5mm
3.5mm
7.49mm
-
10.31mm
-
-40 °C
+105 °C
Broadcom
Single
-
5 V
76dB
-
1
-
18.49dB
-
Surface Mount
SSOP
-
8
-
3.18 x 5.85 x 6.81mm
3.18mm
6.81mm
-
5.85mm
-
-40 °C
+85 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
2
-
8.08V/V
-
Surface Mount
SSOP
-
8
-
5.85 x 6.807 x 3.18mm
3.18mm
6.807mm
-
5.85mm
-
-40 °C
+85 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
2
-
8.28V/V
-
Surface Mount
SSOP
-
8
-
5.85 x 6.807 x 3.18mm
3.18mm
6.807mm
-
5.85mm
-
-40 °C
+105 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
2
-
8.24V/V
-
Surface Mount
SSOP
-
8
-
5.85 x 6.807 x 3.18mm
3.18mm
6.807mm
-
5.85mm
-
-40 °C
+105 °C
Broadcom
Single
-
3 → 5.5 V
-
-
1
-
1.01V/V
-
Surface Mount
SOIC
-
8
-
5.85 x 6.807 x 3.18mm
3.18mm
6.807mm
-
5.85mm
-
-40 °C
+125 °C
€ 10,89
€ 10,89 Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 11,37
€ 11,37 Katrs (bez PVN)
Pārbaudīt noliktavu
1
Broadcom
Single
-
4.5 → 5.5 V
-
-
1
-
4/0.512V/V
-
Through Hole
PDIP
-
8
-
9.8 x 6.35 x 3.56mm
3.56mm
6.35mm
-
9.8mm
-
-40 °C
+85 °C