PWM
Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS offer a range of PWM Controller...
Attēlo 1-20 no 361
€ 3,93
€ 3,93 Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 8,23
€ 8,23 Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 11,74
€ 11,74 Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 6,53
€ 3,267 Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
STMicroelectronics
4 MHz
-
-
-
-
-
-
-
Current, Voltage
Surface Mount
-
3ns
QFN
-
32
5.15 x 5.15 x 0.95mm
60%
Current Mode
5.15mm
5.15mm
0.95mm
-
+105 °C
-40 °C
3.3 V
onsemi
1 MHz
-
-
-
-
11 V
2 A, 7 A
1
-
Surface Mount
-
-
TSOP
-
6
3.1 x 1.7 x 1mm
-
Secondary Side Synchronous Rectifier
3.1mm
1.7mm
1mm
-
+125 °C
-40 °C
35 V
onsemi
100 kHz
-
-
-
-
670 V
780 mA
-
-
Surface Mount
10ns
20ns
SOIC
-
16
10 x 4 x 1.5mm
72%
Current Mode
10mm
4mm
1.5mm
-
+150 °C
-40 °C
9 V
onsemi
1 MHz
-
-
-
-
11 V
2 A, 7 A
1
-
Surface Mount
-
-
SOIC
-
8
5 x 4 x 1.5mm
-
Secondary Side Synchronous Rectifier
5mm
4mm
1.5mm
-
+125 °C
-40 °C
35 V
STMicroelectronics
-
-
-
-
-
-
-
-
Current
Surface Mount
-
-
SO
-
8
5 x 4 x 1.5mm
-
Current Mode
5mm
4mm
1.5mm
1 V
+70 °C
0 °C
40 V
onsemi
500 kHz
-
-
-
-
5.05 V
1 A
1
Current
Through Hole
150ns
150ns
SOIC
Boost, Flyback
8
5 x 4 x 1.5mm
50%
Current Mode
5mm
4mm
1.5mm
-
+85 °C
-25 °C
36 V
...