Pjezoelektriskie miniatūrie skaļruņi
Piezoelectric miniature speakers are devices that amplify an audio signal using piezoelectricity - a type of electric charge created when certain materials, such as ceramic, are placed under mechanical stress. They are distinguished from other types of speakers by their small size.
How do piezoelectric miniature speakers work?
Piezoelectric miniature speakers function via the piez...
Attēlo 1-13 no 13
500 To 8000 Hz
66nF
-
-
33.5mm
-
-
-
-
-
-
-
-
500 → 8000 Hz
66nF
100dB
Pin
33.5 x 33.5 x 9.7mm
-40 → +85 °C
8kHz
-40°C
500Hz
+85°C
9.7mm
33.5mm
33.5mm
300 Hz → 20 kHz
480nF
83dB
Glue, Silicone
65 x 55 x 2mm
-20 → +60 °C
20kHz
-20°C
300Hz
+60°C
2mm
65mm
55mm
700 → 20000 Hz
70nF
85dB
Solder Pads
20 x 1mm
-20 → +60 °C
20kHz
-20°C
700Hz
+60°C
1mm
20mm
-
700 → 8000 Hz
20nF
88dB
Pin
18.6 x 18.6 x 9.7mm
-20 → +60 °C
8kHz
-20°C
700Hz
+60°C
9.7mm
18.6mm
18.6mm
450 Hz → 20 kHz
880nF
90dB
Adhesive Tape, Solder Pads
43.5 x 41 x 4.5mm
-20 → +60 °C
20kHz
-20°C
450Hz
+60°C
4.5mm
43.5mm
41mm
200 Hz → 20 kHz
580nF
84dB
Glue, Silicone
87 x 70 x 2mm
-20 → +60 °C
20kHz
-20°C
200Hz
+60°C
2mm
87mm
70mm
400 Hz → 20 kHz
225nF
83dB
Glue, Silicone
50 x 46.3 x 2mm
-20 → +60 °C
20kHz
-20°C
400Hz
+60°C
2mm
50mm
46.3mm
300 Hz → 20 kHz
960nF
93dB
Adhesive Tape
61.2 x 53 x 4.5mm
-20 → +60 °C
20kHz
-20°C
300Hz
+60°C
4.5mm
61.2mm
53mm
500 → 8000 Hz
66nF
80dB
Pin, Solder Pads
32.4 (Dia.) x 9.7mm
-40 → +85 °C
8kHz
-40°C
500Hz
+85°C
9.7mm
-
-
700 Hz → 20 kHz
220nF
81dB
Solder Pads
43.5 x 39 x 2mm
-20 → +60 °C
20kHz
-20°C
700Hz
+60°C
2mm
43.5mm
39mm
1 → 20 kHz
480nF
86dB
Adhesive Tape
32 x 29 x 4.5mm
-20 → +60 °C
20kHz
-20°C
1kHz
+60°C
4.5mm
32mm
29mm
250 Hz → 20 kHz
1.16µF
93dB
Adhesive Tape
83.5 x 68 x 5mm
-20 → +60 °C
20kHz
-20°C
250Hz
+60°C
5mm
83.5mm
68mm