Komutācijas regulatori
Switching regulators are a type of circuit that can transform voltage and input current into a voltage and an output current that is most suitable to power the system that it is producing power for. These types of circuits are also known as converters and are ideal for regulating the energy that is transferred between these two contact points to maintain a constant output voltage that is safely...
Attēlo 1-20 no 501
€ 7,26
€ 1,452 Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
onsemi
3.6 V dc, 5 V dc, 5.45 V dc
800mA
2.5 → 5.5V dc
Surface Mount
1
WLCSP
-
93%
30mV
+85°C
-40°C
-
-
NFC Module Power
-
-
-
Automatic Pass Through Mode Protection, Current Limit Protection, Thermal Shutdown Protection
-
-
0.37mm
1.21mm
-
-
-
-
-
-
-
1.21mm

€ 2 519,82
€ 5,142 Each (In a Tray of 490) (bez PVN)
Pārbaudīt noliktavu
490
onsemi
-
2 A, 7A
35 (Maximum)V dc
Surface Mount
1
DFN (CASE 506BP)
-
-
-
+125°C
-40°C
-
-
All SMPS with High Efficiency Requirement, High Power Density AC / DC Power Supplies (Cell Phone Chargers), LCD TVs, Notebook Adapters
-
-
-
ESD Protection
-
-
0.95mm
2mm
-
-
-
-
-
-
-
2mm
XP Power
6.5V dc
500mA
9 → 72V dc
Surface Mount
1
SMD
-
78% @ 72 V
75mV Pk-Pk
+100°C
-40°C
STH05
±1%
-
58 mA @ 72 V
550kHz
-
Short Circuit Protection
-
-
5mm
19.5mm
1.8g
4.8 (Minimum)Mh
-
-
±1%
-
-
11.8mm
Recom
5V dc
300mA
6.5 → 72V dc
PCB Mount
1
SIP 3
1.5W
83%
150mV Pk-Pk
+105°C
-40°C
R-78HE-0.3
±1.5 (Typ.)%
-
3mA
135 (Typ.)kHz
-
Over Current Protection, Short Circuit Protection
-
REACH Compliant
12.5mm
11.5mm
2.6g
15000 x 10^3h
-
-
1 (Typ.)%
Hiccup Current Limiting
-
8.5mm
...