Power Conditioners
Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term "power conditioner" refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term "power" is used to explain the electricity instead of actual power output.
The power conditioner will also have a "j...
Showing 1-20 of 33 products
Sollatek
230V ac
-
2990VA
13A
-
Floor Standing, Wall Mount
75Hz
+55°C
45
0°C
-
-
Differential
ISO9001:2008
1
-
-
Spike and Lightning Suppressor, Surge
-
Sollatek
230V ac
230V
920VA
4A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
Under and Over Voltage
ISO9001:2008
1
-
-
Over Voltage and Under Voltage
Schuko Plug
Sollatek
230V ac
230V ac
1380VA
6A
-
Plug in
75Hz
+55°C
45Hz
0°C
-
-
Under and Over Voltage
ISO9001:2008
1
-
-
Under Voltage
Euro Plug
Sollatek
230V ac
230V ac
920VA
4A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
Under and Over Voltage
ISO9001:2008
1
-
-
Over Voltage and Under Voltage
-
Sollatek
230V ac
230V ac
3450VA
15A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
Under and Over Voltage
ISO9001:2008
1
-
-
Over Voltage and Under Voltage
-
Sollatek
230V ac
230V
460VA
2A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
Under and Over Voltage
ISO9001:2008
1
-
-
Over Voltage and Under Voltage
Schuko Plug
Sollatek
415V
415V
-
-
-
Wall Mount
75Hz
+55°C
45Hz
0°C
-
-
Under and Over Voltage
ISO9001:2008
3
-
-
3 phase, Class II Surge or Spike Protection
-
Sollatek
230V ac
230V
1920VA
8A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
Under and Over Voltage
ISO9001:2008
1
-
-
Over Voltage and Under Voltage
Schuko Plug
Sollatek
230V ac
230V
2760VA
10A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
Differential
ISO9001:2008
1
-
-
Over Voltage and Under Voltage
-
SolaHD
120 V, 208 V, 240 V, 480 V
120 V, 240 V
3000VA
-
2
Panel Mount
60Hz
+50°C
-
-20°C
330.2mm
254mm
-
cULus Listed, RoHS Compliant
1
482.6mm
330.2 x 254 x 482.6mm
Harmonic Filtering, Over Load
Wire Lead