Solar Inverters
Solar inverters (also referred to as photovoltaic inverters) are a crucial component in any solar PV system. Whilst solar panels are key in creating direct current (DC) electricity, a solar PV inverter allows this electrical energy to be converted to alternating current (AC). As a result, this allows the electrical energy created to be used with a wide range of electrical appliances. Utilising ...
Attēlo 1-16 no 16
Orium
-
-
120W
230V
-
-
-
-
1.4kg
Overload, Overvoltage, Short-Circuit, Undervoltage
1
1 DC, 3 USB, 1 USB-C
-
Quasi sine
Orium
-
-
300W
230V
-
-
-
-
2.6kg
Overload, Overvoltage, Short-Circuit, Undervoltage
1
1 DC, 3 USB, 1 USB-C
-
Pure sine
Orium
230V
-
1200W
230V
-
-
-
-
9.2kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 1 DC, 1 USB-C, 2 USB
-
Pure sine
Orium
230V
-
1500W
230V
-
-
-
-
17.7kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
-
Pure sine
Orium
230V
-
2400W
230V
-
-
-
-
22.8kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
-
Pure sine
Orium
230V
-
1200W
230V
-
-
-
-
17.2kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 1 DC, 1 USB-C, 2 USB
-
Pure sine
Orium
230V
-
1500W
230V
-
-
-
-
29.1kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
-
Pure sine
Orium
230V
-
1500W
230V
-
-
-
-
30.2kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
-
Pure sine
Orium
230V
-
2400W
230V
-
-
-
-
40.5kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
-
Pure sine
Orium
230V
-
2400W
230V
-
-
-
-
34.2kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
-
Pure sine
Orium
230V
-
1500W
230V
-
-
-
-
35.3kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
-
Pure sine
Orium
230V
-
2400W
230V
-
-
-
-
45.6kg
Overload, Overvoltage, Short-Circuit, Undervoltage
2
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
-
Pure sine
Solar Technology
10 → 15V
0.4A
1500W
220V
5000W
310 x 200 x 80mm
80mm
310mm
5.5kg
Overload Portection, Short Circuit Protection
-
-
200mm
Modified Sinewave
Solar Technology
10 → 15V
250A
2500W
220V
5000W
600 x 315 x 142mm
142mm
600mm
7.2kg
Overload Portection, Short Circuit Protection
-
-
315mm
Modified Sinewave
Solar Technology
10 → 15V
0.5A
600W
220V
1200W
240 x 110 x 60mm
60mm
240mm
2kg
Overload Portection, Short Circuit Protection
-
-
110mm
Modified Sinewave