Current Sensor ICs
Current Sensors are devices designed to detect electrical current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. RS offers a variety of high-quality sensing equipment, feel free to browse our range of sensors and sensor integrated circuits to ensure you manage to get the accuracy you want for y...
Showing 1-20 of 199 products
STMicroelectronics
Current Sensing Amplifier
20 μV
-
2.4mA
SO-8
-
-
560kHz
-
8
Surface Mount
-
-
-
-
2.7V
-
5.5V
-
-40°C
125°C
-
TSC240
-
-
-
STMicroelectronics
Current Sensing Amplifier
20 μV
-
2.4mA
SO-8
-
-
560kHz
-
8
Surface Mount
-
-
-
-
2.7V
-
5.5V
-
-40°C
125°C
-
TSC240
-
-
-
STMicroelectronics
Current Sensing Amplifier
20 μV
-
2.4mA
TSSOP-8
-
-
560kHz
-
8
Surface Mount
-
-
-
-
2.7V
-
5.5V
-
-40°C
125°C
-
TSC240
-
-
-
STMicroelectronics
Current Sensing Amplifier
20 μV
-
2.4mA
TSSOP-8
-
-
560kHz
-
8
Surface Mount
-
-
-
-
2.7V
-
5.5V
-
-40°C
125°C
-
TSC240
-
-
-
STMicroelectronics
Current Sensing Amplifier
20 μV
-
2.4mA
SO-8
-
-
560kHz
-
8
Surface Mount
-
-
-
-
2.7V
-
5.5V
-
-40°C
125°C
-
TSC240
-
-
-
STMicroelectronics
Current Sensing Amplifier
20 μV
-
2.4mA
SO-8
-
-
560kHz
-
8
Surface Mount
-
-
-
-
2.7V
-
5.5V
-
-40°C
125°C
-
TSC240
-
-
-
STMicroelectronics
Current Sensing Amplifier
20 μV
-
2.4mA
TSSOP-8
-
-
560kHz
-
8
Surface Mount
-
-
-
-
2.7V
-
5.5V
-
-40°C
125°C
-
TSC240
-
-
-
STMicroelectronics
Current Sensing Amplifier
20 μV
-
2.4mA
TSSOP-8
-
-
560kHz
-
8
Surface Mount
-
-
-
-
2.7V
-
5.5V
-
-40°C
125°C
-
TSC240
-
-
-
Wurth Elektronik
Current Sensor IC
-
-
5000mA
-
-
-
-
-
5
PCB
-
-
-
-
4.85V
-
5.15V
-
-40°C
105°C
JEDEC JS709B, ANSI/UL 1998, (EC)1907/2006, Class 1, IEC 61249-2-21, 2011/65/EU&2015/863
-
-
-
No
Wurth Elektronik
Current Sensor IC
-
-
5000mA
-
-
-
-
-
4
PCB
-
-
-
-
4.85V
-
5.15V
-
-40°C
105°C
Class 1, (EC)1907/2006, ANSI/UL 1998, IEC 61249-2-21, JEDEC JS709B, 2011/65/EU&2015/863
-
-
-
No
Broadcom
Current Sensor
-
-
-
SO
-
-
80kHz
-
8
Surface
-
-
-
-
-0.5V
-
0.5V
-
-40°C
110°C
RoHS
ACHS-719x
5.08mm
1.9mm
AEC-Q100
Infineon
Current Sensor
-
-
0.01mA
PG-TQFP-48
-
-
5kHz
-
48
Surface
-
-
-
-
-0.3V
-
40V
-
-40°C
150°C
RoHS
TLE9241QU
9mm
1.2mm
AEC-Q100
Infineon
Current Sensor
-
-
18mA
PG-TISON-8
-
-
240kHz
-
8
Surface
-
-
-
-
-0.3V
-
3.6V
-
-40°C
130°C
RoHS
TLI4971
8mm
1.1mm
AEC-Q100
Infineon
Current Sensor
-
-
18mA
PG-TISON-8
-
-
240kHz
-
8
Surface
-
-
-
-
-0.3V
-
3.6V
-
-40°C
130°C
RoHS
TLI4971
8mm
1.1mm
AEC-Q100
€ 7.86
€ 1.573 Each (In a Pack of 5) (Exc. Vat)
Check stock
5
DiodesZetex
Current Monitor
-
-
50μA
SOT-23
-
-
1MHz
-
5
Surface
-
-
-
-
2.7V
-
20V
-
-40°C
125°C
RoHS
ZXCT1051
3.1mm
1.3mm
No
Broadcom
Current Sensor
-
-
-
SO
-
-
80kHz
-
8
Surface
-
-
-
-
-0.5V
-
0.5V
-
-40°C
110°C
RoHS
ACHS-719x
5.08mm
1.9mm
AEC-Q100
...